Automotive Connectors

Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Types of Automotive Connector



  • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.

  • Board-to-Board connectors connect two PCBs together.

  • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.

  • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.

  • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.


Where can I use Automotive Connectors?


Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.


Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.


...
Lees meer Lees minder

Filters

1 - 20 van 496 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS-stocknr. 696-4177
FabrikantnummerAT04-4P
1,09 €
Each
Aantal stuks
4 Power Connector Female - - Cable Mount AT - - - - 19.5mm 20.8mm 46mm
RS-stocknr. 696-4225
FabrikantnummerAW4P
0,22 €
Each (In a Pack of 5)
Aantal stuks
- Wedge Female - - - AT - - - - - 9.5mm 14.8mm
RS-stocknr. 696-4200
FabrikantnummerAW2P
0,13 €
Each (In a Pack of 5)
Aantal stuks
- Wedge Male - - - AT - - - - - 10.45mm 13.2mm
RS-stocknr. 696-4171
FabrikantnummerAT04-6P
1,78 €
Each
Aantal stuks
6 Power Connector Female - - Cable Mount AT - - - - 24.36mm 20.96mm 46.1mm
RS-stocknr. 696-4187
FabrikantnummerAT06-2S
1,15 €
Each
Aantal stuks
2 Power Connector Male - - Cable Mount AT - - - - - 14.95mm 28.5mm
RS-stocknr. 696-4228
FabrikantnummerAW4S
0,22 €
Each (In a Pack of 5)
Aantal stuks
- Wedge - - - - AT - - - - 18.2mm 13.9mm 20.7mm
RS-stocknr. 696-4199
FabrikantnummerAT06-4S
1,38 €
Each
Aantal stuks
4 Power Connector Male - - Cable Mount AT - - - - - 18.2mm 30.8mm
RS-stocknr. 696-4231
FabrikantnummerAW6S
0,28 €
Each (In a Pack of 5)
Aantal stuks
- Wedge Male - - - AT - - - - 18.4mm 18.2mm 20.8mm
RS-stocknr. 696-4193
FabrikantnummerAT06-6S
2,24 €
Each
Aantal stuks
6 Power Connector Male - - Cable Mount AT - - - - - 18.18mm 31.2mm
RS-stocknr. 696-4222
FabrikantnummerAW6P
0,174 €
Each (In a Pack of 5)
Aantal stuks
- Wedge Female - - - AT - - - - 7.4mm 13.9mm 14.8mm
RS-stocknr. 696-4196
FabrikantnummerAT06-3S
0,88 €
Each
Aantal stuks
3 Power Connector Male - - Cable Mount AT - - - - 22.67mm 18.3mm 28.55mm
RS-stocknr. 696-4165
FabrikantnummerAT04-2P
1,81 €
Each
Aantal stuks
2 Power Connector Female 1 - Cable Mount AT Green - - - 17mm 17.05mm 43.38mm
RS-stocknr. 696-4203
FabrikantnummerAT06-08SA
2,73 €
Each
Aantal stuks
8 Power Connector Male - - Cable Mount AT - - - - 19.65mm - 31.2mm
RS-stocknr. 696-4174
FabrikantnummerAT04-3P
0,87 €
Each
Aantal stuks
3 Power Connector Female - - Cable Mount AT - - - - 24.43mm 21.02mm 43.2mm
RS-stocknr. 696-4206
FabrikantnummerAT06-12SA
3,65 €
Each
Aantal stuks
12 Power Connector Male - - Cable Mount AT - - - - - - -
RS-stocknr. 195-5935
FabrikantnummerATHD04-1-4P
4,13 €
Each
Aantal stuks
1 Automotive Connector Male 1 100A Cable Mount AT Black IP67, IP69K - - 29.8mm 26.5mm 52.5mm
Nieuw
RS-stocknr. 195-5946
FabrikantnummerAT06-2S-OMGRY
102,01 €
Each (In a Box of 100)
Aantal stuks
2 Automotive Connector Female 1 13A Cable Mount AT Grey IP67 - - 18.1mm 18.5mm 43.6mm
RS-stocknr. 195-5936
FabrikantnummerATHD04-1-4P-L009
8,335 €
Each (In a Box of 25)
Aantal stuks
1 Automotive Connector Male 1 100A Flange Mount AT Black IP67, IP69K - - 43.3mm 57.3mm 52.5mm
RS-stocknr. 195-6002
FabrikantnummerATV02-18PA-RR01
7,587 €
Each (In a Pack of 100)
Aantal stuks
18 Receptacle Female 3 13A Flange Mount ATV Grey IP67, IP69K - - 45.4mm 81.1mm 68.4mm
Nieuw
RS-stocknr. 195-5947
FabrikantnummerAT06-2S-OMGRY
1,50 €
Each (In a Pack of 5)
Aantal stuks
2 Automotive Connector Female 1 13A Cable Mount AT Grey IP67 - - 18.1mm 18.5mm 43.6mm