Loudspeaker Connectors

Loudspeaker connectors are DIN connectors or circular connectors with a ring of metal surrounding an arrangement of pins that are plugged into a socket. Examples of loudspeaker connectors include plugs, cables, splitters and sockets. These connectors are the linking parts to connect loudspeakers to amplifiers.

What are loudspeaker connectors used for?

Loudspeaker connectors are robust and durable which makes them suitable for both industrial and professional audio use. These connectors are most common in the music, broadcasting and telecommunication industries.

Types of loudspeaker connectors

Loudspeaker connectors come in a variety of categories including:

  • Panel type connectors, which are mountable and designed for high currents and inductive loads, with an airtight, 'male' pattern design.
  • Cable type connectors with robust plastic shell and chuck-type cable clamps. These use slot / pozi combination screws to simplify installation.
  • Touring type connectors are made of metal for use in heavy duty applications. These have built-in sealing rings to provide weatherproof protection and are primarily used outdoors.
  • Chassis connectors enable bi-amped systems with only one output connector per channel to be wired with 2-core cables.

...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Contact Material Mounting Type Housing Material Contact Plating Termination Method Colour Current Rating Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 464-684
FabrikantnummerNL4FX
FabrikantNeutrik
6,25 €
Each
Aantal stuks
Female 4 Straight Brass Cable Mount PBT Silver Screw Down - 40A 250 V +80°C -30°C
RS-stocknr. 392-683
FabrikantRS PRO
2,26 €
Each
Aantal stuks
Female 4 Straight - Panel Mount - - Quick Connect Black 3A - - -
RS-stocknr. 464-690
FabrikantnummerNL4MP
FabrikantNeutrik
2,78 €
Each
Aantal stuks
Male 4 Straight Bronze Panel Mount Nylon Silver Solder - 40A 250 V +80°C -30°C
RS-stocknr. 392-677
FabrikantRS PRO
1,68 €
Each
Aantal stuks
Female 2 Straight - Panel Mount - - Quick Connect Black 3A - - -
RS-stocknr. 340-0958
FabrikantnummerNL2FX
FabrikantNeutrik
4,57 €
Each
Aantal stuks
Female 2 Straight Brass - Polyamide Silver - - 40A 250 V +80°C -30°C
RS-stocknr. 449-130
FabrikantnummerAP412
FabrikantNexans
7,36 €
Each
Aantal stuks
Male 4 Straight - Cable Mount Thermoplastic - - - 20A - +25°C -25°C
RS-stocknr. 460-244
FabrikantnummerEP312
FabrikantITT Cannon
12,33 €
Each
Aantal stuks
Male 3 Straight - Cable Mount Zinc - - - 20A - - -
RS-stocknr. 185-2644
FabrikantnummerNL4MMX
FabrikantNeutrik
7,63 €
Each
Aantal stuks
Male to Male 4 Straight Bronze - Polyamide Silver - - 30A 250 V +80°C -30°C
RS-stocknr. 899-7390
FabrikantnummerRSNL4MP-ST
FabrikantNeutrik
4,83 €
Each
Aantal stuks
Male 4 Straight Bronze Panel Mount Polyamide 6 Silver Screw Black 30A 250 V ac +80°C -30°C
RS-stocknr. 171-102
FabrikantRS PRO
7,77 €
Each
Aantal stuks
Male 4 Straight - Cable Mount - Gold Screw Down, Solder Black 20A 240 V ac +80°C -20°C
RS-stocknr. 878-2659
FabrikantnummerHPCP42F
FabrikantSwitchcraft
4,05 €
Each
Aantal stuks
Female - Straight Copper Alloy Cable Mount Thermoplastic Silver - Black 50A 1.5 kV ac +85°C -55°C
RS-stocknr. 449-168
FabrikantnummerAP411
FabrikantNexans
11,04 €
Each
Aantal stuks
Female 4 Straight - Cable Mount Thermoplastic - - - 20A - +25°C -25°C
RS-stocknr. 426-2331
FabrikantnummerNL4FRX
FabrikantNeutrik
8,92 €
Each
Aantal stuks
Female 4 Right Angle Brass Cable Mount PBT Silver Screw Down, Solder - 40A 250 V +80°C -30°C
RS-stocknr. 878-4810
FabrikantnummerHPCC4F
FabrikantSwitchcraft
4,63 €
Each
Aantal stuks
Male 4 Straight Copper Alloy Cable Mount Thermoplastic Silver - Black 50A 1.5 kV ac +85°C -55°C
RS-stocknr. 460-272
FabrikantnummerEP313P
FabrikantITT Cannon
13,37 €
Each
Aantal stuks
Female 3 Straight - Panel Mount Zinc - - - 20A - - -
RS-stocknr. 385-165
FabrikantnummerNL8FC
FabrikantNeutrik
13,41 €
Each
Aantal stuks
Female 8 Straight Brass Cable Mount PBT Silver Solder - 30A 250 V +80°C -30°C
RS-stocknr. 458-190
FabrikantRS PRO
9,76 €
Each
Aantal stuks
Male 1 Straight Brass Chassis Mount Brass Gold over Nickel Screw Down Red 16A - - -
RS-stocknr. 176-3391
FabrikantRS PRO
5,10 €
Each
Aantal stuks
Male - Straight - - - - - - 25A 500 V dc - -
RS-stocknr. 114-6343
FabrikantnummerST-930
FabrikantMonacor
1,62 €
Each
Aantal stuks
Female 2 Straight - Panel Mount - - Push In Black - - - -
RS-stocknr. 878-2640
FabrikantnummerHPCP41F
FabrikantSwitchcraft
4,05 €
Each
Aantal stuks
Female - Straight Copper Alloy Panel Mount Thermoplastic Silver - Black 50A 1.5 kV ac +85°C -55°C
Related Products
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this panel mounted hi-fi terminal is gold flashed and features a spring and plain washer for secure mounting. Compatible with 6.8mm jacks, these phono sockets are suitable for many audio/visual applications. Features ...
These Hirschmann CM Glass-fibre reinforced polyamide connectors give ...
Description:
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, ...
A range of high quality UK manufactured phono ...
Description:
A range of high quality UK manufactured phono plug made from machined brass with various plating options.The aluminium housing is anodised in various colours for easy identification. Centre contact is a solid pin with a large scalloped solder bucket.Grounded contact ...
Amphenol RCA series plug connectors in red or ...
Description:
Amphenol RCA series plug connectors in red or black, featuring gold plated contacts, coloured bodies and with a matching coloured flexible rubber grommet. Suitable for a wide range of applications that call for a high quality RCA connector. Quick and ...