HDMI Connectors

RS Components is pleased to provide you a selection of HDMI connectors. Your audio and visual connection benefits from a high quality and durable connector. Both male and female versions are available and the range also includes suitable connectors for harsh environments, such as outdoor applications.

Features and Benefits
• Both right angle and straight versions are available
• Different sizes, including miniature and standard

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 167-6353
Fabrikantnummer46765-1001
FabrikantMolex
1.422,82 €
1 Reel of 1000
Reel(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 727-6314
Fabrikantnummer46765-1001
FabrikantMolex
1,35 €
Each
Aantal stuks
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 179-6468
Fabrikantnummer46765-1001-TR250
FabrikantMolex
1,502 €
Each (On a Reel of 250)
Aantal stuks
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -
RS-stocknr. 800-6882
Fabrikantnummer47151-0001
FabrikantMolex
2,02 €
Each
Aantal stuks
Female 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C HDMI
RS-stocknr. 720-6003
Fabrikantnummer47151-1001
FabrikantMolex
2,04 €
Each
Aantal stuks
Female 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C HDMI
RS-stocknr. 161-7979
Fabrikantnummer47151-1001
FabrikantMolex
676,92 €
1 Reel of 1050
Reel(s)
Female 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C HDMI
RS-stocknr. 125-0317
Fabrikantnummer47151-0001
FabrikantMolex
1,819 €
Each (On a Reel of 350)
Aantal stuks
Female 19 Type A Copper Alloy Gold Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C 47151
RS-stocknr. 727-6311
Fabrikantnummer46765-0001
FabrikantMolex
2,38 €
Each
Aantal stuks
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 167-6303
Fabrikantnummer47151-1002
FabrikantMolex
1,415 €
Each (In a Tray of 960)
Aantal stuks
Male 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C HDMI
RS-stocknr. 178-8763
Fabrikantnummer46765-0301
FabrikantMolex
1.337,40 €
1 Reel of 1000
Reel(s)
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Liquid Crystal Polymer - +85°C -30°C -
RS-stocknr. 178-9922
Fabrikantnummer46765-2301
FabrikantMolex
1.208,70 €
1 Reel of 1000
Reel(s)
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -
RS-stocknr. 720-6006
Fabrikantnummer47151-1002
FabrikantMolex
1,99 €
Each
Aantal stuks
Male 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C HDMI
RS-stocknr. 178-9267
Fabrikantnummer47151-0002
FabrikantMolex
1,40 €
Each (In a Pack of 5)
Aantal stuks
Male 19 - Copper Alloy Gold Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C -
RS-stocknr. 167-6399
Fabrikantnummer46765-2001
FabrikantMolex
7.938,46 €
1 Reel of 4000
Reel(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 727-6318
Fabrikantnummer46765-2001
FabrikantMolex
2,11 €
Each
Aantal stuks
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 179-1897
Fabrikantnummer46765-2301
FabrikantMolex
1,62 €
Each (In a Pack of 10)
Aantal stuks
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -
RS-stocknr. 178-8808
Fabrikantnummer47151-0002
FabrikantMolex
1,072 €
Each (In a Box of 960)
Aantal stuks
Male 19 - Copper Alloy Gold Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C -
RS-stocknr. 178-9332
Fabrikantnummer47151-1061
FabrikantMolex
973,40 €
1 Reel of 1050
Reel(s)
Male 19 - Copper Alloy Gold Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C -
RS-stocknr. 178-9440
Fabrikantnummer47151-1061
FabrikantMolex
1,22 €
Each (In a Pack of 5)
Aantal stuks
Male 19 - Copper Alloy Gold Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C -
RS-stocknr. 178-9519
Fabrikantnummer46765-0301
FabrikantMolex
1,74 €
Each (In a Pack of 5)
Aantal stuks
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Liquid Crystal Polymer - +85°C -30°C -