Audio & Video Connector Adapters

Audio and video connector adapters are devices that provide connections between audio and video components with mismatched format connectors. These devices allow you to connect two or more audio and video components using cables you already have rather than buying new cables.

What are Audio and Video connector adapters used for?

Audio connector adapters are used for a wide variety of audio, video and control applications. They help to solve differing connectivity problems in theatres, schools, homes, conference rooms, offices, recording studios, vehicles, etc. An adapter with female HDMI connectors on each end, for example, can be used to connect two short HDMI cables to form one longer one. Although some adapters have the same type of connector, they typically feature different types of connectors on each end.

Types of Audio and Video adapters

Audio and video adapters come in many different types including:

  • Female stereo to male stereo
  • Male DVID to Female DVID
  • Male HDMI to female HDMI
  • Male DVI to female HDMI
  • Female RCA to Male mono
  • Male RCA to female BNC
  • Male VGA to female Phono
  • Female RCA to female RCA

...
Lees meer Lees minder

Filters

21 - 40 van 74 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs End 1 End 2 Type Converts From Type Converts To Type Converts From Gender Converts To Gender End 1 Number of Connectors End 2 Number of Connectors Body Orientation Contact Material Contact Plating Housing Material Colour
RS-stocknr. 448-345
FabrikantnummerNA3MP
FabrikantNeutrik
10,96 €
Each
Aantal stuks
- - Audio 1/4 in Stereo XLR Male Male - 3 Straight Brass Silver over Nickel Zinc -
RS-stocknr. 768-4204
FabrikantnummerCLB-ADP-HDMI-MF-LED
8,96 €
Each
Aantal stuks
Male HDMI (1) Female HDMI (1) Audio, Video HDMI HDMI Male Female 1 1 Straight - - - -
RS-stocknr. 448-288
FabrikantnummerNA3FM
FabrikantNeutrik
9,61 €
Each
Aantal stuks
Female XLR (1) Male XLR (1) Audio XLR XLR Female Male 1 1 Straight Brass, Bronze Zinc over Silver Zinc Aluminium Copper Alloy -
RS-stocknr. 467-122
Fabrikantnummer389
FabrikantSwitchcraft
26,52 €
Each
Aantal stuks
Female XLR (1) Female XLR (1) Audio XLR XLR Female Female 1 1 Straight - - - -
RS-stocknr. 392-627
FabrikantRS PRO
0,85 €
Each
Aantal stuks
Female 1/4 in Stereo (1) Female 1/4 in Stereo Audio 1/4 in Stereo 1/4 in Stereo Female Female 1 1 Straight Brass Nickel Brass, Zinc Black
RS-stocknr. 410-937
FabrikantRS PRO
2,12 €
Each
Aantal stuks
Female RCA (2) Female RCA (2) Audio, Video RCA RCA Female Female 2 2 Straight - Gold - -
RS-stocknr. 448-373
FabrikantnummerNA2MPMM
FabrikantNeutrik
11,73 €
Each
Aantal stuks
- - Audio - RCA Male Male - 3 Straight Brass, Bronze Silver over Nickel Zinc -
RS-stocknr. 155-7771
FabrikantRS PRO
4,31 €
Each
Aantal stuks
6.35 mm Male (1) 3.5 mm Female (1) Audio 6.35 mm Stereo 3.5 mm Stereo Male Female 1 1 Straight - - - -
RS-stocknr. 705-1503
Fabrikantnummer366
FabrikantSwitchcraft
40,24 €
Each
Aantal stuks
Female XLR (1) Female BNC (1) Audio XLR BNC Female Female 1 1 Straight Copper Alloy Gold Zinc -
RS-stocknr. 448-367
FabrikantnummerNA2FPMM
FabrikantNeutrik
10,33 €
Each
Aantal stuks
- - Audio - RCA Female Male - 3 Straight - - - -
RS-stocknr. 448-351
FabrikantnummerNA2MPMF
FabrikantNeutrik
10,03 €
Each
Aantal stuks
- - Audio - RCA Male Female - 3 Straight - - - -
RS-stocknr. 768-4141
FabrikantnummerCLB-H19M-D25FX2-1FT
10,03 €
Each
Aantal stuks
Male HDMI (1) Female SVI-D (2) Audio, Video HDMI DVI-D Male Female 1 2 Straight - - - -
RS-stocknr. 665-9614
FabrikantnummerEHSVHS2X
FabrikantSwitchcraft
13,27 €
Each
Aantal stuks
Female S-VHS (1) Female S-VHS (1) Video S-VHS S-VHS Female Female 1 1 Straight Copper Alloy Nickel Zinc Alloy -
RS-stocknr. 768-4163
FabrikantnummerCLB-D29M-15FX2-1FT
10,66 €
Each
Aantal stuks
Male DVI (1) Female VGA (2) Video DVI VGA Male Female 1 2 Straight - Gold - -
RS-stocknr. 392-655
FabrikantRS PRO
1,89 €
Each
Aantal stuks
Female 1/4 in Stereo (1) Male 3.5 mm Stereo (1) Audio 1/4 in Stereo 3.5 mm Stereo Female Male 1 1 Straight Brass Nickel Brass -
RS-stocknr. 124-2516
FabrikantnummerHDMI-RA-CPL
10,42 €
Each
Aantal stuks
Female HDMI (1) Female HDMI (1) HDMI HDMI HDMI Female Female 1 1 Right Angle - - PVC Black
RS-stocknr. 768-4157
FabrikantnummerCLB-15M-3RCAX2-1FT
8,65 €
Each
Aantal stuks
Male VGA (1) Female Phono (6) Audio, Video VGA Phono Male Female 1 6 Straight - Gold - Blue, Green, Red
RS-stocknr. 448-339
FabrikantnummerNA3FP
FabrikantNeutrik
12,79 €
Each
Aantal stuks
- - Audio 1/4 in Stereo XLR Male Female - 3 Straight Brass, Bronze Silver over Nickel Zinc -
RS-stocknr. 448-323
FabrikantnummerNA2MP
FabrikantNeutrik
8,79 €
Each
Aantal stuks
- - Audio 1/4 in Mono XLR Male Male - 3 Straight Brass Silver over Nickel Zinc -
RS-stocknr. 768-4191
FabrikantnummerCLB-H19M-FX2-1FT-LEDG
15,00 €
Each
Aantal stuks
Male HDMI (1) Female HDMI (1) Audio, Video HDMI HDMI Male Female 1 1 Straight - Gold - Green
Related Products
Optimised for loudspeaker application, Neutrik invented speakON a ...
Description:
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use. The speakOn series of loudspeaker adapters offer an ...
Standard XLR housingSingle panel cut-out allows the end ...
Description:
Standard XLR housingSingle panel cut-out allows the end user to mount multiple formatsFor systems integration, pro audio, A/V and dataMounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates ...
Used to convert 110Ω AES/EBU digital audio signals ...
Description:
Used to convert 110Ω AES/EBU digital audio signals to 75Ω signals and 75Ω signals to 110ΩAllows for long distance transmission of AES/EBU digital audio over standard 75Ω coaxial linesCan also be used to connect AES/EBU digital audio signals to high-definition, ...
Developed for use in the theatre lighting industryAllows ...
Description:
Developed for use in the theatre lighting industryAllows the end user to use standard 3 pin XLR cable assemblies in connecting DMX equipmentNickel-plated die-cast housing increases durability Pre-wired for immediate use Available in two configurations.