WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 174-1906
FabrikantnummerENW49C02A3KF
FabrikantPanasonic
10,974 €
Each (On a Reel of 500)
Aantal stuks
- - - 3 → 3.6V 29 x 13.5 x 2.66mm 2.66mm 29mm +85°C -40°C 13.5mm
RS-stocknr. 174-1912
FabrikantnummerENW49C02A3KF
FabrikantPanasonic
11,17 €
Each
Aantal stuks
- - - 3 → 3.6V 29 x 13.5 x 2.66mm 2.66mm 29mm +85°C -40°C 13.5mm
RS-stocknr. 175-6932
FabrikantnummerENW49C01AYKF
FabrikantPanasonic
119,01 €
Each
Aantal stuks
- - UART 3.3V 29 x 13.5 x 2.66mm 2.66mm 29mm +85°C -40°C 13.5mm