Remote Control Systems & Kits

Ready to operate general purpose remote control systems are used with highly secure transmission protocol for reliable operations. Transmitter and receiver are usually supplied in IP65 rated enclosures with integral power supply containing industrial standard ’DIN Rail’ (interchangeable). The relay outputs may be user set to operate as latching or momentary. Outputs may be set to timed from 0-60 minutes. Additional transmitters can be added using the easy learn procedure as well as any transmitter switch can be mapped to any individual or combination of receiver outputs(s).

Features and Benefits:
•Waterproof ABS enclosure (IP68)


•All outputs momentary, latching or timed


•12-32Vac/dc and 230Vac supply


•Ready to use remote control


•Relay outputs: momentary, latching, timed

...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Frequency Modulation Number of Channels Number of Key Fob Buttons Nominal Supply Voltage Dimensions Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS-stocknr. 672-9038
FabrikantnummerVIPER-S1
FabrikantRF Solutions
106,33 €
Each
Aantal stuks
433.92MHz FM 1 1 - 130 x 112 x 42mm 112mm 42mm +50°C 30V dc -10°C 10.5V dc 130mm
RS-stocknr. 860-7246
FabrikantnummerMAINSLINK
FabrikantRF Solutions
123,72 €
Each
Aantal stuks
869.5MHz - 1 - 230V ac 88 x 88 x 54mm 88mm 54mm +50°C 250V ac 0°C 100V ac 88mm
RS-stocknr. 672-9035
FabrikantnummerVIPER-S4
FabrikantRF Solutions
124,21 €
Each
Aantal stuks
433.92MHz FM 4 4 - 130 x 112 x 42mm 112mm 42mm +50°C 30V dc -10°C 10.5V dc 130mm
RS-stocknr. 672-9031
FabrikantnummerVIPER-S2
FabrikantRF Solutions
121,60 €
Each
Aantal stuks
433.92MHz FM 2 2 - 130 x 112 x 42mm 112mm 42mm +50°C 30V dc -10°C 10.5V dc 130mm
RS-stocknr. 482-269
FabrikantnummerFIREFLY-TX-IPKIT
FabrikantRF Solutions
8,51 €
Each
Aantal stuks
- - - - - - - - +55°C - 0°C - -
RS-stocknr. 793-4496
FabrikantnummerEZTEXT
FabrikantRF Solutions
136,78 €
Each
Aantal stuks
Quad Band GSM - 2 - - 112 x 130 x 42mm 130mm 42mm +55°C 26V 0°C 9V 112mm
RS-stocknr. 192-6567
FabrikantnummerPRO-CARLTON-8S16-1K
FabrikantRF Solutions
718,10 €
Each
Aantal stuks
868MHz FM 16 16 12 → 32V dc - - - - - - - -
RS-stocknr. 181-3280
FabrikantnummerQUANTAFOB-4S4
FabrikantRF Solutions
85,70 €
Each
Aantal stuks
433MHz FM 4 - - 90 x 54 x 27 (Transmitter) mm, 130 x 112 x 42 (Receiver) mm 54 (Transmitter) mm, 112 (Receiver) mm 27 (Transmitter) mm, 42 (Receiver) mm +50°C 30V ac/dc -10°C 12V ac/dc 90 (Transmitter) mm, 130 (Receiver) mm
RS-stocknr. 203-4652
FabrikantnummerSCORPIONELITE-8S4
FabrikantRF Solutions
223,08 €
Each
Aantal stuks
868MHz FSK 4 4 12 - 230V dc - - - - - - - -
RS-stocknr. 192-6568
FabrikantnummerPRO-CARLTON-8S16-16K
FabrikantRF Solutions
778,00 €
Each
Aantal stuks
868MHz FM 16 16 12 → 32V dc - - - - - - - -
RS-stocknr. 181-3277
FabrikantnummerQUANTAFOB-4S1
FabrikantRF Solutions
79,00 €
Each
Aantal stuks
433MHz FM 1 - - 90 x 54 x 27 (Transmitter) mm, 130 x 112 x 42 (Receiver) mm 54 (Transmitter) mm, 112 (Receiver) mm 27 (Transmitter) mm, 42 (Receiver) mm +50°C 30V ac/dc -10°C 12V ac/dc 90 (Transmitter) mm, 130 (Receiver) mm
RS-stocknr. 192-6570
FabrikantnummerPRO-LORAT1-8S2
FabrikantRF Solutions
635,31 €
Each
Aantal stuks
868MHz - 2 - 12 → 32V dc - - - - - - - -
RS-stocknr. 146-3509
FabrikantnummerFOBLOQF-4S2
FabrikantRF Solutions
42,34 €
Each
Aantal stuks
433.92MHz FM 2 2 12 V dc, 24 V dc 8 x 59.2 x 32.7mm 8mm 59.2mm - 13 V dc, 25 V dc - 11 V dc, 23 V dc 32.7mm
RS-stocknr. 203-4649
FabrikantnummerTRAPELITE-8S4
FabrikantRF Solutions
182,98 €
Each
Aantal stuks
868MHz FSK 4 6 230V ac - - - - - - - -
RS-stocknr. 192-6566
FabrikantnummerPRO-TAURUS-8S8-16K
FabrikantRF Solutions
635,95 €
Each
Aantal stuks
868MHz FM 8 8 12 → 32V dc - - - - - - - -
RS-stocknr. 181-3279
FabrikantnummerQUANTAFOB-4S3
FabrikantRF Solutions
83,10 €
Each
Aantal stuks
433MHz FM 3 - - 90 x 54 x 27 (Transmitter) mm, 130 x 112 x 42 (Receiver) mm 54 (Transmitter) mm, 112 (Receiver) mm 27 (Transmitter) mm, 42 (Receiver) mm +50°C 30V ac/dc -10°C 12V ac/dc 90 (Transmitter) mm, 130 (Receiver) mm
RS-stocknr. 146-3508
FabrikantnummerFOBLOQF-4S1
FabrikantRF Solutions
41,54 €
Each
Aantal stuks
433.92MHz FM 1 1 12 V dc, 24 V dc 8 x 59.2 x 32.7mm 8mm 59.2mm - 13 V dc, 25 V dc - 11 V dc, 23 V dc 32.7mm
RS-stocknr. 146-3519
FabrikantnummerHORNETPRO-8S4
FabrikantRF Solutions
97,12 €
Each
Aantal stuks
868MHz - 4 - - - - - - 32V dc - 12V dc -
RS-stocknr. 203-4658
FabrikantnummerPRO-SCORPION-8S16-16K
FabrikantRF Solutions
514,75 €
Each
Aantal stuks
868MHz - 16 8 230V ac - - - - - - - -
RS-stocknr. 146-3517
FabrikantnummerHORNETPRO-8S2
FabrikantRF Solutions
90,01 €
Each
Aantal stuks
868MHz - 2 - - - - - - 32V dc - 12V dc -