Multi-Band Antennas

Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.

What are multi band antennas use for?

Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.

T

ypes of multi band antennas

Many types of multi band antennas are available:

  • Outdoor antennas are waterproof, UV proof and omnidirectional.
  • Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
  • Beam antennas receive or radiate a signal in specific directions.
  • Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.

...
Lees meer Lees minder

Filters

61 - 80 van 108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal/External RF Protocols Antenna Physical Form Supported Frequency Bands Antenna Mounting Type Connector Type Gain Includes Lead Antenna Directivity Connector Gender Lead Length Series
RS-stocknr. 124-8912
Fabrikantnummer1-2823598-1
FabrikantTE Connectivity
303,15 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) Dome 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2.4 → 4.906 (WLAN) GHz, 2300 → 2700 (LTE/Cellular) MHz, 698 → 960 (LTE/Cellular) MHz Through Hole/Bolted FME, SMA 5dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS-stocknr. 124-8915
Fabrikantnummer1-2823599-2
FabrikantTE Connectivity
332,53 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) Dome 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2.4 (WLAN) GHz, 2.4 → 4.906 (WLAN), 2300 → 2700 (LTE/Cellular) MHz, 4.9 → 6 (WLAN) GHz, 698 → 960 (LTE/Cellular) MHz Through Hole/Bolted FME, SMA 5dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS-stocknr. 133-6539
FabrikantnummerRM-WLF-DN-BLK
FabrikantMobilemark
37,26 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), WiFi Stubby 1.7 → 2.7 GHz, 694 → 894 MHz Direct N Type 5dBi Yes Omnidirectional Female 0.3m -
RS-stocknr. 124-8868
FabrikantnummerOSCAR40/5M/LL/SMAM/S/S/33
FabrikantSiretta
46,83 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band, WiFi Rod 1710 → 2700 MHz, 800 → 960 MHz Wall/Pole SMA 5.5dBi Yes Omnidirectional Male 5m OSCAR 40
RS-stocknr. 133-6547
FabrikantnummerCVW-LTE-2C2C-BLK-120
FabrikantMobilemark
36,39 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS Blade 1700 → 2700 MHz, 694 → 960 MHz Adhesive SMA 2.5dBi Yes Omnidirectional Male 3m -
RS-stocknr. 146-3503
FabrikantnummerANT-GSMGPS-SMA
FabrikantRF Solutions
15,56 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), GPS Puck 1575.42 (GPS) MHz, 1710 → 2170 (GSM) MHz Adhesive, Through Hole/Bolted SMA 2dBi Yes Omnidirectional Male 3m -
RS-stocknr. 133-6550
FabrikantnummerLTB301-3C3C2C-GRY-18
FabrikantMobilemark
128,85 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS Dome 1710 → 3700 MHz, 694 → 960 MHz Through Hole/Bolted SMA 4dBi Yes Omnidirectional - 0.46m MIMO
RS-stocknr. 793-2099
FabrikantnummerLTM-302-3C3C2C-WHT-180
FabrikantMobilemark
150,48 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS Dome 1575.42 MHz, 1710 → 3700 MHz, 694 → 960 MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male - MIMO
RS-stocknr. 140-8064
FabrikantnummerTANGO41/1M/SMAM/S/S/32
FabrikantSiretta
38,60 €
1 Bag of 1
Bag(s)
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi Stubby 1710 to2170 MHz, 2300 → 2700 MHz, 698 → 960 MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male 1m TANGO 41
RS-stocknr. 124-8675
FabrikantnummerDELTA2A/x/SMAM/S/RA/11
FabrikantSiretta
9,20 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), ISM Band Stubby 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 2100 (3G/UMTS) MHz, 850 (Quad Band GSM/GPRS) MHz, 868 (ISM) MHz, 900 (Quad Band GSM/GPRS) MHz, 915 (ISM) MHz Direct SMA 3.5dBi - Omnidirectional Male - DELTA 2A
RS-stocknr. 192-6590
FabrikantnummerANT-MSTUBR-SMAM
FabrikantRF Solutions
5,01 €
Each
Aantal stuks
- - - 1710 2170 MHz - SMA Male - - - Male - -
RS-stocknr. 875-1163
Fabrikantnummer1513504-1
FabrikantTE Connectivity
0,853 €
Each (In a Pack of 9000)
Aantal stuks
Internal WiFi (Dual Band) Round 2400 → 2483.5 MHz SMD SMT 4dBi - Omnidirectional - - -
RS-stocknr. 151-2558
Fabrikantnummer1-2823602-1
FabrikantTE Connectivity
342,62 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) Shark Fin 2400 → 2485 MHz, 4900 → 6000 MHz, 698 → 960 MHz Through Hole/Bolted FME, SMA 6dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS-stocknr. 140-7613
FabrikantnummerALPHA7/3M/FMEF/SMAM/S/S/11
FabrikantSiretta
19,17 €
1 Bag of 1
Bag(s)
External 2G (GSM/GPRS), GPS Puck 900 MHz, 1800 MHz Adhesive SMA 0.14dBi Yes Omnidirectional Male 3m ALPHA 7
RS-stocknr. 704-3332
FabrikantnummerOUTSIDE-TSMA
FabrikantRF Solutions
19,15 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), ISM Band Patch 433 MHz, 868 MHz Wall/Pole SMA 3dBi Yes Omnidirectional Male 3m -
RS-stocknr. 124-8869
FabrikantnummerOSCAR40/10M/LL/SMAM/S/S/33
FabrikantSiretta
49,53 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band, WiFi Rod 1710 → 2700 MHz, 800 → 960 MHz Wall/Pole SMA 5.5dBi Yes Omnidirectional Male 10m OSCAR 40
RS-stocknr. 133-6538
FabrikantnummerRM-WLF-1C-BLK-12
FabrikantMobilemark
40,29 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), WiFi Stubby 1.7 → 2.7 GHz, 694 → 894 MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male 0.3m -
RS-stocknr. 124-8863
FabrikantnummerTANGO40/x/NTYPEF/S/S/32
FabrikantSiretta
37,62 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi Stubby 1710 → 2170 MHz, 2300 → 2700 MHz, 698 → 960 MHz Through Hole/Bolted N Type 5dBi - Omnidirectional Female - TANGO 40
RS-stocknr. 667-5843
FabrikantnummerFQTN35144-UF-10
FabrikantEAD
7,02 €
Each
Aantal stuks
Internal 2G (GSM/GPRS), 3G (UTMS) PCB 850 MHz, 900 MHz, 1200 MHz, 1800 MHz, 1900 MHz SMD U.FL 2dBi Yes Omnidirectional - 0.1m -
RS-stocknr. 133-6537
FabrikantnummerSMW-414-3C3C3C2C-WHT-180
FabrikantMobilemark
126,09 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) Dome 1710 → 3700 MHz, 694 → 960 MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male 4.5m MIMO
Related Products
Description:
The ALPHA 1A is a low profile, T-Bar antenna tuned to quad band GSM/GPRS/3G/WiFi/ISM frequencies. Measuring 104 x 10.8 x 4 mm, The ALPHA 1A is easily mounted onto most surfaces using its adhesive base. It achieves a peak gain ...
Description:
The Siretta Delta 5 antenna series is a family of wave, helically wound, UHF, omnidirectional antennas tuned to a centre frequency of 868 MHz. The connector is overmoulded and the antenna is a flexible whip type which attaches directly to ...
The TANGO 1 series antennas are low profile, ...
Description:
The TANGO 1 series antennas are low profile, and housed in a toughened plastic enclosure. A rubber seal prevents moisture ingress and is tough enough to withstand industrial washers on mobile applications such as trucks or buses. The antennas are ...
The Tango 15 family of quad band GSM/GPRS/3G/GPS ...
Description:
The Tango 15 family of quad band GSM/GPRS/3G/GPS antennas is Siretta’s lowest profile design. At its highest point it is only 18 mm high and can be mounted securely internally or externally. An M12 screw thread provides simple, secure mounting ...