Camera Tripods

Tripod is a device designed to provide a stable and safe support to camera equipment. Using a tripod ensure sharp images and correct exposure even in a low-light situation and when a long exposure time is required. Tripod is an essential part of every photographers bag.

How does a tripod work?

The camera tripod is usually made of 2 elements. A three-leg tripod base and a ball head. The ball head features a camera mounting plate and a ball-shaped mechanism that allows for camera movement while legs keep the whole system at the desired height and in a correct position.

How to choose the right tripod?

You need to consider several points before making a final decision. They are:

  • Maximum height - Think about the way you are going to be using your tripod. Compact tripods are ideal as a portable equipment for carrying around but are not always height enough to achieve desired effects.
  • Maximum load - Consider the type of equipment you are going to be using with the tripod. Professional DSLR cameras and telephoto lenses can be very heavy. They need a sturdy and safe support. Lightweight, aluminium tripods are ideal for compact cameras. Combination of both options is fibre-glass or carbon made tripods. Very sturdy and lightweight but very pricey.
  • Quick-release mounting plate - It is a very important feature when it comes to using a tripod on the go. Quickly mounting and dismounting is a very comfortable solution.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Extendable Maximum Height Closed Length Weight
RS-stocknr. 540-5107
Fabrikantnummer4009
FabrikantHama
10,14 €
Each
Aantal stuks
Yes 15 mm 12 mm 124g
RS-stocknr. 656-4853
Fabrikantnummer4175
FabrikantHama
27,83 €
Each
Aantal stuks
Yes 125 mm 42.5 mm 620g
RS-stocknr. 540-5090
Fabrikantnummer4010
FabrikantHama
6,18 €
Each
Aantal stuks
No 12 mm 12 mm 58g
RS-stocknr. 143-9288
Fabrikantnummer00004064
FabrikantHama
14,48 €
Each
Aantal stuks
- - - -
RS-stocknr. 143-8984
Fabrikantnummer00004162
FabrikantHama
61,93 €
Each
Aantal stuks
- - - -
RS-stocknr. 143-8983
Fabrikantnummer00004105
FabrikantHama
31,32 €
Each
Aantal stuks
- - - -
Related Products
The Thule Covert DSLR Rolltop Backpack can hold ...
Description:
The Thule Covert DSLR Rolltop Backpack can hold a DSLR with a lens attached plus an extra two lenses, a flash, and accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. ...
The Hama "Rexton" camera bag that provides plenty ...
Description:
The Hama "Rexton" camera bag that provides plenty of storage space for your equipment. It comes with a rain protective cover so you can take it out whatever the weather. • Bag for digital SLR cameras with a lens and ...
TThe DJI Mavic Air drone with, an onboard ...
Description:
TThe DJI Mavic Air drone with, an onboard camera, integrates a 3in 12MP CMOS sensor and f/2.8 lens. The camera has a 35 mm-equivalent focal length of 24mm to shoot high-quality photographs and videos. The drone is the most portable ...
The DJI Mavic Air drone with onboard camera ...
Description:
The DJI Mavic Air drone with onboard camera integrates a 3in 12MP CMOS sensor and f/2.8 lens. The camera has a 35 mm-equivalent focal length of 24mm to taking high-quality photographs and videos. It is the most portable drone to ...