RJ Patch Panels

RJ (registered jack) patch panels are used to organise multiple network connections into a limited space. In this way, they work on the same principal as other types of patch panel, but are specifically designed to work with RJ connectors, which are a standardised type of connections most often used in telecommunications.

How do RJ patch panels work?

RJ patch panels consist of a number of different ports to which cables can be connected. The different ports are usually labelled to make organisation clearer, and this also makes it easy for individual connections to be added or removed from the network patch.

Types of RJ patch panels

RJ patch panels can differ in the number of ports they hold, which affects how many different connections they can work with. This also impacts on the size of the patch panel. They may also be specifically designed to work with certain types of RJ connections, for example RJ21 or RJ45.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LAN Category Number of Ports Interface Type Shield Type Rack Height Height Width Depth Colour Series
RS-stocknr. 719-0743
Fabrikantnummer853-50027 719-0743
FabrikantHellermannTyton
142,84 €
Each
Aantal stuks
Cat6 24 RJ45 UTP 1U 45mm 482.5mm 134mm Black EcoBand
RS-stocknr. 719-0756
Fabrikantnummer853-50028 719-0756
FabrikantHellermannTyton
106,23 €
Each
Aantal stuks
Cat5e 24 RJ45 UTP 1U 44mm 482.5mm 132mm Black EcoBand
RS-stocknr. 719-0765
Fabrikantnummer853-45043
FabrikantHellermannTyton
272,65 €
Each
Aantal stuks
Cat6 48 RJ45 UTP 2U 88mm 483mm 31mm Black Global
RS-stocknr. 719-0740
Fabrikantnummer853-50026 719-0740
FabrikantHellermannTyton
263,61 €
Each
Aantal stuks
- - - - - - - - Black -
RS-stocknr. 719-0753
Fabrikantnummer853-35113
FabrikantHellermannTyton
92,86 €
Each
Aantal stuks
- - - - - - - - Black -
RS-stocknr. 719-0762
Fabrikantnummer853-45042
FabrikantHellermannTyton
147,74 €
Each
Aantal stuks
Cat6 24 RJ45 UTP 1U 45mm 483mm 33mm Black Global
RS-stocknr. 719-0759
Fabrikantnummer853-35114
FabrikantHellermannTyton
233,93 €
Each
Aantal stuks
- - - - - - - - Black -