Fibre Optic Patch Panels

A patch panel or fibre distribution panel is a metal frame with pre- punched holes equally spaced horizontally along the front face. The holes, known as ports can be supplied populated with a specific type of bulkhead adapter or unpopulated. Unpopulated patch panels can be configured with bulkhead adapters to suit specific applications.
What does it do?
A fibre optic patch panel separates the hardwiring of the network from your network equipment. Shorter cables, known as patch cables are plugged into the front of the panel, and connect to longer cables at the back of the panel.
Applications
Anywhere you would require the transmission of voice, video or data.
• Commercial businesses
• Television studios
• Military
• Schools, colleges and Universities
• Transportation
• Data centres
• Telecommunication networks
Types
Traditional fibre optic patch panels are made to fit 19” racking systems. They are measured to meet standard rack height dimensions. Heights are 1.75 in or 44.45 mm, referred to as 1U. The panels can be fixed into the rack or for easy access, sliding draw options are also available.
Unpopulated
Unpopulated panels have several empty ports which can be configured with fibre optic bulkhead adapters to suit the application.
Populated
Populated panels come with the ports already containing the fibre optic adapters. The different connectors available are:
FC – Screw on connection. Can be used for single and multimode fibre. PC and UPC polish.
LC – snap-on (RJ45 Style). Can be used for single and multimode fibre. PC, UPC and APC polish.
LX.5 – same as LC but has a shutter over the end of the fibre
MTP - (MPO) MPO is an interface type, MTP is one type of MPO connector. MTP is a US brand
SC – snap-on. Can be used for single and multimode fibre. PC, UPC and APC polish.
ST - Twist on. Can be used for single and multimode fibre. PC and UPC polish
Single mode – smaller core. One pathway for light
Multimode – larger core. Multiple pathways for light
Simplex – Simplex fibre cable consists of a single strand of glass plastic fibre. Used where a single transmit or receive line between devices is required
Duplex – Duplex fibre cable consists of two strands of glass plastic fibre. Used where separate transmit and separate receive lines are required.

...
Lees meer Lees minder

Filters

21 - 40 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Number of Ports Number of Populated Ports Panel Type Single/Multimode Simplex/Duplex Rack Height Dimensions Depth Height Width
RS-stocknr. 536-7982
FabrikantRS PRO
102,69 €
Each
Aantal stuks
SC 24 24 Sliding Multimode Duplex 1U 44 x 483 x 200mm 200mm 44mm 483mm
RS-stocknr. 175-1787
Fabrikantnummer1019707
FabrikantPhoenix Contact
408,24 €
Each
Aantal stuks
LC 12 2 Front Single Mode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1791
Fabrikantnummer1019682
FabrikantPhoenix Contact
360,21 €
Each
Aantal stuks
ST 6 2 Front Single Mode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 178-9294
Fabrikantnummer0 321 62
FabrikantLegrand
126,88 €
Each
Aantal stuks
LC 24 - Sliding Multimode Duplex 1U - 220mm - 482.6mm
RS-stocknr. 175-1789
Fabrikantnummer1019698
FabrikantPhoenix Contact
285,07 €
Each
Aantal stuks
SC 6 2 Front Multimode Duplex - 130 x 40 x 136mm 136mm 130mm 40mm
RS-stocknr. 144-2448
FabrikantnummerFIBERFRA-LITE-HOUSING-EMPTY-GY
FabrikantHuber+Suhner
45,54 €
Each
Aantal stuks
LC, LX.5, SC 24 1 Patch Panel Multimode Simplex 1U 448 x 200.2 x 43.6mm 200.2mm 43.6mm 448mm
RS-stocknr. 125-8408
FabrikantRS PRO
154,45 €
Each
Aantal stuks
FC 24 24 Sliding Single Mode - 1U 482 x 205 x 44.4mm 205mm 44mm 482mm
RS-stocknr. 121-3958
FabrikantRS PRO
87,25 €
Each
Aantal stuks
- - 12 - - Duplex 1U 482 x 205 x 44mm 205mm 44mm 482mm
RS-stocknr. 175-1786
Fabrikantnummer1019710
FabrikantPhoenix Contact
227,43 €
Each
Aantal stuks
LC 6 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 121-3973
FabrikantRS PRO
113,40 €
Each
Aantal stuks
- - 24 - - Duplex 1U 482 x 205 x 44mm 205mm 44mm 482mm
RS-stocknr. 773-9446
FabrikantnummerH82050E0003
FabrikantTelegartner
270,39 €
Each
Aantal stuks
SC 6 6 - Single Mode Duplex - 35 x 125 x 140mm 140mm 35mm 125mm
RS-stocknr. 175-1798
Fabrikantnummer1019711
FabrikantPhoenix Contact
351,92 €
Each
Aantal stuks
LC 6 2 Front Single Mode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 773-9455
FabrikantnummerH82050K0005
FabrikantTelegartner
302,58 €
Each
Aantal stuks
LC 6 6 - Multimode Duplex - 35 x 125 x 140mm 140mm 35mm 125mm
RS-stocknr. 121-3961
FabrikantRS PRO
370,01 €
Each
Aantal stuks
- - 12 - - Simplex 1U 482 x 205 x 44mm 205mm 44mm 482mm
RS-stocknr. 125-8406
FabrikantRS PRO
91,66 €
Each
Aantal stuks
ST 24 24 Sliding Single Mode - 1U 482 x 205 x 44.4mm 205mm 44mm 482mm
RS-stocknr. 773-9421
FabrikantnummerH82050E0001
FabrikantTelegartner
294,51 €
Each
Aantal stuks
ST 6 6 - Single Mode Duplex - 35 x 125 x 140mm 140mm 35mm 125mm
RS-stocknr. 719-0807
Fabrikantnummer859-06054
FabrikantHellermannTyton
26,22 €
Each
Aantal stuks
- 4 - Patch Panel - - - - - - -
RS-stocknr. 121-3965
FabrikantRS PRO
42,67 €
Each
Aantal stuks
- - 12 - Single Mode - 1U 44 x 482 x 205mm 205mm 44mm 482mm
RS-stocknr. 121-3969
FabrikantRS PRO
204,69 €
Each
Aantal stuks
- - 24 - - Duplex 1U 482 x 205 x 44mm 205mm 44mm 482mm
RS-stocknr. 175-1800
Fabrikantnummer1019692
FabrikantPhoenix Contact
331,40 €
Each
Aantal stuks
SC 6 2 Front Single Mode Duplex - 130 x 40 x 136mm 136mm 130mm 40mm