Micro SD Cards

Micro SD cards, sometimes referred to as microSD, are memory cards used to store data in small devices. SD stands for secure digital and micro comes from its size. The microSD card is the smallest of the SD memory card family.


What are micro SD cards used for?


These memory cards are popular in portable devices, such as smartphones. Their compact size makes them ideal for smaller devices.


If you would like to use your microSD memory card in a standard SD slot, you can purchase adapters separately. SD adapters enable you to connect your microSD card to SD or USB slots, for example, in PCs and laptops.


What is capacity?


Memory card capacity represents the amount of data that can be stored on the card. This is given in MB or GB, for example 4GB. Larger capacity memory cards tend to be more expensive. Therefore you should choose a card which is suitable for the amount of data you wish to store.


What is SDUC/SDXC/SDHC?


  • microSDUC stands for Secure Digital Ultra Capacity. This supports memory cards up to 128TB.

  • microSDXC stands for Secure Digital eXtended Capacity. SDXC cards support up to 2TB.

  • microSDHC stands for Secure Digital High Capacity. SDHC card refers to SD cards which have a higher storage capacity, usually over 4GB.

What is Speed Class?


Speed class is a standard developed by the SD association. Speed Class, UH Speed Class and Video Speed Class are given to indicate the minimum writing speed of a memory card. They include:


  • Speed Class - 2, 4, 6, 10

  • UH Speed Class - UHS-I, UHS-3

  • Video Speed Class - V6, V10, V30, V60, V90


...
Lees meer Lees minder

Filters

41 - 60 van 169 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Card Format Capacity Industrial Adapter Included Speed Class Rating Nand Type Temperature Range
RS-stocknr. 124-9639
FabrikantnummerTS8GUSDCU1
FabrikantTranscend
11,52 €
Each
Aantal stuks
MicroSDHC 8 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 188-4773
Fabrikantnummer44058
FabrikantVerbatim
8,72 €
Each
Aantal stuks
MicroSDHC 16 GB - USB Adapter Included Class 10, U1 - -
RS-stocknr. 180-5791
FabrikantnummerINMSDH4G4V2
FabrikantIntegral Memory
7,05 €
Each
Aantal stuks
MicroSDHC 4 GB - - Class 4 - 0 +60°C
RS-stocknr. 174-7337
FabrikantnummerSDSQUAR-016G-GN6IA
FabrikantSandisk
11,90 €
Each
Aantal stuks
MicroSDHC 16 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 186-4650
FabrikantnummerTS64GUSD300S-A
FabrikantTranscend
22,45 €
Each
Aantal stuks
MicroSDXC 64 GB - - A1, Class 10, UHS-I U1, UHS-I U3, V30 TLC -25 → +85°C
RS-stocknr. 180-5899
FabrikantnummerINMSDX256G-100/90V30
FabrikantIntegral Memory
63,53 €
Each
Aantal stuks
MicroSDXC 256 GB - - Class 10, UHS-1 U3 - -25 +70°C
RS-stocknr. 180-1637
FabrikantnummerTHN-M203K0160EA
FabrikantToshiba
5,82 €
Each
Aantal stuks
MicroSD 16 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 124-9635
FabrikantnummerTS16GUSDU1
FabrikantTranscend
10,38 €
Each
Aantal stuks
MicroSDHC 16 GB - - Class 10, UHS-1 U1 - -25 → +85°C
Nieuw
RS-stocknr. 194-7439
FabrikantnummerAF128GUD4-BBBIM
FabrikantATP
92,51 €
Each
Aantal stuks
MicroSD 128 GB Yes - Class 10 - -
RS-stocknr. 126-1737
FabrikantnummerLSDMI128BBEU633A
FabrikantLexar
39,23 €
Each
Aantal stuks
MicroSDXC 128 GB Yes - Class 10, UHS-1 U1 - -
RS-stocknr. 187-1716
FabrikantnummerTS128GUSD350V
FabrikantTranscend
58,10 €
Each
Aantal stuks
MicroSDXC 128 GB - - Class 10 MLC -25 → +85°C
RS-stocknr. 174-4618
FabrikantnummerSDCG2/32GB
FabrikantKingston
15,47 €
Each
Aantal stuks
MicroSDHC 32 GB - - Class 10, UHS-1 U3 - -25 +85°C
RS-stocknr. 180-1639
FabrikantnummerTHN-M203K0640EA
FabrikantToshiba
16,76 €
Each
Aantal stuks
MicroSD 64 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 187-1634
FabrikantnummerTS128GUSD500S
FabrikantTranscend
224,57 €
Each
Aantal stuks
- 128 GB - - Class 10 MLC -25 → +85°C
RS-stocknr. 174-7349
FabrikantnummerSDSQXAF-032G-GN6AA
FabrikantSandisk
28,20 €
Each
Aantal stuks
MicroSDHC 32 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 144-9017
FabrikantnummerMB-MC32GA/EU
FabrikantSamsung
15,69 €
Each
Aantal stuks
MicroSDHC 32 GB - - Class 10 - -25 +85°C
RS-stocknr. 186-4676
FabrikantnummerTS64GUSDXC10
FabrikantTranscend
23,57 €
Each
Aantal stuks
MicroSDHC, MicroSDXC 64 GB - - Class 10 - -25 → +85°C
RS-stocknr. 195-8346
FabrikantnummerSDCS2/16GBSP
FabrikantKingston
7,93 €
Each
Aantal stuks
MicroSD 16 GB - - Class 10, UHS-I - -25 → +85°C
RS-stocknr. 124-9648
FabrikantnummerTS64GUSDC10I
FabrikantTranscend
160,88 €
Each
Aantal stuks
MicroSDXC 64 GB Yes - Class 10 MLC -40 → +85°C
RS-stocknr. 195-8358
FabrikantnummerAF512UDI-5AFXM
FabrikantKingston
18,51 €
Each
Aantal stuks
MicroSD 512 MB Yes - HS SLC -40 → +85°C
Related Products
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra ...
Description:
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible ...
Transcend industrial-grade micro-SD cards offer greater design flexibility ...
Description:
Transcend industrial-grade micro-SD cards offer greater design flexibility and cost savings. The cards are manufactured with high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption. RoHS compliantOperating Voltage: 2.7 - 3.6 VDurability: 10000 ...
The Lexar 633x series micro SDXC UHS-I with ...
Description:
The Lexar 633x series micro SDXC UHS-I with an adapter has a 128GB storage capacity and class 10 rating. It is designed for your sports camcorder, tablet and smartphone. This makes it easy to capture playback, and transfer 1080p full-HD, ...
The SanDisk Ultra® microSDXC™ UHS-I card is perfect ...
Description:
The SanDisk Ultra® microSDXC™ UHS-I card is perfect for recording and watching Full HD video,2 with room for even more hours of video.7 Transfer speeds of up to 100MB/s (64GB-400GB only) ensure that you can move all your content blazingly ...