Tri-rated Cable

What is Tri Rated Cable?
Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows:
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing process
Components of Tri-Rated Cable
Tri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulation
Features and Benefits
This Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time
• Has a high 600 / 1000 V voltage rating
• Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005)
• Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

...
Lees meer Lees minder

Filters

61 - 80 van 202 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness
RS-stocknr. 180-5961
FabrikantRS PRO
45,54 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Yellow 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS-stocknr. 815-8687
FabrikantRS PRO
453,33 €
1 Reel of 100 Metre(s)
Reel(s)
25 mm² Black 100m 4 AWG 136 A 196/0.4 mm 1 kV -15°C +105°C 10.6mm Copper - PVC 1.6
RS-stocknr. 811-4510
FabrikantRS PRO
83,80 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black 100m 13 AWG - 50/0.25 mm 1 kV - 70°C 4.2mm Copper - PVC 0.8mm
RS-stocknr. 906-2713
FabrikantRS PRO
77,54 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Dark Blue 100m 12 AWG 41 A 56/0.3 mm 1 kV - +105°C 4.3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 815-8624
FabrikantRS PRO
77,54 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² White 100m 12 AWG 41 A 56/0.3 mm 1 kV -15°C +105°C 4.3mm Copper - PVC 0.8
RS-stocknr. 760-8721
FabrikantRS PRO
611,20 €
1 Reel of 100 Metre(s)
Reel(s)
25 mm² Black 100m 4 AWG 136 A 196/0.4 mm 600 V - +105°C 10.6mm Annealed Copper - PVC 1.58mm
RS-stocknr. 811-1436
FabrikantRS PRO
77,54 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Mid-blue 100m 12 AWG 41 A 52/0.3 mm 1 kV - +105 (Air) °C, +60 (Oil) °C 4.3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 811-4494
FabrikantRS PRO
39,44 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Red 100m 17 AWG - 32/0.2 mm 1 kV - 70°C 3.4mm Copper - PVC 0.8mm
RS-stocknr. 180-5949
FabrikantRS PRO
32,90 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Brown 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -
RS-stocknr. 180-5956
FabrikantRS PRO
52,40 €
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS-stocknr. 516-8000
FabrikantRS PRO
53,67 €
1 Reel of 25 Metre(s)
Reel(s)
10 mm² Green/Yellow 25m 7 AWG 68 A 80/0.4 mm 600 V - +70°C 7.2mm Annealed Copper - PVC 1mm
RS-stocknr. 811-4611
FabrikantRS PRO
46,24 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Black 100m 15 AWG - 7/0.53 mm 1 kV - +70°C 3.6mm Copper - PVC 0.8mm
RS-stocknr. 815-8609
FabrikantRS PRO
77,54 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Light Blue 100m 12 AWG 41 A 56/0.3 mm 1 kV -15°C +105°C 4.3mm Copper - PVC 0.8
RS-stocknr. 811-1458
FabrikantRS PRO
77,54 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Grey 100m 12 AWG 41 A 52/0.3 mm 1 kV - +105 (Air) °C, +60 (Oil) °C 4.3mm Annealed Copper - PVC 0.8mm
RS-stocknr. 811-4624
FabrikantRS PRO
41,61 €
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Green/Yellow 100m 15 AWG - 7/0.53 mm 1 kV - +70°C 3.6mm Copper - PVC 0.8mm
RS-stocknr. 180-5938
FabrikantRS PRO
19,98 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Red 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
RS-stocknr. 180-5926
FabrikantRS PRO
17,37 €
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Red 100m - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 2.8mm Copper Flame Retardant - -
RS-stocknr. 811-4425
FabrikantRS PRO
10,68 €
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Yellow 25m 24 AWG - 32/0.2 mm 1 kV - +70°C 3.4mm Copper - PVC 0.8mm
RS-stocknr. 359-166
FabrikantRS PRO
144,10 €
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Black 100m 11 AWG 37 A 7/0.85 mm 600 V - +70°C 4.8mm Annealed Copper - PVC 0.8mm
RS-stocknr. 180-5934
FabrikantRS PRO
19,98 €
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Green/Yellow 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
Related Products
From trusted brand RS PRO, comes a range ...
Description:
From trusted brand RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium annealed copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control ...
From the great value brand RS PRO, comes ...
Description:
From the great value brand RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium annealed copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use ...
Our RS Pro tri-rated cable has been designed ...
Description:
Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS ...
A plain copper stranded conductor covered with a ...
Description:
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum ...