Test Lead Wire

Test lead wire is a collection of strand wires, ideal for test leads, assemblies, patch cords and test fixtures. It's available in a range of insulator options, lengths and colours to suit all testing needs. It's used in research laboratories and in training workshops, as well as for electronic testing.


What is test lead wire made from?


Made up of a bundle of fine strands of conductive copper, test lead wire is covered with either a PVC or silicone sheath jacket that acts as an insulator. This gives the wire protection as well as the flexibility it needs for any application.


Choosing the right test lead wire


The two most important factors to consider then choosing your test lead wire are the type of wire insulation and the wire stranding. A range of insulation choices is available and includes silicone, PVC and silicone rubber. A silicone insulation gives more flexibility and is suitable for use in high temperature environments. It's also ideal for use with high currents. Test lead wire is supplied in a range of different lengths and gauges, allowing it to be cut or assembled as required. 


...
Lees meer Lees minder

Filters

21 - 40 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Insulation Material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness
Nieuw
RS-stocknr. 210-1263
FabrikantRS PRO
17,94 €
1 Reel of 25 Metre(s)
Reel(s)
0.25 mm² Black Silicone Rubber 25m 500 V (Volts) 1.4 A - - Tinned Copper 1 Stranded 50 Unshielded 0.65mm
RS-stocknr. 748-2002
FabrikantRS PRO
3,62 €
1 Bag of 5 Metre(s)
Bag(s)
0.5 mm² Red PVC 5m 500 V - 20 AWG 3.1mm Bare Copper 100/0.08 mm Single Core 100 Unshielded 0.65mm
Nieuw
RS-stocknr. 210-1255
FabrikantRS PRO
16,38 €
1 Reel of 5 Metre(s)
Reel(s)
2.5 mm² Black Silicone Rubber 5m 500 V (Volts) - - - Tinned Copper 1 Stranded 462 Unshielded 0.95mm
RS-stocknr. 714-1739
FabrikantRS PRO
44,55 €
Each
Aantal stuks
- - - 118m - - - 0.51mm Nickel Chrome Alloy - Single Core - - -
RS-stocknr. 714-1735
FabrikantRS PRO
41,81 €
Each
Aantal stuks
- - - 98m - - - 0.56mm Nickel Chrome Alloy - Single Core - - -
RS-stocknr. 714-1723
FabrikantRS PRO
43,36 €
Each
Aantal stuks
- - - 36m - - - 0.91mm Nickel Chrome Alloy - Single Core - - -
RS-stocknr. 229-1400
Fabrikantnummer44A0111-24-0
FabrikantTE Connectivity
61,16 €
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Black Polyalkene 100m 600 V - 24 1.02mm Tinned Copper 19/36 Single Core 19 Unshielded -
RS-stocknr. 714-1726
FabrikantRS PRO
38,86 €
Each
Aantal stuks
- - - 11.5m - - - 1.63mm Nickel Chrome Alloy - Single Core - - -
Nieuw
RS-stocknr. 210-1259
FabrikantRS PRO
22,91 €
1 Reel of 25 Metre(s)
Reel(s)
0.75 mm² Black Silicone Rubber 25m 500 V (Volts) - - - Tinned Copper 1 Stranded 149 Unshielded 1mm
RS-stocknr. 748-2008
FabrikantRS PRO
15,99 €
1 Bag of 5 Metre(s)
Bag(s)
2.5 mm² Green Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm
RS-stocknr. 714-1729
FabrikantRS PRO
39,57 €
Each
Aantal stuks
- - - 36m - - - 1.22mm Nickel Chrome Alloy - Single Core - - -
Nieuw
RS-stocknr. 210-1251
FabrikantRS PRO
11,35 €
1 Reel of 5 Metre(s)
Reel(s)
1 mm² Red Silicone 5m 500 V (Volts) 19 A - - Tinned Copper 1 Stranded 199 Tinned Copper 1mm
RS-stocknr. 748-2027
FabrikantRS PRO
22,16 €
1 Reel of 25 Metre(s)
Reel(s)
0.25 mm² Red Silicone Rubber 25m 500 V 1.4 A 24 AWG 2mm Tinned Copper 50/0.08 mm Single Core 50 Unshielded 0.65mm
RS-stocknr. 748-1989
FabrikantRS PRO
15,86 €
1 Bag of 5 Metre(s)
Bag(s)
2.5 mm² Blue PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498/0.08 mm Single Core 498 Unshielded 0.85mm
Nieuw
RS-stocknr. 207-0882
FabrikantRS PRO
3,728 €
Each (In a Pack of 5)
Aantal stuks
1 mm² Red Silicone 1200mm 1000 V 20 A - 3.55mm Copper - - 250 - -
RS-stocknr. 748-1986
FabrikantRS PRO
13,06 €
1 Bag of 5 Metre(s)
Bag(s)
2.5 mm² Green PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498/0.08 mm Single Core 498 Unshielded 0.85mm
Nieuw
RS-stocknr. 207-0881
FabrikantRS PRO
3,728 €
Each (In a Pack of 5)
Aantal stuks
1 mm² Black Silicone 1200mm 1000 V 20 A - 3.55mm Copper - - 250 - -
RS-stocknr. 748-1982
FabrikantRS PRO
15,86 €
1 Bag of 5 Metre(s)
Bag(s)
2.5 mm² Yellow PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498/0.08 mm Single Core 498 Unshielded 0.85mm
RS-stocknr. 2508346565
Fabrikantnummer8899 005500
FabrikantBelden
228,00 €
1 Reel of 152 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509141756
Fabrikantnummer8898 002100
FabrikantBelden
90,21 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -