Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Lees meer Lees minder

Filters

821 - 833 van 833 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS-stocknr. 2508350817
Fabrikantnummer9908 004100
FabrikantBelden
437,80 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509199301
FabrikantnummerM22759/11-20-9
440,09 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509140191
Fabrikantnummer8525 0101000
FabrikantBelden
206,33 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509131642
Fabrikantnummer83025 0041000
FabrikantBelden
452,60 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2550069629
Fabrikantnummer8918 1891000
FabrikantBelden
408,47 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508350643
Fabrikantnummer9986 0031000
FabrikantBelden
176,14 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2508441856
FabrikantnummerWMG-PC3
FabrikantThomas & Betts
27,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509089210
Fabrikantnummer7054 BL001
FabrikantAlpha Wire
181,63 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2508345837
Fabrikantnummer8520 0011000
FabrikantBelden
838,38 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2508350637
Fabrikantnummer9986 0021000
FabrikantBelden
176,14 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509134887
Fabrikantnummer83009 0041000
FabrikantBelden
454,00 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509199402
FabrikantnummerM22759/16-20-9
232,82 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509199389
FabrikantnummerM22759/16-16-9
331,18 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
Related Products
The Alpha Wire PVC Single Core hook-up wire ...
Description:
The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook ...
When every application is critical and wire failure ...
Description:
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook ...