Braided wire earth leads are high grade copper braids used for earthing and electrical bonding applications. Typically supplied with a grounding lug on either end to attach to equipment terminals. Where might I use one? Braided earth wire are typically used in the construction, automotive, aerospace and rail industries, but are also essential for grounding in audio, video and computer systems.
EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance
Description:
Provides protection during repairsFor earthing in high-voltage power
installations of power companies and railway systemsFor earthing devices and potential equalisation on machine parts and EDP systemsVery flexible despite a large cross-sectionFlexible single conductor for grounding and shorting as well as ...
Description:
From RS Pro, a range of tinned copper
wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful ...
Description:
From Block, a range of enamelled copper wire
supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. ...
Description:
Brought to you by RS PRO, a range
of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within ...