Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
Lees meer Lees minder

Filters

21 - 40 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Number of Strands
RS-stocknr. 708-1996
Fabrikantnummer159-2801-250
FabrikantAmphenol ICC
194,80 €
Each
Aantal stuks
50 62.23 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS-stocknr. 815-8132
Fabrikantnummer3759/30 100
Fabrikant3M
165,67 €
1 Reel of 30 Metre(s)
Reel(s)
30 36.8 mm 1.27mm - 300 V 39 pF/m 133 Ω -20°C +80°C 28 AWG Ribbon Stranded 7/36 7
RS-stocknr. 693-7775
Fabrikantnummer09180407007
FabrikantHARTING
485,87 €
1 Reel of 30 Metre(s)
Reel(s)
40 50.8 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - 7
RS-stocknr. 120-8659
Fabrikantnummer3659-25
Fabrikant3M
240,86 €
1 Reel of 30 Metre(s)
Reel(s)
25 30.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS-stocknr. 693-7778
Fabrikantnummer09180347007
FabrikantHARTING
353,73 €
1 Reel of 30 Metre(s)
Reel(s)
34 43.18 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - 7
RS-stocknr. 693-7835
Fabrikantnummer09180607008
FabrikantHARTING
575,05 €
1 Reel of 30 Metre(s)
Reel(s)
60 76.2 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - 7
RS-stocknr. 693-7762
Fabrikantnummer09180207007
FabrikantHARTING
335,33 €
1 Reel of 30 Metre(s)
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - 7
RS-stocknr. 815-7902
FabrikantnummerHF659/26SF 275'
Fabrikant3M
1.131,49 €
1 Reel of 84 Metre(s)
Reel(s)
26 31.8 mm 1.27mm - 150 V 47.2 pF/m 107 Ω -40°C +105°C 28 AWG Ribbon Stranded 7/36 7
RS-stocknr. 693-7793
Fabrikantnummer09180107008
FabrikantHARTING
201,64 €
1 Reel of 30 Metre(s)
Reel(s)
10 12.78 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - 7
RS-stocknr. 192-5001
Fabrikantnummer3759-26
Fabrikant3M
166,98 €
1 Reel of 30 Metre(s)
Reel(s)
26 31.8 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS-stocknr. 708-1992
Fabrikantnummer159-2801-240
FabrikantAmphenol ICC
244,40 €
Each
Aantal stuks
40 49.53 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS-stocknr. 361-197
Fabrikantnummer3585/26 BK005
FabrikantAlpha Wire
377,05 €
1 Reel of 30 Metre(s)
Reel(s)
26 41.91 mm 1.27mm 30m 150 V 78.7 pF/m 70 Ω -20°C +105°C 28 Ribbon Stranded 7/36 7
RS-stocknr. 693-7771
Fabrikantnummer09180377007
FabrikantHARTING
261,80 €
1 Reel of 30 Metre(s)
Reel(s)
37 46.99 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - 7
RS-stocknr. 342-8625
Fabrikantnummer3659-16 100FT
Fabrikant3M
157,31 €
1 Reel of 30 Metre(s)
Reel(s)
16 19.1 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS-stocknr. 120-9141
Fabrikantnummer3659-40
Fabrikant3M
430,46 €
1 Reel of 30 Metre(s)
Reel(s)
40 49.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS-stocknr. 192-4979
Fabrikantnummer3759-16
Fabrikant3M
140,79 €
1 Reel of 30 Metre(s)
Reel(s)
16 19.1 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS-stocknr. 693-7800
Fabrikantnummer09180167008
FabrikantHARTING
210,90 €
1 Reel of 30 Metre(s)
Reel(s)
16 20.32 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - 7
RS-stocknr. 342-9296
Fabrikantnummer3659-15 100FT
Fabrikant3M
208,76 €
1 Reel of 30 Metre(s)
Reel(s)
15 17.8 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS-stocknr. 693-7759
Fabrikantnummer09180157007
FabrikantHARTING
267,75 €
1 Reel of 30 Metre(s)
Reel(s)
15 19.05 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - 7
RS-stocknr. 693-7804
Fabrikantnummer09180207008
FabrikantHARTING
239,12 €
1 Reel of 30 Metre(s)
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - 7