Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Current Rating
RS-stocknr. 121-0646
Fabrikantnummer3659-50
Fabrikant3M
393,82 €
1 Reel of 30 Metre(s)
Reel(s)
50 62.2 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 120-9129
Fabrikantnummer3659-26
Fabrikant3M
242,35 €
1 Reel of 30 Metre(s)
Reel(s)
26 31.8 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 120-9135
Fabrikantnummer3659-34
Fabrikant3M
268,49 €
1 Reel of 30 Metre(s)
Reel(s)
34 41.9 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 121-1740
Fabrikantnummer3659-09
Fabrikant3M
159,89 €
1 Reel of 30 Metre(s)
Reel(s)
9 10.2 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 192-4941
Fabrikantnummer3759-10
Fabrikant3M
136,03 €
1 Reel of 30 Metre(s)
Reel(s)
10 11.4 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 192-4957
Fabrikantnummer3759-14
Fabrikant3M
96,98 €
1 Reel of 30 Metre(s)
Reel(s)
14 16.5 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS-stocknr. 342-8619
Fabrikantnummer3659-14 100FT
Fabrikant3M
199,33 €
1 Reel of 30 Metre(s)
Reel(s)
14 16.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 192-4935
Fabrikantnummer3759-9
Fabrikant3M
3,636 €
Each
Aantal stuks
9 10.2 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS-stocknr. 192-5017
Fabrikantnummer3759-34
Fabrikant3M
6,534 €
Each
Aantal stuks
34 41.9 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS-stocknr. 121-2670
Fabrikantnummer3659-37
Fabrikant3M
270,27 €
1 Reel of 30 Metre(s)
Reel(s)
37 45.7 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 192-5045
Fabrikantnummer3759-40
Fabrikant3M
7,439 €
Each
Aantal stuks
40 49.5 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS-stocknr. 192-4979
Fabrikantnummer3759-16
Fabrikant3M
140,79 €
1 Reel of 30 Metre(s)
Reel(s)
16 19.1 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 120-9113
Fabrikantnummer3659-20
Fabrikant3M
276,21 €
1 Reel of 30 Metre(s)
Reel(s)
20 24.1 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 192-5001
Fabrikantnummer3759-26
Fabrikant3M
206,12 €
1 Reel of 30 Metre(s)
Reel(s)
26 31.8 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 192-5073
Fabrikantnummer3759-64
Fabrikant3M
8,427 €
Each
Aantal stuks
64 80 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS-stocknr. 342-8603
Fabrikantnummer3659-10 100FT
Fabrikant3M
183,84 €
1 Reel of 30 Metre(s)
Reel(s)
10 11.4 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 192-4985
Fabrikantnummer3759-20
Fabrikant3M
130,82 €
1 Reel of 30 Metre(s)
Reel(s)
20 24.1 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 815-7902
FabrikantnummerHF659/26SF 275'
Fabrikant3M
1.131,49 €
1 Reel of 84 Metre(s)
Reel(s)
26 31.8 mm 1.27mm - 150 V 47.2 pF/m 107 Ω -40°C +105°C 28 AWG Ribbon Stranded 7/36 -
RS-stocknr. 120-8659
Fabrikantnummer3659-25
Fabrikant3M
237,30 €
1 Reel of 30 Metre(s)
Reel(s)
25 30.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS-stocknr. 342-8625
Fabrikantnummer3659-16 100FT
Fabrikant3M
210,11 €
1 Reel of 30 Metre(s)
Reel(s)
16 19.1 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -