Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Number of Strands
RS-stocknr. 708-1992
Fabrikantnummer159-2801-240
FabrikantAmphenol ICC
244,40 €
Each
Aantal stuks
40 49.53 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS-stocknr. 708-1996
Fabrikantnummer159-2801-250
FabrikantAmphenol ICC
194,80 €
Each
Aantal stuks
50 62.23 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS-stocknr. 2509099093
Fabrikantnummer159-2801-010
FabrikantAmphenol ICC
172,58 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509099122
Fabrikantnummer159-2801-026
FabrikantAmphenol ICC
203,70 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509099144
Fabrikantnummer159-2801-037
FabrikantAmphenol ICC
239,54 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -