Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Lees meer Lees minder

Filters

21 - 40 van 375 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS-stocknr. 775-4868
FabrikantnummerPCD-07006-0E
25,17 €
Each
Aantal stuks
7m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
RS-stocknr. 123-5549
FabrikantnummerXS6W-6LSZH8SS20CM-Y
FabrikantOmron
9,42 €
Each
Aantal stuks
200mm Terminated Male RJ45/Male RJ45 FTP, STP Yellow LSZH - - - -
RS-stocknr. 778-5133
FabrikantRS PRO
15,28 €
Each
Aantal stuks
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
RS-stocknr. 778-5180
FabrikantRS PRO
40,59 €
Each
Aantal stuks
10m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS-stocknr. 611-6549
FabrikantnummerL00002A0120
FabrikantTelegartner
13,05 €
Each
Aantal stuks
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
RS-stocknr. 778-5161
FabrikantRS PRO
6,89 €
Each
Aantal stuks
500mm Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS-stocknr. 113-5902
FabrikantRS PRO
179,49 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated - SF/FTP Grey PVC - 8mm - -
RS-stocknr. 175-6556
Fabrikantnummer2202ELY.00500
FabrikantBelden
462,96 €
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated - S/FTP Blue LSZH 8 7mm - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 176-3697
FabrikantnummerCA24106002M
FabrikantBelden
11,34 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 UTP Blue - - - - -
RS-stocknr. 197-3661
Fabrikantnummer21.15.2847-40
FabrikantRoline
18,95 €
Each
Aantal stuks
10m Terminated Male RJ45 S/FTP Blue - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 144-6515
FabrikantnummerXS6W-6LSZH8SS2000CM-B
FabrikantOmron
70,55 €
Each
Aantal stuks
20m Terminated Male RJ45/Male RJ45 - Blue LSZH - - - -
RS-stocknr. 197-3622
Fabrikantnummer21.15.2830-100
FabrikantRoline
4,08 €
Each
Aantal stuks
500mm Terminated Male RJ45 S/FTP Green - - - - Low Smoke Zero Halogen (LSZH)
Nieuw
RS-stocknr. 216-1847
FabrikantnummerND9ACC2A0A
FabrikantAmphenol ICC
18,177 €
Each (In a Box of 40)
Aantal stuks
- - - - - - - - - -
RS-stocknr. 194-6749
Fabrikantnummer21.15.2733-50
FabrikantRoline
8,06 €
Each
Aantal stuks
3m Terminated Male RJ45 UTP Green - - - - -
RS-stocknr. 197-3654
Fabrikantnummer21.15.2855-50
FabrikantRoline
11,32 €
Each
Aantal stuks
5m Terminated Male RJ45 S/FTP Black - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 175-6557
Fabrikantnummer2202ENH.00500
FabrikantBelden
453,70 €
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated - S/FTP Blue LSZH 8 7mm - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 197-3627
Fabrikantnummer21.15.2811-100
FabrikantRoline
4,85 €
Each
Aantal stuks
1m Terminated Male RJ45 S/FTP Red - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 144-6516
FabrikantnummerXS6W-6LSZH8SS2000CM-Y
FabrikantOmron
70,55 €
Each
Aantal stuks
20m Terminated Male RJ45/Male RJ45 - Yellow LSZH - - - -
RS-stocknr. 197-3623
Fabrikantnummer21.15.2840-100
FabrikantRoline
4,41 €
Each
Aantal stuks
500mm Terminated Male RJ45 S/FTP Blue - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 197-3635
Fabrikantnummer21.15.2812-100
FabrikantRoline
6,37 €
Each
Aantal stuks
2m Terminated Male RJ45 S/FTP Red - - - - Low Smoke Zero Halogen (LSZH)