Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS-stocknr. 178-4189
Fabrikantnummer09482626749020
FabrikantHARTING
28,00 €
Each
Aantal stuks
2m Terminated Male ix/Male ix - Yellow PVC - - - -
RS-stocknr. 178-4190
Fabrikantnummer09482626749030
FabrikantHARTING
31,02 €
Each
Aantal stuks
3m Terminated Male ix/Male ix - Yellow PVC - - - -
RS-stocknr. 178-4206
Fabrikantnummer33481111A21015
FabrikantHARTING
35,45 €
Each
Aantal stuks
1.5m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS-stocknr. 913-1825
Fabrikantnummer09456000541
FabrikantHARTING
304,09 €
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated - Tinned Copper Braid Black PVC 7 6.9mm 7/26 AWG Flame Retardant
RS-stocknr. 178-4191
Fabrikantnummer09482626749050
FabrikantHARTING
35,75 €
Each
Aantal stuks
5m Terminated Male ix/Male ix - Yellow PVC - - - -
RS-stocknr. 178-4200
Fabrikantnummer33481111A20020
FabrikantHARTING
34,40 €
Each
Aantal stuks
2m Terminated Male ix/Male ix - Grey PVC - - - -
RS-stocknr. 843-8793
Fabrikantnummer09456000630
FabrikantHARTING
182,76 €
Each
Aantal stuks
20m Unterminated - Shielded PUR Yellow PUR 8 6.9mm 4 Pairs -
RS-stocknr. 188-1378
Fabrikantnummer09488484745030
FabrikantHARTING
25,89 €
Each
Aantal stuks
3m Terminated RJ45 S/FTP - - - - - -
RS-stocknr. 127-0222
Fabrikantnummer09482626749005
FabrikantHARTING
21,40 €
Each
Aantal stuks
500mm Terminated Female ix/Female ix - Yellow PVC - - - -
RS-stocknr. 188-1381
Fabrikantnummer09488585745005
FabrikantHARTING
16,67 €
Each
Aantal stuks
500mm Terminated RJ45 S/FTP - - 8 - - -
RS-stocknr. 203-9053
Fabrikantnummer33280101001005
FabrikantHARTING
19,21 €
Each
Aantal stuks
500mm Terminated T1 Industrial SPE Overmoulded Tinned Copper Braid Yellow - - - - Flame Retardant
RS-stocknr. 178-4187
Fabrikantnummer09482612749050
FabrikantHARTING
29,43 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 - Yellow PVC - - - -
RS-stocknr. 178-4207
Fabrikantnummer33481111A21020
FabrikantHARTING
37,01 €
Each
Aantal stuks
2m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS-stocknr. 188-1380
Fabrikantnummer09488484745100
FabrikantHARTING
53,31 €
Each
Aantal stuks
10m Terminated VarioBoot RJ45 S/FTP - - - - - -
RS-stocknr. 127-0224
Fabrikantnummer09482612749005
FabrikantHARTING
16,81 €
Each
Aantal stuks
500mm Terminated Male RJ45/Female ix - Yellow PVC - - - -
RS-stocknr. 188-1376
Fabrikantnummer09488484745010
FabrikantHARTING
17,43 €
Each
Aantal stuks
1m Terminated RJ45 S/FTP - - - - - -
RS-stocknr. 178-4202
Fabrikantnummer33481111A20050
FabrikantHARTING
36,50 €
Each
Aantal stuks
5m Terminated Male ix/Male ix - Grey PVC - - - -
RS-stocknr. 913-1813
Fabrikantnummer09456000640
FabrikantHARTING
298,62 €
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated - Tinned Copper Braid Yellow Polyurethane 7 6.9mm 7/26 AWG Flame Retardant
RS-stocknr. 188-1382
Fabrikantnummer09488585745010
FabrikantHARTING
17,43 €
Each
Aantal stuks
1m Terminated RJ45 S/FTP - - 8 - - -
RS-stocknr. 203-9054
Fabrikantnummer33280101001010
FabrikantHARTING
21,06 €
Each
Aantal stuks
1m Terminated T1 Industrial SPE Overmoulded Tinned Copper Braid Yellow - - - - Flame Retardant