Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
Nieuw
RS-stocknr. 216-1852
FabrikantnummerND9ACC2E0A
FabrikantAmphenol ICC
30,338 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1840
FabrikantnummerND9ACA2A0A
FabrikantAmphenol ICC
30,95 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1841
FabrikantnummerND9ACA2B0A
FabrikantAmphenol ICC
24,194 €
Each (In a Box of 20)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1861
FabrikantnummerND9BCA250B
FabrikantAmphenol ICC
35,90 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1838
FabrikantnummerND9ACA250A
FabrikantAmphenol ICC
28,09 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1853
FabrikantnummerND9ACC2E0A
FabrikantAmphenol ICC
45,51 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1844
FabrikantnummerND9ACA2E0A
FabrikantAmphenol ICC
46,16 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1843
FabrikantnummerND9ACA2E0A
FabrikantAmphenol ICC
33,848 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1862
FabrikantnummerND9BCA2A0B
FabrikantAmphenol ICC
28,269 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1847
FabrikantnummerND9ACC2A0A
FabrikantAmphenol ICC
18,177 €
Each (In a Box of 40)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1863
FabrikantnummerND9BCA2A0B
FabrikantAmphenol ICC
38,54 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1845
FabrikantnummerND9ACC250A
FabrikantAmphenol ICC
16,641 €
Each (In a Box of 40)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1864
FabrikantnummerND9BCA2B0B
FabrikantAmphenol ICC
31,326 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1839
FabrikantnummerND9ACA2A0A
FabrikantAmphenol ICC
20,636 €
Each (In a Box of 40)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1851
FabrikantnummerND9ACC2B0A
FabrikantAmphenol ICC
28,93 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1859
FabrikantnummerND9BCA250B
FabrikantAmphenol ICC
26,328 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1842
FabrikantnummerND9ACA2B0A
FabrikantAmphenol ICC
33,00 €
Each
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1837
FabrikantnummerND9ACA250A
FabrikantAmphenol ICC
18,727 €
Each (In a Box of 40)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1866
FabrikantnummerND9BCA2E0B
FabrikantAmphenol ICC
35,158 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - -
Nieuw
RS-stocknr. 216-1865
FabrikantnummerND9BCA2B0B
FabrikantAmphenol ICC
42,71 €
Each
Aantal stuks
- - - - - - - - - -