Cat5e Cable

Cat5E Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. Cat5E cable (which stands for “Cat5 Enhanced”) offers significant performance improvements over older Cat5 cable, including up to 10 times faster speeds.

Cat5e cables are made of 4 pairs of twisted wire (8 total wires) that have a copper core with a colour coded insulation. The cores of Cat5e cable can be solid or stranded wire, solid core cables have a single copper core and are designed for use in permanent and semi-permanent installations over long distances. Stranded core cables have multiple strands of copper conductors twisted together, typically designed for patch cords to connect PC’s and internet equipment over shorter distances.

Shielding
Cat5e network cables are available with various types of shielding that suit many different installations. The shielding type is identified by specific abbreviations. These abbreviations are used to create an acronym of the shielding type a specific cable has. Below are the most common shielding types:

  • UTP or U/UTP Unshielded Twisted Pair
  • F/UTP Overall Foil Shield + Unshielded Twisted Pair
  • U/FTP No Overall Shield + Each Pair Foil Shielded
  • S/FTP Overall Braided Shield + Each Pair Foil Shielded
  • SF/UTP Overall Foil and Braid Shield + Unshielded Twisted Pair
  • F/FTP Overall Foil Shield + Each Pair Foil Shielded


What's the difference between Cat5 and Cat5e cable?
Cat5 cable and Cat5e cable have several differences, the most important are as follows:

  • Network support - Cat5 cable will support 10/100 Ethernet. That is, Ethernet and Fast Ethernet. Cat5e cable will support 10/100/1000 Ethernet, Fast Ethernet, and Gigabit Ethernet. Cat5e cable can be used in any application in which you would normally use Cat5 cable.
  • Less crosstalk – Crosstalk is the electrical interference that results when one wire's signal affects another wire's signal. Cat5e cable has been improved over Cat5 cable in this respect, and crosstalk has been greatly reduced.
  • Bandwidth - This is directly related to network support, in the sense that the bandwidth is the information-carrying capacity of a system. The greater the bandwidth, the greater the data carrying capacity in a given period of time. Cat5e cable is rated at 350 megahertz, and it is this increased bandwidth (compared to Cat5 cable) that allows it to support Gigabit Ethernet.

...
Lees meer Lees minder

Filters

541 - 560 van 585 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Connector A Connector B Wiring Configuration
RS-stocknr. 449-9038
FabrikantnummerPCD-01009-0K
8,90 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 U/UTP Yellow PVC - - - - - -
RS-stocknr. 192-9506
Fabrikantnummer45PAT50CMGN
FabrikantStartech
1,50 €
Each
Aantal stuks
500mm Terminated Male RJ-45 UTP Green PVC - - CM Rated - - -
RS-stocknr. 400-9758
FabrikantRS PRO
5,544 €
Each (In a Pack of 25)
Aantal stuks
3m Terminated Male RJ45/Male RJ45 STP Grey - - - - - - -
RS-stocknr. 190-2077
Fabrikantnummer1403499
FabrikantPhoenix Contact
53,78 €
Each
Aantal stuks
3m - Male RJ45 - Blue PUR 6.4mm 7 x 0.16(Signal Line) mm Flame Retardant, Halogen Free - - -
RS-stocknr. 557-468
FabrikantRS PRO
2,43 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 U/UTP Green PVC - - - - - -
RS-stocknr. 186-1579
Fabrikantnummer45PAT1MGR
FabrikantStartech
1,85 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 UTP Grey PVC - - CM Rated - - -
RS-stocknr. 365-9059
FabrikantnummerGPCPCF020-888H
FabrikantBrand-Rex
16,22 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 F/UTP Grey LSZH - - - - - -
RS-stocknr. 186-1589
Fabrikantnummer45PAT50CMGR
FabrikantStartech
2,28 €
Each
Aantal stuks
500mm Terminated Male RJ45/Male RJ45 UTP Grey PVC - - CM Rated - - -
RS-stocknr. 176-8777
Fabrikantnummer74002PU.01305
FabrikantBelden
711,20 €
1 Reel of 305 Metre(s)
Reel(s)
305m Unterminated Unterminated/Unterminated SF/UTP Black Polyurethane 6.5mm 7/016 - - - -
RS-stocknr. 387-1079
FabrikantnummerGPCPCU020-555HB
FabrikantBrand-Rex
4,25 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 U/UTP Green LSZH - - - - - -
RS-stocknr. 146-2715
Fabrikantnummer74002 BK002
FabrikantAlpha Wire
270,24 €
1 Reel of 152 Metre(s)
Reel(s)
152m Unterminated Unterminated/Unterminated Aluminium/Mylar Tape Black PUR 0.24mm 7/34 Low Smoke Zero Halogen (LSZH) - - -
RS-stocknr. 111-6741
FabrikantRS PRO
21,73 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 Shielded Black - - - - - - -
RS-stocknr. 886-0197
Fabrikantnummer73-7793-25
FabrikantCinch Connectors
8,55 €
Each
Aantal stuks
7.62m Terminated Male RJ45/Male RJ45 UTP Green PVC - - - - - -
RS-stocknr. 446-3405
FabrikantnummerENV3205M050
FabrikantBrad from Molex
35,24 €
Each
Aantal stuks
5m Terminated Male RJ45/Unterminated F/UTP Black PUR - - - - - -
RS-stocknr. 556-275
FabrikantRS PRO
7,28 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 U/UTP Grey LSZH - - - - - -
RS-stocknr. 186-1582
Fabrikantnummer45PAT2MBK
FabrikantStartech
2,54 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 UTP Black PVC - - CM Rated - - -
RS-stocknr. 528-0166
FabrikantRS PRO
4,22 €
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 U/UTP Grey PVC - - - - - -
RS-stocknr. 387-1063
FabrikantnummerGPCPCU010-555HB
FabrikantBrand-Rex
3,58 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 U/UTP Green LSZH - - - - - -
RS-stocknr. 210-3870
FabrikantnummerCR503NB05CBL
FabrikantDecelect Forgos
5,55 €
Each
Aantal stuks
500mm - - U/UTP Blue PVC - - - - - Straight Through
RS-stocknr. 885-7677
Fabrikantnummer73-7794-50
FabrikantCinch Connectors
14,22 €
Each
Aantal stuks
15.24m Terminated Male RJ45/Male RJ45 UTP Red PVC - - - - - -