Cat5e Cable

Cat5E Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. Cat5E cable (which stands for “Cat5 Enhanced”) offers significant performance improvements over older Cat5 cable, including up to 10 times faster speeds.

Cat5e cables are made of 4 pairs of twisted wire (8 total wires) that have a copper core with a colour coded insulation. The cores of Cat5e cable can be solid or stranded wire, solid core cables have a single copper core and are designed for use in permanent and semi-permanent installations over long distances. Stranded core cables have multiple strands of copper conductors twisted together, typically designed for patch cords to connect PC’s and internet equipment over shorter distances.

Shielding
Cat5e network cables are available with various types of shielding that suit many different installations. The shielding type is identified by specific abbreviations. These abbreviations are used to create an acronym of the shielding type a specific cable has. Below are the most common shielding types:

  • UTP or U/UTP Unshielded Twisted Pair
  • F/UTP Overall Foil Shield + Unshielded Twisted Pair
  • U/FTP No Overall Shield + Each Pair Foil Shielded
  • S/FTP Overall Braided Shield + Each Pair Foil Shielded
  • SF/UTP Overall Foil and Braid Shield + Unshielded Twisted Pair
  • F/FTP Overall Foil Shield + Each Pair Foil Shielded


What's the difference between Cat5 and Cat5e cable?
Cat5 cable and Cat5e cable have several differences, the most important are as follows:

  • Network support - Cat5 cable will support 10/100 Ethernet. That is, Ethernet and Fast Ethernet. Cat5e cable will support 10/100/1000 Ethernet, Fast Ethernet, and Gigabit Ethernet. Cat5e cable can be used in any application in which you would normally use Cat5 cable.
  • Less crosstalk – Crosstalk is the electrical interference that results when one wire's signal affects another wire's signal. Cat5e cable has been improved over Cat5 cable in this respect, and crosstalk has been greatly reduced.
  • Bandwidth - This is directly related to network support, in the sense that the bandwidth is the information-carrying capacity of a system. The greater the bandwidth, the greater the data carrying capacity in a given period of time. Cat5e cable is rated at 350 megahertz, and it is this increased bandwidth (compared to Cat5 cable) that allows it to support Gigabit Ethernet.

...
Lees meer Lees minder

Filters

481 - 500 van 583 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Connector A Connector B Wiring Configuration
RS-stocknr. 116-085
FabrikantnummerSGBP41
101,95 €
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated F/UTP Grey PVC 5.4mm - - - - -
RS-stocknr. 176-8778
Fabrikantnummer7934A 0101000
FabrikantBelden
679,81 €
1 Reel of 305 Metre(s)
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Black LLDPE 5.84mm 8/24 - - - -
RS-stocknr. 556-528
FabrikantRS PRO
12,63 €
Each
Aantal stuks
10m Terminated Male RJ45/Male RJ45 U/UTP Yellow PVC - - - - - -
RS-stocknr. 294-7951
FabrikantnummerCR503NB1CVT
FabrikantDecelect Forgos
1,08 €
Each
Aantal stuks
1m - - U/UTP Green PVC - - - - - Straight Through
RS-stocknr. 616-2413
Fabrikantnummer21.15.0722-40
FabrikantRoline
7,77 €
Each
Aantal stuks
10m Terminated Male RJ45/Male RJ45 S/FTP Yellow - - - - - - -
RS-stocknr. 886-3238
Fabrikantnummer73-7770-14
FabrikantCinch Connectors
5,41 €
Each
Aantal stuks
4.27m Terminated Male RJ45/Male RJ45 UTP Grey - - - - - - -
RS-stocknr. 886-3017
Fabrikantnummer65-9585
FabrikantCinch Connectors
279,00 €
Each
Aantal stuks
304.8m Unterminated Unterminated/Unterminated Unshielded Yellow - - - - - - -
Nieuw
RS-stocknr. 219-8459
Fabrikantnummer104213003
FabrikantVan Damme
27,54 €
Each
Aantal stuks
3m Terminated RJ45 F/UTP Black PVC - - - - - -
RS-stocknr. 186-1589
Fabrikantnummer45PAT50CMGR
FabrikantStarTech.com
2,28 €
Each
Aantal stuks
500mm Terminated Male RJ45/Male RJ45 UTP Grey PVC - - CM Rated - - -
RS-stocknr. 528-0150
FabrikantRS PRO
3,07 €
Each
Aantal stuks
1m Terminated Male RJ45/Male RJ45 U/UTP Grey PVC - - - - - -
RS-stocknr. 192-9512
Fabrikantnummer45PAT50CMYL
FabrikantStarTech.com
1,55 €
Each
Aantal stuks
500mm Terminated Male RJ-45 UTP Yellow PVC - - CM Rated - - -
RS-stocknr. 557-159
FabrikantRS PRO
196,60 €
1 Reel of 305 Metre(s)
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Purple PVC 5mm 7/016 Low Smoke Zero Halogen (LSZH) - - -
RS-stocknr. 446-3398
FabrikantnummerENV3205M020
FabrikantBrad from Molex
20,91 €
Each
Aantal stuks
2m Terminated Male RJ45/Unterminated F/UTP Black PUR - - - - - -
RS-stocknr. 449-8984
FabrikantnummerPCD-01009-0C
9,68 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 U/UTP Red PVC - - - - - -
RS-stocknr. 387-0947
FabrikantnummerGPCPCU030-111HB
FabrikantBrand-Rex
5,05 €
Each
Aantal stuks
3m Terminated Male RJ45/Male RJ45 U/UTP Red LSZH - - - - - -
RS-stocknr. 886-0065
Fabrikantnummer73-7772-50
FabrikantCinch Connectors
13,52 €
Each
Aantal stuks
15.24m Terminated Male RJ45/Male RJ45 UTP Blue - - - - - - -
RS-stocknr. 192-9496
Fabrikantnummer45PAT5MYL
FabrikantStarTech.com
4,35 €
Each
Aantal stuks
5m Terminated Male RJ-45 UTP Yellow PVC - - CM Rated - - -
RS-stocknr. 192-9503
Fabrikantnummer45PAT50CMRD
FabrikantStarTech.com
1,50 €
Each
Aantal stuks
500mm Terminated Male RJ-45 UTP Red PVC - - CM Rated - - -
RS-stocknr. 556-405
FabrikantRS PRO
12,63 €
Each
Aantal stuks
10m Terminated Male RJ45/Male RJ45 U/UTP Red PVC - - - - - -
RS-stocknr. 741-8565
FabrikantnummerMRJ0050DD
FabrikantBel-Stewart
420,17 €
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 Unshielded Grey - - - - - - -