Cat5 Cable

What is it? Category 5 cable (or cat5 cable) is Ethernet cable consisting of 4 twisted pairs of copper wire with conductors usually measuring 24 AWG to 26 AWG. Category 5 cable has a maximum run length of 100 m and provides up to 100 Mbps in performance. Cat5 cable can be terminated using punch down blocks for fixed wiring installations. Alternatively this Ethernet cable can be made into patch cables terminated at each end with registered jacks (RJ45 connectors) for shorter movable cabling applications.What does it do? Cat5 cable is used to transfer data and signals in structured cabling systems for computers connected to LAN (Local Area Network). The cable standards defined for ANSI/TIA/EIA-568-A provide a bandwidth supporting frequencies up to 100 MHz and speeds up to 1000 Mbps. Category 5 cable is suitable for applications utilising 10-Base –T 100 Base – T and 1000Base-T.ApplicationsCat5 cable can be used in a wide variety of applications. It is traditionally used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include CCTV, video and telephone systems.Types Solid Conductors – Used in applications where longer runs are needed used for fixed or permanent wiring systems (office builds, and so forth) Stranded Conductors – Used for shorter runs, or movable cabling (patch cables) enabling connection to networking equipment such as hubs, switches and routersUnshielded Twisted Pair (UTP) is the standard cable used for Cat5 applications. UTP cable is made up of conductors twisted into pairs. Cat5 cable is a cable made up of 4 colour coded twisted pairs. The cable would have no shielding or screening between the outer jacket and the conductors contained within it. PVC (Polyvinyl chloride) is most common material used for the outer insulation (jacket) although LSZH (Low Smoke Zero Halogen) is now widely available

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Shield Type Terminated/Unterminated Connector Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Connector A Type Connector A Gender Connector B Gender Connector B Type
RS-stocknr. 803-3241
Fabrikantnummer1416295
FabrikantPhoenix Contact
577,11 €
Each
Aantal stuks
100m SF/UTP Unterminated Unterminated/Unterminated Blue PUR - - - - - - - -
Nieuw
RS-stocknr. 190-2082
Fabrikantnummer1407362
FabrikantPhoenix Contact
61,06 €
Each
Aantal stuks
5m Aluminium Foil, Tinned Copper Braid - - Blue PUR 6.4mm - Flame Retardant, Halogen Free - - - - -
Nieuw
RS-stocknr. 190-2081
Fabrikantnummer1407361
FabrikantPhoenix Contact
47,67 €
Each
Aantal stuks
2m Aluminium Foil, Tinned Copper Braid - - Blue PUR 6.4mm - Flame Retardant, Halogen Free - - - - -
Nieuw
RS-stocknr. 190-2080
Fabrikantnummer1407360
FabrikantPhoenix Contact
43,21 €
Each
Aantal stuks
1m Aluminium Foil, Tinned Copper Braid - - Blue PUR 6.4mm - Flame Retardant, Halogen Free - - - - -
Nieuw
RS-stocknr. 190-2079
Fabrikantnummer1407357
FabrikantPhoenix Contact
29,30 €
Each
Aantal stuks
2m Aluminium Foil, Tinned Copper Braid - - Blue PUR 6.4mm - Flame Retardant, Halogen Free - - - - -
RS-stocknr. 883-1168
Fabrikantnummer1410629
FabrikantPhoenix Contact
189,20 €
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 883-1174
Fabrikantnummer1410658
FabrikantPhoenix Contact
120,50 €
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 883-1170
Fabrikantnummer1410656
FabrikantPhoenix Contact
19,45 €
Each
Aantal stuks
- - - - - - - - - - - - - -