Cat5 Cable

What is it?
Category 5 cable (or cat5 cable) is Ethernet cable consisting of 4 twisted pairs of copper wire with conductors usually measuring 24 AWG to 26 AWG. Category 5 cable has a maximum run length of 100 m and provides up to 100 Mbps in performance. Cat5 cable can be terminated using punch down blocks for fixed wiring installations. Alternatively this Ethernet cable can be made into patch cables terminated at each end with registered jacks (RJ45 connectors) for shorter movable cabling applications.
What does it do?
Cat5 cable is used to transfer data and signals in structured cabling systems for computers connected to LAN (Local Area Network). The cable standards defined for ANSI/TIA/EIA-568-A provide a bandwidth supporting frequencies up to 100 MHz and speeds up to 1000 Mbps. Category 5 cable is suitable for applications utilising 10-Base –T 100 Base – T and 1000Base-T.
Applications
Cat5 cable can be used in a wide variety of applications. It is traditionally used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include CCTV, video and telephone systems.
Types
• Solid Conductors – Used in applications where longer runs are needed used for fixed or permanent wiring systems (office builds, and so forth)
• Stranded Conductors – Used for shorter runs, or movable cabling (patch cables) enabling connection to networking equipment such as hubs, switches and routers
Unshielded Twisted Pair (UTP) is the standard cable used for Cat5 applications. UTP cable is made up of conductors twisted into pairs. Cat5 cable is a cable made up of 4 colour coded twisted pairs. The cable would have no shielding or screening between the outer jacket and the conductors contained within it. PVC (Polyvinyl chloride) is most common material used for the outer insulation (jacket) although LSZH (Low Smoke Zero Halogen) is now widely available

...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Shield Type Terminated/Unterminated Connector Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Connector A Type Connector A Gender Connector B Gender Connector B Type
RS-stocknr. 623-5943
Fabrikantnummer09456000132
FabrikantHARTING
65,98 €
1 Reel of 20 Metre(s)
Reel(s)
20m SF/UTP Unterminated Unterminated/Unterminated Green PVC 6.5mm 7/22 - - - - - -
RS-stocknr. 623-6176
Fabrikantnummer09457711153
FabrikantHARTING
70,11 €
Each
Aantal stuks
20m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 913-1847
Fabrikantnummer9456000141
FabrikantHARTING
291,16 €
1 Reel of 50 Metre(s)
Reel(s)
50m SF/UTP Unterminated Unterminated/Unterminated Green PUR 6.7mm 7/22 Flame Retardant, Halogen Free - - - - -
RS-stocknr. 843-9140
Fabrikantnummer09457451577
FabrikantHARTING
35,531 €
Each (In a Pack of 50)
Aantal stuks
1m - Terminated - Green PVC - - - - - - - -
RS-stocknr. 623-6081
Fabrikantnummer09457451168
FabrikantHARTING
48,25 €
Each
Aantal stuks
5m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 843-9144
Fabrikantnummer09457451582
FabrikantHARTING
54,45 €
Each (In a Pack of 50)
Aantal stuks
5m - Terminated - - PVC - - - - - - - -
RS-stocknr. 666-3828
Fabrikantnummer09473636036
FabrikantHARTING
128,83 €
Each
Aantal stuks
20m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 498-3022
Fabrikantnummer09457511125
FabrikantHARTING
33,40 €
Each
Aantal stuks
3m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 498-3050
Fabrikantnummer09457451123
FabrikantHARTING
36,29 €
1 Bag of 1
Bag(s)
1.5m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 623-6154
Fabrikantnummer09457711151
FabrikantHARTING
44,00 €
Each
Aantal stuks
10m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 498-3044
Fabrikantnummer09457511151
FabrikantHARTING
50,25 €
Each
Aantal stuks
10m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 498-3094
Fabrikantnummer09457451151
FabrikantHARTING
58,11 €
1 Bag of 1
Bag(s)
10m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 498-3088
Fabrikantnummer09457451127
FabrikantHARTING
46,66 €
1 Bag of 1
Bag(s)
5m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 666-3792
Fabrikantnummer09470400027
FabrikantHARTING
25,40 €
Each
Aantal stuks
3m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 623-5959
Fabrikantnummer09456000135
FabrikantHARTING
77,95 €
1 Reel of 20 Metre(s)
Reel(s)
20m SF/UTP Unterminated Unterminated/Unterminated Black PVC 6.5mm 7/22 Flame Retardant - - - - -
RS-stocknr. 666-3777
Fabrikantnummer09470400025
FabrikantHARTING
19,79 €
Each
Aantal stuks
1.5m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 666-3638
Fabrikantnummer09470304024
FabrikantHARTING
30,83 €
Each
Aantal stuks
1m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 666-3613
Fabrikantnummer09470506023
FabrikantHARTING
29,73 €
Each
Aantal stuks
500mm U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 666-3749
Fabrikantnummer09470300023
FabrikantHARTING
18,08 €
Each
Aantal stuks
500mm U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -
RS-stocknr. 498-3038
Fabrikantnummer09457511127
FabrikantHARTING
34,55 €
Each
Aantal stuks
5m U/FTP Terminated Male RJ45/Male RJ45 Green PVC - - - - - - - -