YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Lees meer Lees minder

Filters

61 - 80 van 307 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Number of Strands Conductor Material Core Strands
RS-stocknr. 144-989
Fabrikantnummer1120271
FabrikantLapp
93,28 €
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Black 10.4mm 15 A 600/1000 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 181-1806
Fabrikantnummer470127YY GE033
FabrikantAlpha Wire
244,20 €
1 Reel of 100 Metre(s)
Reel(s)
12 0.75 mm² - Unscreened - Grey 10.2mm - 300/500 V ac - - - Copper 30/0.177 mm
RS-stocknr. 144-995
Fabrikantnummer1120269
FabrikantLapp
71,75 €
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Black 9.6mm 15 A 600/1000 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 181-1721
Fabrikantnummer470045YY GE321
FabrikantAlpha Wire
37,95 €
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² - Unscreened - Grey 5.6mm - 300/500 V ac - - - Copper 20/0.177 mm
RS-stocknr. 181-1843
Fabrikantnummer470915YY GE033
FabrikantAlpha Wire
332,20 €
1 Reel of 100 Metre(s)
Reel(s)
9 1.5 mm² - Unscreened - Grey 1.52mm - 300/500 V ac - - - Copper 28/0.25 mm
RS-stocknr. 181-1696
Fabrikantnummer470031YY GE033
FabrikantAlpha Wire
84,70 €
1 Reel of 100 Metre(s)
Reel(s)
3 1 mm² - Unscreened - Grey 5.96mm - 300/500 V ac - - - Copper 30/0.20 mm
RS-stocknr. 445-1496
Fabrikantnummer0028316
FabrikantLapp
165,12 €
1 Reel of 100 Metre(s)
Reel(s)
16 0.25 mm² UNITRONIC LiYY Unscreened No Grey 7.7mm 4.5 A 500 V 24 AWG - - Copper 14/0.14 mm
RS-stocknr. 181-1807
Fabrikantnummer470127YY GE321
FabrikantAlpha Wire
130,90 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² - Unscreened - Grey 10.2mm - 300/500 V ac - - - Copper 30/0.177 mm
RS-stocknr. 181-1703
Fabrikantnummer470035YY GE321
FabrikantAlpha Wire
26,40 €
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² - Unscreened - Grey 5.08mm - 300/500 V ac - - - Copper 20/0.177 mm
RS-stocknr. 387-6743
Fabrikantnummer1119308
FabrikantLapp
114,78 €
1 Reel of 50 Metre(s)
Reel(s)
8 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 10.6mm 18 A 300/500 V 16 AWG - - Copper 30/0.25 mm
RS-stocknr. 491-8797
Fabrikantnummer0028425
FabrikantLapp
140,95 €
1 Reel of 50 Metre(s)
Reel(s)
25 0.34 mm² UNITRONIC LiYY Unscreened No Grey 11.2mm 6 A 500 V 22 AWG - - Copper 7/0.25 mm
RS-stocknr. 445-1474
Fabrikantnummer0028308
FabrikantLapp
98,98 €
1 Reel of 100 Metre(s)
Reel(s)
8 0.25 mm² UNITRONIC LiYY Unscreened No Grey 6.2mm 4.5 A 500 V 24 AWG - - Copper 14/0.14 mm
RS-stocknr. 176-2345
Fabrikantnummer5GD-BC50
FabrikantBelden
60,58 €
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² MachFlex Unscreened Yes Grey 7.8mm - 300 V, 500 V - Multicore - Copper -
RS-stocknr. 445-1452
Fabrikantnummer0028303
FabrikantLapp
38,98 €
1 Reel of 100 Metre(s)
Reel(s)
3 0.25 mm² UNITRONIC LiYY Unscreened No Grey 4mm 4.5 A 500 V 24 AWG - - Copper 14/0.14 mm
RS-stocknr. 176-2363
FabrikantnummerC3GD-BC50
FabrikantBelden
43,34 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² MachFlex Unscreened Yes Grey 6.6mm - 300 V, 500 V - Multicore - Copper -
RS-stocknr. 181-1831
Fabrikantnummer470515YY GE033
FabrikantAlpha Wire
162,60 €
1 Reel of 100 Metre(s)
Reel(s)
5 1.5 mm² - Unscreened - Grey 1.52mm - 300/500 V ac - - - Copper 28/0.25 mm
RS-stocknr. 491-8832
Fabrikantnummer0028412
FabrikantLapp
128,06 €
1 Reel of 100 Metre(s)
Reel(s)
12 0.34 mm² UNITRONIC LiYY Unscreened No Grey 7.8mm 6 A 500 V 22 AWG - - Copper 7/0.25 mm
RS-stocknr. 181-1844
Fabrikantnummer470915YY GE321
FabrikantAlpha Wire
174,35 €
1 Reel of 50 Metre(s)
Reel(s)
9 1.5 mm² - Unscreened - Grey 1.52mm - 300/500 V ac - - - Copper 28/0.25 mm
RS-stocknr. 176-2342
Fabrikantnummer5GC-BC50
FabrikantBelden
46,79 €
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² MachFlex Unscreened Yes Grey 7.1mm - 300 V, 500 V - Multicore - Copper -
RS-stocknr. 181-1773
Fabrikantnummer470091YY GE033
FabrikantAlpha Wire
244,86 €
1 Reel of 100 Metre(s)
Reel(s)
9 1 mm² - Unscreened - Grey 10.05mm - 300/500 V ac - - - Copper 30/0.20 mm
Related Products
From Lapp, the Olflex Classic 110 YY Cable ...
Description:
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing ...
From Lapp, the Olflex Classic 110 is a ...
Description:
From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.This Olflex Classic 110 cable ...
The YY control cables from RS PRO are ...
Description:
The YY control cables from RS PRO are unscreened, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.These reliable YY cables work ...
Hi-FLEX®-Y cables are test and control cables suited ...
Description:
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance). • Assembly: spiral with concentric ...