YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Lees meer Lees minder

Filters

301 - 307 van 307 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Number of Strands Conductor Material Core Strands
RS-stocknr. 812-4542
Fabrikantnummer1119854
FabrikantLapp
41,94 €
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.5mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 827-4300
FabrikantRS PRO
92,63 €
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² - Unscreened Yes Grey 8.9mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 176-2323
Fabrikantnummer3GD-BC50
FabrikantBelden
38,91 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² MachFlex Unscreened Yes Grey 6.4mm - 300 V, 500 V - Multicore - Copper -
RS-stocknr. 176-2421
Fabrikantnummer8GD-B100
FabrikantBelden
253,15 €
1 Reel of 100 Metre(s)
Reel(s)
8 1.5 mm² MachFlex Unscreened Yes Grey - - 300 V, 500 V - Multicore - Copper -
RS-stocknr. 727-1414
Fabrikantnummer0010050
FabrikantLapp
191,94 €
1 Reel of 50 Metre(s)
Reel(s)
12 1 mm² ÖLFLEX CLASSIC 100 Unscreened Yes Grey 10.5mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 176-2337
Fabrikantnummer4GE-BC50
FabrikantBelden
78,80 €
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² MachFlex Unscreened Yes Grey 9.2mm - 300 V, 500 V - Multicore - Copper -
RS-stocknr. 181-1820
Fabrikantnummer470315YY GE321
FabrikantAlpha Wire
64,90 €
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² - Unscreened - Grey 1.52mm - 300/500 V ac - - - Copper 28/0.25 mm
Related Products
From Lapp, the Olflex Classic 110 YY Cable ...
Description:
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing ...
The YY control cables from RS PRO are ...
Description:
The YY control cables from RS PRO are unscreened, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.These reliable YY cables work ...
Hi-FLEX®-Y cables are test and control cables suited ...
Description:
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance). • Assembly: spiral with concentric ...
Designed for applications which are installed in occasional ...
Description:
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.