Trace Heating Cable

What is Trace Heating Cable?
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving. Trace heating cables are constructed from thermoplastic layers containing a self-regulating heating element and two adjacent bus wires.
How does Trace heating work?
Trace heating cables are created by placing a semi conductive self-regulating heating matrix around two bus wires, one live and one neutral. When power is connected to these bus wires the matrix receives either voltage, causing it to heat up.
How are they used?
Trace heating is easy to install on pipework, tanks or vessels using cable ties, aluminium or glass fibre tape or a suitable adhesive prior to covering with insulation. The cable can be cut to any length allowing them to be manipulated to suit any application. All trace heating applications should be temperature controlled using a suitable thermostat.

...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cable Type Output per Metre Self Regulating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Sheath Material Sheath Colour Hazardous Area Certification Standards Met
RS-stocknr. 379-722
FabrikantRS PRO
72,95 €
1 Reel of 3 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 10W - 240 V -70°C +200°C -70 → +200 °C 3m Silicone Rubber - - RoHS Compliant
RS-stocknr. 665-7595
FabrikantRS PRO
101,38 €
1 Kit
Kit(s)
Self Regulating 10W Yes 240 V - +60°C Maximum of +60 °C 10m Polyolefin - - -
RS-stocknr. 379-744
FabrikantRS PRO
324,99 €
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 20W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006, RoHS Compliant
RS-stocknr. 703-3221
FabrikantRS PRO
754,25 €
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 40W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS-stocknr. 703-3224
FabrikantRS PRO
1.355,65 €
1 Reel of 100 Metre(s)
Reel(s)
Self Regulating 40W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 100m Polyolefin - - BS EN 62395
RS-stocknr. 703-3212
FabrikantRS PRO
372,20 €
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 40W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS-stocknr. 913-8810
FabrikantRS PRO
83,58 €
1 Reel of 24 Metre(s)
Reel(s)
Underfloor Heating 17W - - - +200°C Maximum of +200 °C 23.5m Polyvinyl Chloride PVC Black - BEAB, IPX7, RoHS Compliant, SEMKO
RS-stocknr. 379-738
FabrikantRS PRO
109,95 €
1 Reel of 6 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 10W - 240 V -70°C +200°C -70 → +200 °C 6m Silicone Rubber - - RoHS Compliant
RS-stocknr. 665-7431
FabrikantRS PRO
27,57 €
1 Kit
Kit(s)
Frost Protection, Parallel Circuit - - - -70°C +200°C -70 → +200 °C - Silicone Rubber - No BS EN 62395-1:2006, BS EN ISO 9001:2008
RS-stocknr. 665-7539
FabrikantRS PRO
348,36 €
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 20W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - ATEX BS EN 62395
RS-stocknr. 665-7450
FabrikantRS PRO
262,99 €
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 10W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS-stocknr. 665-7453
FabrikantRS PRO
765,15 €
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 10W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS-stocknr. 703-3123
FabrikantRS PRO
584,10 €
1 Reel of 50 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 40W - 110 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - BS EN 62395-1:2006
RS-stocknr. 379-750
FabrikantRS PRO
430,83 €
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 40W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - Manufactured to BS EN 62395-1:2006
RS-stocknr. 665-7457
FabrikantRS PRO
1.252,86 €
1 Reel of 100 Metre(s)
Reel(s)
Self Regulating 10W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 100m Polyolefin - - BS EN 62395
RS-stocknr. 665-7419
FabrikantRS PRO
316,99 €
1 Reel of 50 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - -
RS-stocknr. 703-3120
FabrikantRS PRO
320,99 €
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 40W - 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006
RS-stocknr. 703-3186
FabrikantRS PRO
355,70 €
1 Reel of 30 Metre(s)
Reel(s)
Frost Protection 10W Yes 230 V - +80°C Maximum of +80 (Un-Energised) °C 30m Polyolefin - - BS EN 62395
RS-stocknr. 665-7413
FabrikantRS PRO
705,64 €
1 Reel of 100 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 → +200 °C 100m Silicone Rubber - - -
RS-stocknr. 703-3133
FabrikantRS PRO
1.158,90 €
1 Reel of 100 Metre(s)
Reel(s)
Self Regulating 10W Yes 110 V - +80°C Maximum of +80 (Un-Energised) °C 100m Polyolefin - - BS EN 62395
Related Products
Brought to you by RS Pro, this series ...
Description:
Brought to you by RS Pro, this series of IEC Extension cables ensures that your application is suited to any environment. Each cable excels in applications such as laboratory equipment, audio equipment and various home and office work spaces. With ...
From RS Pro a high quality and durable ...
Description:
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a South African mains power supply. This power cord is fully equipped with South African 3 pin mains plug on one ...
Designed for single pipe hot water servicesMaintains the ...
Description:
Designed for single pipe hot water servicesMaintains the water temperature at the point of use (typically 55°C)No requirement for return pipework or circulating pumpSelf-regulating heating cableCannot overheatEnergy efficientSafe and reliableProtective earth braid for extra safetyInstallation is quick and ...
·Simple to install·No risk of overheating·Available in 10W/m ...
Description:
·Simple to install·No risk of overheating·Available in 10W/m and 18W/m power output·Use with JB16-02 junction box·Kit contains: 30m of FroStop® heating cable, 1 heatshrink connection, 1x end seal, 1 roll of affixing tape and 5 warning labels.