SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.
Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Lees meer Lees minder

Filters

81 - 100 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Colour Armoured Earth Cable American Wire Gauge Bedding Material
RS-stocknr. 176-2378
Fabrikantnummer12GCSY-K100
FabrikantBelden
286,64 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 12 1 mm² 14mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS-stocknr. 176-2394
Fabrikantnummer4GCSY-K100
FabrikantBelden
128,88 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 4 1 mm² 9.1mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS-stocknr. 176-2409
Fabrikantnummer5GDSY-K100
FabrikantBelden
185,18 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 5 1.5 mm² 10.5mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS-stocknr. 176-2414
Fabrikantnummer7GBSY-K100
FabrikantBelden
156,62 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 7 0.75 mm² 9.9mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS-stocknr. 455-0076
Fabrikantnummer0016043
FabrikantLapp
177,39 €
1 Reel of 100 Metre(s)
Reel(s)
- 3 1 mm² 8.8mm 14 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS-stocknr. 176-2385
Fabrikantnummer3GCSY-K100
FabrikantBelden
108,18 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 3 1 mm² 8.4mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS-stocknr. 454-8843
Fabrikantnummer1125218
FabrikantLapp
256,84 €
1 Reel of 50 Metre(s)
Reel(s)
- 18 1 mm² 15.9mm 15 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS-stocknr. 454-8815
Fabrikantnummer1125307
FabrikantLapp
240,50 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 1.5 mm² 11.9mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Transparent - Yes 16 AWG PVC
RS-stocknr. 176-2373
FabrikantnummerC4GESY-KC50
FabrikantBelden
130,50 €
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant 4 2.5 mm² 13.9mm - -40°C +80°C 450 V, 750 V - Grey Yes Yes - -
RS-stocknr. 141-104
Fabrikantnummer1125304
FabrikantLapp
142,48 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm² 10.2mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Transparent - Yes 16 AWG PVC
RS-stocknr. 455-0098
Fabrikantnummer0016088
FabrikantLapp
271,91 €
1 Reel of 100 Metre(s)
Reel(s)
- 3 2.5 mm² 12.6mm 26 A -40°C +80°C 450/750 V 50/0.25 mm Transparent - Yes 13 PVC
RS-stocknr. 444-0389
Fabrikantnummer0016043
FabrikantLapp
91,68 €
1 Reel of 50 Metre(s)
Reel(s)
- 3 1 mm² 8.8mm 10 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 AWG PVC
RS-stocknr. 176-2316
Fabrikantnummer12GDSY-KC50
FabrikantBelden
211,78 €
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant 12 1.5 mm² 14.6mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS-stocknr. 141-198
Fabrikantnummer1125107
FabrikantLapp
128,09 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 0.75 mm² 10.3mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS-stocknr. 244-1677
FabrikantnummerSYSC07.0050
FabrikantBelden
178,17 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 1 mm² 11.53mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Transparent - Yes 17 AWG PVC
RS-stocknr. 176-2377
Fabrikantnummer12GBSY-K100
FabrikantBelden
243,30 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 12 0.75 mm² 12.9mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS-stocknr. 454-8865
Fabrikantnummer1125225
FabrikantLapp
514,98 €
1 Reel of 50 Metre(s)
Reel(s)
- 25 1 mm² 18.1mm 14 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS-stocknr. 514-4010
FabrikantnummerSYSC04.01100
FabrikantBelden
213,44 €
1 Reel of 100 Metre(s)
Reel(s)
- 4 1 mm² 10.8mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Transparent - Yes 17 AWG PVC
RS-stocknr. 176-2314
Fabrikantnummer12GBSY-KC50
FabrikantBelden
135,93 €
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant 12 0.75 mm² 12.4mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS-stocknr. 176-2379
Fabrikantnummer12GDSY-K100
FabrikantBelden
379,23 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 12 1.5 mm² 15.1mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
Related Products
From Lapp, the ÖLFLEX® Classic 100 CY cable ...
Description:
From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it ...
From Lapp, the Olflex Classic 110 series is ...
Description:
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, ...
Flexible mains cable, commonly known as an ’SY’ ...
Description:
Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type. Features and Benefits·Flexible·Good resistance to chemicals.
The SY cable from RS PRO is a ...
Description:
The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free ...