SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.
Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Lees meer Lees minder

Filters

1 - 20 van 133 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Colour Armoured Earth Cable American Wire Gauge Bedding Material
RS-stocknr. 522-632
FabrikantRS PRO
67,86 €
1 Reel of 50 Metre(s)
Reel(s)
- 3 0.75 mm² 9.03mm 4.5 A -20°C +80°C 300/500 V 24/0.20 mm Transparent - No 18 PVC
RS-stocknr. 522-620
FabrikantRS PRO
93,28 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 1 mm² 8.2mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS-stocknr. 827-4215
FabrikantRS PRO
406,98 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 6 mm² 16.7mm 44 A -40°C +80°C 300/500 V 84/0.30 mm Transparent - Yes 9 PVC
RS-stocknr. 522-658
FabrikantRS PRO
382,68 €
1 Reel of 50 Metre(s)
Reel(s)
- 18 1.5 mm² 16.8mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC
RS-stocknr. 827-4237
FabrikantRS PRO
209,58 €
1 Reel of 50 Metre(s)
Reel(s)
- 18 0.75 mm² 14mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS-stocknr. 522-698
FabrikantRS PRO
121,02 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 1.5 mm² 11.2mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC
RS-stocknr. 196-4678
FabrikantRS PRO
48,49 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 0.75 mm² 10.4mm - -15°C +70°C 300/500 V 24/0.2 mm Transparent Yes Yes - PVC
RS-stocknr. 196-4712
FabrikantRS PRO
100,89 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 1.5 mm² 12.3mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS-stocknr. 522-642
FabrikantRS PRO
58,97 €
1 Reel of 50 Metre(s)
Reel(s)
- 3 1 mm² 8.2mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS-stocknr. 827-4228
FabrikantRS PRO
150,81 €
1 Reel of 50 Metre(s)
Reel(s)
- 12 0.75 mm² 11.9mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS-stocknr. 827-4212
FabrikantRS PRO
225,18 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 2.5 mm² 12.8mm 26 A -40°C +80°C 300/500 V 50/0.25 mm Transparent - Yes 13 PVC
RS-stocknr. 196-4679
FabrikantRS PRO
136,64 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 1.5 mm² 13mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS-stocknr. 196-4676
FabrikantRS PRO
228,80 €
1 Reel of 50 Metre(s)
Reel(s)
- 12 1.5 mm² 16.4mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS-stocknr. 196-4682
FabrikantRS PRO
73,47 €
1 Reel of 50 Metre(s)
Reel(s)
- 5 1 mm² 11.5mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS-stocknr. 827-4202
FabrikantRS PRO
77,99 €
1 Reel of 50 Metre(s)
Reel(s)
- 2 0.75 mm² 7.3mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS-stocknr. 522-541
FabrikantRS PRO
73,28 €
1 Reel of 50 Metre(s)
Reel(s)
- 2 1 mm² 7.7mm 10 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS-stocknr. 196-4717
FabrikantRS PRO
130,31 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 2.5 mm² 12.5mm - -15°C +70°C 300/500 V 50/0.25 mm Transparent Yes Yes - PVC
RS-stocknr. 522-547
FabrikantRS PRO
271,63 €
1 Reel of 50 Metre(s)
Reel(s)
- 12 1 mm² 13.8mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS-stocknr. 196-4685
FabrikantRS PRO
99,04 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 1 mm² 12.2mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS-stocknr. 827-4218
FabrikantRS PRO
102,00 €
1 Reel of 50 Metre(s)
Reel(s)
- 7 0.75 mm² 9.4mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
Related Products
From Lapp, the Olflex Classic 110 series is ...
Description:
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, ...
Flexible mains cable, commonly known as an ’SY’ ...
Description:
Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type. Features and Benefits·Flexible·Good resistance to chemicals.
Designed for applications which are installed in occasional ...
Description:
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
The RS Pro SY series cables are designed ...
Description:
The RS Pro SY series cables are designed to be used as interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. They are commonly used in a large number ...