Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect up security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. 


How do security alarm cables work?

Security alarm cables consist of a number of strands of wire, all contained within a protective sheath. They connect the alarm device to a power supply, making the alarm sound when the device is triggered. If a sensor is inbuilt, movement is detected by the cable and a signal is sent to sound the alarm. Security alarm cables can sometimes be embedded into the ground or into walls to detect intruders.


Types of security alarm cable

Security alarm cables are all constructed in a similar way, but they can differ in terms of their size, in both length and diameter, and the materials they are made from. The sheath material can make a difference to their minimum and maximum operating temperatures. They can also have varying numbers of cores and strands within the cable.


...
Lees meer Lees minder

Filters

21 - 38 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Bedding Material Cable Shape
RS-stocknr. 510-2533
Fabrikantnummer5500FE.00152
FabrikantBelden
80,94 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 3.07mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.8 A -20°C +75°C 300 V 22 AWG - Multicore
RS-stocknr. 510-2410
Fabrikantnummer5100FE.00152
FabrikantBelden
289,76 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 5.64mm 2.09 mm² 152m Polyvinyl Chloride PVC 19/27 8 A -20°C +75°C 300 V 14 AWG - Multicore
RS-stocknr. 399-482
Fabrikantnummer91.232.3000.2
FabrikantWieland
15,29 €
Each
Aantal stuks
- 3 8.3mm 1.5 mm² - - - 16 A - - 250 V - - -
RS-stocknr. 510-2167
Fabrikantnummer4100UE.00100
FabrikantBelden
159,26 €
1 Reel of 100 Metre(s)
Reel(s)
- 2 5.9mm 2.09 mm² 100m Low Smoke Zero Halogen (LSZH) 19/27 - - +70°C 300 V 14 AWG - Multicore
RS-stocknr. 510-2189
Fabrikantnummer4200UE.00100
FabrikantBelden
120,00 €
1 Reel of 100 Metre(s)
Reel(s)
- 2 4.7mm 1.31 mm² 100m Low Smoke Zero Halogen (LSZH) 19/29 - - +70°C 300 V 16 AWG - Multicore
RS-stocknr. 510-2555
Fabrikantnummer5502FE.00152
FabrikantBelden
124,00 €
1 Reel of 152 Metre(s)
Reel(s)
- 4 3.53mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.2 A -20°C +75°C 300 V 22 AWG - Multicore
RS-stocknr. 510-2505
Fabrikantnummer5302UE 008500
FabrikantBelden
203,99 €
1 Reel of 152 Metre(s)
Reel(s)
- 4 4.55mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG - Multicore
RS-stocknr. 510-2303
Fabrikantnummer4504FE.00100
FabrikantBelden
128,00 €
1 Reel of 100 Metre(s)
Reel(s)
- 6 4.6mm 0.33 mm² 100m Low Smoke Zero Halogen (LSZH) 7/30 - - +70°C 300 V 22 AWG - Multicore
RS-stocknr. 170-7799
Fabrikantnummer91.232.3000.2
FabrikantWieland
13,902 €
Each (In a Box of 25)
Aantal stuks
- 3 8.3mm 1.5 mm² - - - 16 A - - 250 V - - -
RS-stocknr. 510-2527
Fabrikantnummer5400FE 008500
FabrikantBelden
92,11 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 3.51mm 0.52 mm² 152m Polyvinyl Chloride PVC 7/28 3.75 A -20°C +75°C 300 V 20 AWG - Multicore
RS-stocknr. 510-2498
Fabrikantnummer5302FE.00152
FabrikantBelden
254,99 €
1 Reel of 152 Metre(s)
Reel(s)
- 4 4.57mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG - Multicore
RS-stocknr. 510-2195
Fabrikantnummer4300FE.00100
FabrikantBelden
128,00 €
1 Reel of 100 Metre(s)
Reel(s)
- 2 4.2mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - Multicore
RS-stocknr. 510-2460
Fabrikantnummer5300UE.00152
FabrikantBelden
89,41 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 4.01mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 5 A -20°C +75°C 300 V 18 AWG - Multicore
RS-stocknr. 510-2432
Fabrikantnummer5200FE.00152
FabrikantBelden
202,26 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 4.57mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
RS-stocknr. 510-2454
Fabrikantnummer5300FE.00152
FabrikantBelden
129,00 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 4.11mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 5 A -20°C +75°C 300 V 18 AWG - Multicore
RS-stocknr. 510-2448
Fabrikantnummer5200UE.00152
FabrikantBelden
159,08 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 4.47mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
RS-stocknr. 2509126252
Fabrikantnummer5502FE 0081000
FabrikantBelden
154,73 €
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509126280
Fabrikantnummer5504UE 008U1000
FabrikantBelden
168,76 €
1 Box of 1000
Box(es)
- - - - - - - - - - - - - -
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of hard-wearing armoured cable. This SWA cable excels within harsh environments and will provide peace of mind in underground or rough terrain installation. Fully BASEC approved to BS5467 standards and high quality ...
RS Pro HiFLEX shielded data transmission cable controlling ...
Description:
RS Pro HiFLEX shielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile ...
The RS Pro Flex Plain Reel are PVC ...
Description:
The RS Pro Flex Plain Reel are PVC insulated and sheathed flexible cords for ordinary duty. These cables are used where the risk of mechanical damage and mechanical stresses is normal, i.e. when cables are subject to low mechanical stresses ...
The gesis cable assembly is made from the ...
Description:
The gesis cable assembly is made from the highest grade components making them long-lasting and durable. They are available as male to free end and female to male. • Male-to-free end or male-to-female versions • Integrated locking device • 1.5mm ...