Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Lees meer Lees minder

Filters

1 - 20 van 51 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material Connector A Angle
RS-stocknr. 768-2823
Fabrikantnummer92.238.1004.2
FabrikantWieland
9,70 €
Each
Aantal stuks
GST18I3, 3 Pole Unterminated 1m 20 A White 250 V Unterminated Cable - - - 2.5 mm² GESIS - -
RS-stocknr. 170-7859
Fabrikantnummer92.238.1063.2
FabrikantWieland
6,481 €
Each (In a Box of 50)
Aantal stuks
GST18I3, 3 Pole Unterminated 1m 20 A White 250 V - - - - 2.5 mm² GESIS - -
RS-stocknr. 768-2842
Fabrikantnummer92.238.1063.2
FabrikantWieland
7,35 €
Each
Aantal stuks
GST18I3, 3 Pole Unterminated 1m 20 A White 250 V Unterminated Cable - - - 2.5 mm² GESIS - -
RS-stocknr. 170-7858
Fabrikantnummer92.238.3003.2
FabrikantWieland
11,232 €
Each (In a Box of 20)
Aantal stuks
GST18I3, 3 Pole Unterminated 3m 20 A White 250 V - - - - 2.5 mm² GESIS - -
RS-stocknr. 731-6147
Fabrikantnummer96.232.2030.1
FabrikantWieland
21,33 €
Each
Aantal stuks
RST 20i3 RST 20i3 2m 16 A Black 250 V - - - - 1.5 mm² RST - -
RS-stocknr. 170-7912
Fabrikantnummer99.417.0000.8
FabrikantWieland
5,002 €
Each (In a Box of 250)
Aantal stuks
2 Pole 2 Pole 1m 6 A White 50 V - - - - 0.75 mm² GESIS - -
RS-stocknr. 768-2839
Fabrikantnummer92.238.3003.2
FabrikantWieland
15,46 €
Each
Aantal stuks
GST18I3, 3 Pole Unterminated 3m 20 A White 250 V Unterminated Cable - - - 2.5 mm² GESIS - -
RS-stocknr. 731-6144
Fabrikantnummer96.232.1030.1
FabrikantWieland
12,43 €
Each
Aantal stuks
RST 20i3 RST 20i3 1m 16 A Black 250 V - - - - 1.5 mm² RST - -
RS-stocknr. 787-1799
Fabrikantnummer99.417.0000.8
FabrikantWieland
5,50 €
Each
Aantal stuks
2 Pole 2 Pole 1m 6 A White 50 V - - - - 0.75 mm² GESIS - -
RS-stocknr. 768-2814
Fabrikantnummer92.238.1003.2
FabrikantWieland
9,89 €
Each
Aantal stuks
GST18I3, 3 Pole Unterminated 1m 20 A White 250 V Unterminated Cable - - - 2.5 mm² GESIS - -
RS-stocknr. 768-2820
Fabrikantnummer92.238.3000.2
FabrikantWieland
19,46 €
Each
Aantal stuks
GST18I3, 3 Pole GST18I3, 3 Pole 3m 20 A White 250 V - - - - 2.5 mm² GESIS - -
RS-stocknr. 170-7913
Fabrikantnummer99.414.0000.8
FabrikantWieland
4,053 €
Each (In a Box of 100)
Aantal stuks
2 Pole Unterminated 500mm 6 A White 24 V - - - - 0.75 mm² GESIS - -
RS-stocknr. 170-7910
Fabrikantnummer99.410.0000.8
FabrikantWieland
3,704 €
Each (In a Box of 100)
Aantal stuks
2 Pole Unterminated 500mm 6 A White 50 V - - - - 0.75 mm² GESIS - -
RS-stocknr. 787-1821
Fabrikantnummer90.240.3000.2
FabrikantWieland
12,00 €
Each
Aantal stuks
2 Pole 2 Pole 3m 6 A White 250 V - - - - 0.75 mm² GESIS - -
RS-stocknr. 161-7749
Fabrikantnummer92.238.6004.2
FabrikantWieland
18,438 €
Each (In a Box of 10)
Aantal stuks
GST18I3, 3 Pole Unterminated 6m 20 A White 250 V - - - - 2.5 mm² GESIS - -
RS-stocknr. 787-1792
Fabrikantnummer99.410.0000.8
FabrikantWieland
4,07 €
Each
Aantal stuks
2 Pole Unterminated 500mm 6 A White 50 V - - - - 0.75 mm² GESIS - -
RS-stocknr. 768-2858
Fabrikantnummer92.238.3060.2
FabrikantWieland
17,89 €
Each
Aantal stuks
GST18I3, 3 Pole GST18I3, 3 Pole 3m 20 A White 250 V - - - - 2.5 mm² GESIS - -
RS-stocknr. 787-1761
Fabrikantnummer99.404.0000.8
FabrikantWieland
8,75 €
Each
Aantal stuks
2 Pole 2 Pole 3m 2.5 A White 250 V - - - - 0.75 mm² GESIS - -
RS-stocknr. 170-7861
Fabrikantnummer92.238.2060.2
FabrikantWieland
12,943 €
Each (In a Box of 25)
Aantal stuks
GST18I3, 3 Pole GST18I3, 3 Pole 2m 20 A White 250 V - - - - 2.5 mm² GESIS - -
RS-stocknr. 170-7918
Fabrikantnummer90.240.3000.2
FabrikantWieland
9,643 €
Each (In a Box of 50)
Aantal stuks
2 Pole 2 Pole 3m 6 A White 250 V - - - - 0.75 mm² GESIS - -