Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Sheath Colour American Wire Gauge Current Rating Core Strands Screen Type Maximum Operating Temperature Voltage Rating Sheath Material Fire Behaviour
RS-stocknr. 765-3963
FabrikantnummerCF130.07.04.UL
FabrikantIgus
43,06 €
1 Reel of 25 Metre(s)
Reel(s)
4 0.75 mm² Unscreened - 7mm Grey 18 - - - +70°C 300/500 V Polyvinyl Chloride PVC -
RS-stocknr. 765-3995
FabrikantnummerCF130.15.04.UL
FabrikantIgus
72,40 €
1 Reel of 25 Metre(s)
Reel(s)
4 1.5 mm² Unscreened - 8mm Grey 15 AWG - - - +70°C 300/500 V Polyvinyl Chloride PVC -