Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS-stocknr. 144-6846
FabrikantnummerPXPTPU12RAF04DCL010PUR
FabrikantBulgin
15,69 €
Each
Aantal stuks
Right Angle M12 Unterminated 1m - 4 - 4 A Black - IP67 250 V - Single Core mm²
RS-stocknr. 144-6880
FabrikantnummerPXPTPU12FIM05ACL010PUR
FabrikantBulgin
15,69 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 5 - 4 A Black - IP67 60 V - Single Core mm²
RS-stocknr. 144-6840
FabrikantnummerPXPTPU12RAF08ACL010PUR
FabrikantBulgin
21,35 €
Each
Aantal stuks
Right Angle M12 Unterminated 1m - 8 - 2 A Black - IP67 30 V - Single Core mm²
RS-stocknr. 144-6881
FabrikantnummerPXPPVC12FIM08ACL010PVC
FabrikantBulgin
20,74 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 8 - 2 A Black - IP67 30 V - Single Core mm²
RS-stocknr. 144-6841
FabrikantnummerPXPPVC12RAF12ACL010PVC
FabrikantBulgin
27,50 €
Each
Aantal stuks
Right Angle M12 Unterminated 1m - 12 - 1.5 A Black - IP67 30 V - Single Core mm²
RS-stocknr. 144-6847
FabrikantnummerPXPPVC12FBF03ACL010PVC
FabrikantBulgin
14,84 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 3 - 4 A Black - IP67 250 V - Single Core mm²
RS-stocknr. 144-6856
FabrikantnummerPXPTPU12FBF12ACL010PUR
FabrikantBulgin
28,36 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 12 - 1.5 A Black - IP67 30 V - Single Core mm²
RS-stocknr. 144-6677
FabrikantnummerPXPPVC05RAF03ACL010PVC
FabrikantBulgin
15,83 €
Each
Aantal stuks
Right Angle M5 Unterminated 1m - 3 - 1 A Black - IP67 60 V - Single Core mm²
RS-stocknr. 176-6437
FabrikantnummerPXPTPU12FIM08XFI010PU
FabrikantBulgin
36,64 €
Each
Aantal stuks
Straight M12 Straight M12 1m - 8 8 500 mA Blue - IP67 48 V ac/dc - Round 0.14 mm²
RS-stocknr. 144-6848
FabrikantnummerPXPTPU12FBF03ACL010PUR
FabrikantBulgin
15,18 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 3 - 4 A Black - IP67 250 V - Single Core mm²
RS-stocknr. 144-6690
FabrikantnummerPXPPVC05FIM03ACL010PVC
FabrikantBulgin
15,66 €
Each
Aantal stuks
Straight M5 Unterminated 1m - 3 - 1 A Black - IP67 60 V - Single Core mm²
RS-stocknr. 144-6678
FabrikantnummerPXPTPU05RAF03ACL010PUR
FabrikantBulgin
16,81 €
Each
Aantal stuks
Right Angle M5 Unterminated 1m - 3 - 1 A Black - IP67 60 V - Single Core mm²
RS-stocknr. 144-6704
FabrikantnummerPXMBNI08RPF03AFL001
FabrikantBulgin
14,87 €
Each
Aantal stuks
Straight M8 Unterminated 1m - 3 - 3 A - - IP67 60 V - Single Core mm²
RS-stocknr. 144-6875
FabrikantnummerPXPPVC12FIM03ACL010PVC
FabrikantBulgin
14,73 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 3 - 4 A Black - IP67 250 V - Single Core mm²
RS-stocknr. 144-6882
FabrikantnummerPXPTPU12FIM08ACL010PUR
FabrikantBulgin
21,27 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 8 - 2 A Black - IP67 30 V - Single Core mm²
RS-stocknr. 144-6749
FabrikantnummerPXPPVC08FIM05BCL010PVC
FabrikantBulgin
14,09 €
Each
Aantal stuks
Straight M8 Unterminated 1m - 5 - 1.5 A Black - IP67 30 V - Single Core mm²
RS-stocknr. 176-6444
FabrikantnummerPXPTPU12FIM08XRJ020PU
FabrikantBulgin
38,57 €
Each
Aantal stuks
Straight M12 Straight RJ45 2m - 8 8 500 mA Blue - IP67 48 V ac/dc - Round 0.14 mm²
RS-stocknr. 176-6438
FabrikantnummerPXPTPU12FIM08XFI020PU
FabrikantBulgin
38,46 €
Each
Aantal stuks
Straight M12 Straight M12 2m - 8 8 500 mA Blue - IP67 48 V ac/dc - Round 0.14 mm²
RS-stocknr. 144-6708
FabrikantnummerPXMBNI08FPF04AFL001
FabrikantBulgin
15,42 €
Each
Aantal stuks
Straight M8 Unterminated 1m - 4 - 3 A - - IP67 30 V - Single Core mm²
RS-stocknr. 144-6851
FabrikantnummerPXPPVC12FBF05ACL010PVC
FabrikantBulgin
15,40 €
Each
Aantal stuks
Straight M12 Unterminated 1m - 5 - 4 A Black - IP67 60 V - Single Core mm²