Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS-stocknr. 778-8748
FabrikantnummerXS2FM12PVC4A5M
FabrikantOmron
14,38 €
Each
Aantal stuks
M12 4-Pin - 5m - - - - - - - - - - -
RS-stocknr. 778-8750
FabrikantnummerXS2FM12PVC4S5M
FabrikantOmron
15,60 €
Each
Aantal stuks
M12 4-Pin - 5m - - - - - - - - - - -
RS-stocknr. 778-8757
FabrikantnummerXS2FM12PVC4S2M
FabrikantOmron
11,85 €
Each
Aantal stuks
M12 4-Pin - 2m - - - - - - - - - - -
RS-stocknr. 570-051
FabrikantnummerXS5W-D421-E81-F
FabrikantOmron
33,26 €
Each
Aantal stuks
Straight M12 Straight M12 3m 4 4 4 4 A Grey - IP67 250 V dc - - 0.75 mm²
RS-stocknr. 831-5993
FabrikantnummerY92E-S12PVC4S5M-L
FabrikantOmron
18,70 €
Each
Aantal stuks
M12 4-Pin - 5m - - - - - - - - - - -
RS-stocknr. 831-5990
FabrikantnummerY92E-S12PVC4S2M-L
FabrikantOmron
16,46 €
Each
Aantal stuks
M12 4-Pin - 2m - - - - - - - - - - -
RS-stocknr. 778-8744
FabrikantnummerXS2F-M12PVC4A2M-EU
FabrikantOmron
11,90 €
Each
Aantal stuks
M12 4-Pin - 2m - - - - - - - - - - -
RS-stocknr. 778-8729
FabrikantnummerXS3FM8PVC3A5M
FabrikantOmron
14,38 €
Each
Aantal stuks
M8 3-Pin - 5m - - - - - - - - - - -
RS-stocknr. 123-5556
FabrikantnummerXS5W-T421-DMC-K
FabrikantOmron
113,37 €
Each
Aantal stuks
Straight M12 Straight RJ45 2m 4 4 4 2.5 A Black 7 IP20, IP67 30 V - Multicore 0.34 mm²
RS-stocknr. 570-057
FabrikantnummerXS5W-D421-C81-F
FabrikantOmron
27,29 €
Each
Aantal stuks
Straight M12 Straight M12 1m 4 4 4 4 A Grey - IP67 250 V dc - - 0.75 mm²
RS-stocknr. 764-5423
FabrikantnummerE3X-CN11 5M OMS
FabrikantOmron
19,93 €
Each
Aantal stuks
Plug in - 2m - - - - - - - - - - -
RS-stocknr. 569-928
FabrikantnummerXS5F-D421-C80-F
FabrikantOmron
14,92 €
Each
Aantal stuks
Straight M12 Unterminated 1m 4 4 - - Grey - IP67 - - - 0.75 mm²
RS-stocknr. 818-1605
FabrikantnummerE39-F13
FabrikantOmron
47,91 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-5557
FabrikantnummerXS5W-T421-GMC-K
FabrikantOmron
112,36 €
Each
Aantal stuks
Straight M12 Straight RJ45 5m 4 4 4 2.5 A Black 7 IP20, IP67 30 V - Multicore 0.34 mm²
RS-stocknr. 569-940
FabrikantnummerXS5FD421J80F
FabrikantOmron
37,87 €
Each
Aantal stuks
Straight M12 Unterminated 10m 4 4 - 4 A Grey - IP67 250 V dc - - 0.75 mm²
RS-stocknr. 219-2476
FabrikantnummerEE-1003
FabrikantOmron
9,01 €
Each
Aantal stuks
- - 1m - - - - - - - - - - -
RS-stocknr. 778-8722
FabrikantnummerXS3FM8PVC3S2M
FabrikantOmron
11,01 €
Each
Aantal stuks
M8 3-Pin - 2m - - - - - - - - - - -
RS-stocknr. 778-8710
FabrikantnummerXS3FM8PVC3A2M
FabrikantOmron
11,01 €
Each
Aantal stuks
M8 3-Pin - 2m - - - - - - - - - - -
RS-stocknr. 778-8735
FabrikantnummerXS3FM8PVC4A2M
FabrikantOmron
11,01 €
Each
Aantal stuks
M8 4-Pin - 2m - - - - - - - - - - -
RS-stocknr. 569-934
FabrikantnummerXS5H-D421-D80-F
FabrikantOmron
10,30 €
Each
Aantal stuks
Straight M12 Unterminated 2m 4 4 - 4 A Grey - IP67 250 V dc - - 0.75 mm²