CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences. CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures. Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.
Description:
Hi-FLEX®-CY-P cables are used for data transmission in
highly electromagnetically disturbed environments. Applications include: Process controlled facilities, measurement and control technology and for fixed laying, flexible applications with undefined cable routing and no tensile stress. Assembly in pairs ...
Description:
Hi-FLEX®-CY cables are screened test and control cables
adapted for data transmission within electronics and automated or measurement systems. A tinned copper braid protects against electromagnetic interference Assembly: spiral with concentric layers, and PES tape General screening via tinned ...
Description:
Pro-Met industrial cables are designed to perform better,
providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Description:
From Lapp, the Unitronic LiYCY series of data
cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The ...