Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 818-8161
FabrikantnummerNGM16-BLK
FabrikantHellermannTyton
0,578 €
Each (In a Bag of 10)
Aantal stuks
M16 Nylon 66 10mm 5mm Black IP68 - - - - - Yes NGM -
RS-stocknr. 882-9950
FabrikantnummerNGM20S-DGY
FabrikantHellermannTyton
0,665 €
Each (In a Pack of 10)
Aantal stuks
M20 Nylon 66 12mm 6mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS-stocknr. 882-9941
FabrikantnummerNGM16-DGY
FabrikantHellermannTyton
0,593 €
Each (In a Pack of 10)
Aantal stuks
M16 Nylon 66 10mm 5mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS-stocknr. 882-9947
FabrikantnummerNGM12-DGY
FabrikantHellermannTyton
0,613 €
Each (In a Pack of 10)
Aantal stuks
M12 Nylon 66 6.5mm 3mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS-stocknr. 882-9957
FabrikantnummerNGM25-DGY
FabrikantHellermannTyton
1,877 €
Each (In a Pack of 10)
Aantal stuks
M25 Nylon 66 18mm 13mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS-stocknr. 863-7928
FabrikantnummerNGM32-DGY
FabrikantHellermannTyton
3,216 €
Each (In a Pack of 5)
Aantal stuks
M32 Nylon 66 25mm 18mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS-stocknr. 818-8149
FabrikantnummerNGM16-GY
FabrikantHellermannTyton
0,578 €
Each (In a Bag of 10)
Aantal stuks
M16 Nylon 66 10mm 5mm Grey IP68 - - - - - Yes NGM -
RS-stocknr. 818-8127
FabrikantnummerNGM16-WHT
FabrikantHellermannTyton
0,578 €
Each (In a Bag of 10)
Aantal stuks
M16 Nylon 66 10mm 5mm White IP68 - - - - - Yes NGM -
RS-stocknr. 863-7922
FabrikantnummerNGM40-DGY
FabrikantHellermannTyton
3,926 €
Each (In a Pack of 5)
Aantal stuks
M40 Nylon 66 32mm 22mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS-stocknr. 882-9953
FabrikantnummerNGM20-DGY
FabrikantHellermannTyton
0,985 €
Each (In a Pack of 10)
Aantal stuks
M20 Nylon 66 14mm 10mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS-stocknr. 818-8173
FabrikantnummerNGM20-BLK
FabrikantHellermannTyton
0,92 €
Each (In a Bag of 10)
Aantal stuks
M20 Nylon 66 14mm 10mm Black IP68 - - - - - Yes NGM -
RS-stocknr. 818-8189
FabrikantnummerNGM40-BLK
FabrikantHellermannTyton
19,55 €
1 Bag of 5
Bag(s)
M40 Nylon 66 32mm 22mm Black IP68 - - - - - Yes NGM -
RS-stocknr. 818-8139
FabrikantnummerNGM20-WHT
FabrikantHellermannTyton
0,994 €
Each (In a Bag of 10)
Aantal stuks
M20 Nylon 66 14mm 10mm White IP68 - - - - - Yes NGM -
RS-stocknr. 818-8142
FabrikantnummerNGM32-WHT
FabrikantHellermannTyton
16,08 €
1 Bag of 5
Bag(s)
M32 Nylon 66 25mm 18mm White IP68 - - - - - Yes NGM -
RS-stocknr. 818-8177
FabrikantnummerNGM25-BLK
FabrikantHellermannTyton
1,51 €
Each (In a Bag of 10)
Aantal stuks
M25 Nylon 66 18mm 13mm Black IP68 - - - - - Yes NGM -
RS-stocknr. 818-8117
FabrikantnummerNGM20-RED
FabrikantHellermannTyton
0,911 €
Each (In a Bag of 10)
Aantal stuks
M20 Nylon 66 14mm 10mm Red IP68 - - - - - Yes NGM -
RS-stocknr. 818-8186
FabrikantnummerNGM32-BLK
FabrikantHellermannTyton
18,26 €
1 Bag of 5
Bag(s)
M32 Nylon 66 25mm 18mm Black IP68 - - - - - Yes NGM -
RS-stocknr. 818-8167
FabrikantnummerNGM12-BLK
FabrikantHellermannTyton
0,578 €
Each (In a Bag of 10)
Aantal stuks
M12 Nylon 66 6.5mm 3mm Black IP68 - - - - - Yes NGM -
RS-stocknr. 882-9935
FabrikantnummerNGM50-GRY
FabrikantHellermannTyton
5,41 €
Each (In a Pack of 2)
Aantal stuks
M50 Nylon 66 38mm 30mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS-stocknr. 882-9929
FabrikantnummerNGM63-RED
FabrikantHellermannTyton
5,57 €
Each (In a Pack of 2)
Aantal stuks
M63 Nylon 66 44mm 34mm Red IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -