Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 718-2758
Fabrikantnummer207387-2
FabrikantTE Connectivity
6,58 €
Each
Aantal stuks
- Thermoplastic 8.9mm 6.4mm Black - - - - - - - CPC -
RS-stocknr. 190-3184
Fabrikantnummer207387-2
FabrikantTE Connectivity
6,27 €
Each (In a Bag of 9)
Aantal stuks
- Thermoplastic 8.9mm 6.4mm Black - - - - - - - CPC -
RS-stocknr. 228-8757
FabrikantnummerCES-4
FabrikantTE Connectivity
32,12 €
Each
Aantal stuks
- Plastic 40mm 19mm Black IP68 -55°C +90°C - - - Yes CES Heatshrink -
RS-stocknr. 299-6010
FabrikantnummerCES-1
FabrikantTE Connectivity
19,72 €
Each
Aantal stuks
- Plastic 12.7mm 4.32mm Black IP68 -55°C +90°C - - - Yes CES Heatshrink -
RS-stocknr. 299-6026
FabrikantnummerCES-3-D1
FabrikantTE Connectivity
50,44 €
Each
Aantal stuks
- Plastic 12mm 3.8mm Black IP68 -55°C +90°C - - - Yes CES Heatshrink -
RS-stocknr. 228-8735
FabrikantnummerCES-2
FabrikantTE Connectivity
10,01 €
Each
Aantal stuks
- Plastic 19.1mm 6.4mm Black IP68 -55°C +90°C - - - Yes CES Heatshrink -
RS-stocknr. 299-6076
FabrikantnummerCES-3-F1
FabrikantTE Connectivity
46,36 €
Each
Aantal stuks
- Plastic 15.2mm 4.3mm Black IP68 -55°C +90°C - - - Yes CES Heatshrink -
RS-stocknr. 228-8741
FabrikantnummerCES-3
FabrikantTE Connectivity
17,14 €
Each
Aantal stuks
- Plastic 28.4mm 12.7mm Black IP68 -55°C +90°C - - - Yes CES Heatshrink -