Cable Gland Plugs

Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.

Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.

What are cable gland plugs used for?

Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY.

Types of cable gland plugs

Cable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.


...
Lees meer Lees minder

Filters

101 - 114 van 114 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Hole Diameter Threaded/Unthreaded Material Plug Type Diameter IP Rating Colour Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Series Standards Met
RS-stocknr. 172-2271
FabrikantnummerHPP7 SL080
FabrikantAlpha Wire
0,35 €
Each (In a Bag of 10)
Aantal stuks
PG7 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS-stocknr. 406-9435
Fabrikantnummer52103155
FabrikantLapp
6,988 €
Each (In a Pack of 10)
Aantal stuks
M40 - Threaded Nickel Plated Brass Blanking 43.942mm IP68 Black -60°C +200°C - - - -
RS-stocknr. 881-0625
Fabrikantnummer1674493
FabrikantPhoenix Contact
2,853 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 173-7474
Fabrikantnummer19000005071
FabrikantHARTING
3,111 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 172-2264
FabrikantnummerHPM25 SL080
FabrikantAlpha Wire
0,89 €
Each (In a Bag of 10)
Aantal stuks
M25 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS-stocknr. 406-9299
Fabrikantnummer52006100
FabrikantLapp
0,376 €
Each (In a Pack of 10)
Aantal stuks
M12 - Threaded Fibreglass PA Blanking - IP54 Grey -40°C +100°C - - - -
RS-stocknr. 547-2258
Fabrikantnummer19000005072
FabrikantHARTING
4,64 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 406-9390
Fabrikantnummer52103115
FabrikantLapp
1,588 €
Each (In a Pack of 10)
Aantal stuks
M16 - Threaded Nickel Plated Brass Blanking 18.034mm IP68 Black -60°C +200°C - - - -
RS-stocknr. 172-2263
FabrikantnummerHPM20 SL080
FabrikantAlpha Wire
0,80 €
Each (In a Bag of 10)
Aantal stuks
M20 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS-stocknr. 175-3741
FabrikantnummerHPM20 BK080
FabrikantAlpha Wire
0,406 €
Each (In a Bag of 10)
Aantal stuks
M20 x 1.5 - Threaded Plastic Blanking 24mm IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS-stocknr. 172-2262
FabrikantnummerHPM16 SL080
FabrikantAlpha Wire
0,30 €
Each (In a Bag of 10)
Aantal stuks
M16 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS-stocknr. 547-2242
Fabrikantnummer19000005071
FabrikantHARTING
3,43 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 475-085
Fabrikantnummer52109015
FabrikantLapp
2,308 €
Each (In a Pack of 10)
Aantal stuks
M25 - Threaded Polyamide Blanking - IP68 Grey -20°C +100°C - - - -
RS-stocknr. 2508682335
FabrikantnummerCAP23 BK078
FabrikantAlpha Wire
155,44 €
1 Pack of 25
Pack(s)
- - - - - - - - - - - - - -
Related Products
The RS PRO small blind seal has a ...
Description:
The RS PRO small blind seal has a length x width of 20.3mm and it has a plug-in type mounting. • Grey in colour.
The RS PRO large plug-in seal has a ...
Description:
The RS PRO large plug-in seal has a 42.8mm x 42.8mm (L x W) dimension and can fit a maximum cable diameter of 30mm. • 1 hole• Grey in colour.
Audio and video sockets used for composite video ...
Description:
Audio and video sockets used for composite video and stereo audio connections for all peripherals, amplifiers, mixing desks, DVD players, cameras, video players, video conferencing equipment etc.Recommended cable: 1 shielded audio pair + 1 x 3 mm mini coaxial.Max. cable ...
Alpha Wire offer a range of cable glands, ...
Description:
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex ...