Cable Gland Plugs

Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.

Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.

What are cable gland plugs used for?

Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY.

Types of cable gland plugs

Cable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.


...
Lees meer Lees minder

Filters

81 - 100 van 114 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Hole Diameter Threaded/Unthreaded Material Plug Type Diameter IP Rating Colour Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Series Standards Met
RS-stocknr. 406-9435
Fabrikantnummer52103155
FabrikantLapp
6,988 €
Each (In a Pack of 10)
Aantal stuks
M40 - Threaded Nickel Plated Brass Blanking 43.942mm IP68 Black -60°C +200°C - - - -
RS-stocknr. 173-7475
Fabrikantnummer19000005072
FabrikantHARTING
4,553 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-3740
FabrikantnummerHPM16 BK080
FabrikantAlpha Wire
0,37 €
Each (In a Bag of 10)
Aantal stuks
M16 x 1.5 - Threaded Plastic Blanking 20mm IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS-stocknr. 172-2262
FabrikantnummerHPM16 SL080
FabrikantAlpha Wire
0,30 €
Each (In a Bag of 10)
Aantal stuks
M16 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS-stocknr. 243-9315
Fabrikantnummer52005970
FabrikantLapp
0,576 €
Each (In a Pack of 5)
Aantal stuks
PG13.5 - Threaded PS Blanking - IP54 Grey -20°C +70°C - - - -
RS-stocknr. 172-2267
FabrikantnummerHPP13 SL080
FabrikantAlpha Wire
0,40 €
Each (In a Bag of 10)
Aantal stuks
PG13.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS-stocknr. 664-4555
Fabrikantnummer52103143
FabrikantLapp
42,96 €
1 Bag of 5
Bag(s)
M32 - Threaded Nickel Plated Brass Blanking 39.6mm IP68 - -30°C +90°C - ATEX - -
RS-stocknr. 406-9390
Fabrikantnummer52103115
FabrikantLapp
1,588 €
Each (In a Pack of 10)
Aantal stuks
M16 - Threaded Nickel Plated Brass Blanking 18.034mm IP68 Black -60°C +200°C - - - -
RS-stocknr. 406-9457
Fabrikantnummer52103175
FabrikantLapp
11,498 €
Each (In a Pack of 10)
Aantal stuks
M63 - Threaded Nickel Plated Brass Blanking 70.104mm IP68 Black -60°C +200°C - - - -
RS-stocknr. 175-3744
FabrikantnummerHPP11 BK080
FabrikantAlpha Wire
0,19 €
Each (In a Bag of 10)
Aantal stuks
PG11 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS-stocknr. 172-2272
FabrikantnummerHPP9 SL080
FabrikantAlpha Wire
0,13 €
Each (In a Bag of 10)
Aantal stuks
PG9 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS-stocknr. 243-9359
Fabrikantnummer52006000
FabrikantLapp
1,222 €
Each (In a Pack of 5)
Aantal stuks
PG29 - Threaded PS Blanking - IP54 Grey -20°C +70°C - - - -
RS-stocknr. 243-9365
Fabrikantnummer52006010
FabrikantLapp
2,622 €
Each (In a Pack of 5)
Aantal stuks
PG36 - Threaded PS Blanking - IP54 Grey -20°C +70°C - - - -
RS-stocknr. 899-6088
Fabrikantnummer1604869
FabrikantPhoenix Contact
69,017 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - HC-B 32-SMQ-72/O2M40 -
RS-stocknr. 243-9292
Fabrikantnummer52005950
FabrikantLapp
0,522 €
Each (In a Pack of 5)
Aantal stuks
PG9 - Threaded PS Blanking - IP54 Grey -20°C +70°C - - - -
RS-stocknr. 881-0625
Fabrikantnummer1674493
FabrikantPhoenix Contact
2,853 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 243-9270
Fabrikantnummer52003460
FabrikantLapp
12,458 €
Each (In a Pack of 5)
Aantal stuks
PG42 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS-stocknr. 173-7474
Fabrikantnummer19000005071
FabrikantHARTING
3,111 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 738-8284
FabrikantnummerEX/M32/HSP
FabrikantKopex
6,967 €
Each (In a Pack of 10)
Aantal stuks
M32 - - Brass - - IP66 - -60°C +80°C - - - -
RS-stocknr. 172-2271
FabrikantnummerHPP7 SL080
FabrikantAlpha Wire
0,35 €
Each (In a Bag of 10)
Aantal stuks
PG7 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2