Cable Gland O-Rings

Cable gland O-rings are used on the connection thread of a cable gland (a device used to secure the end of an electrical cable to electrical equipment) or similar part, to safely prevent oil, dust and water from getting inside the connection.

Cable gland O-ring uses and features

Cable gland O-rings are primarily used to prevent the loss of a fluid or gas. However, they can also be used as dust seals, drive belts or on rotating shafts.

O-rings are made from NBR (nitrile rubber) or thermoplastic. Both materials are resistant to oil, fuel and other chemicals, meaning O-rings are often used in the automotive industry to make fuel and oil handling hoses, seals and grommets.

How to install a cable gland O-ring

Cable gland O-rings are simple to install. You simply guide the O-ring along the shaft of the cable gland until it snaps into place. If the ring is required to pass over threads, try to cover the threads as fully as possible, to avoid damaging the rubber. A light layer of lubrication can help.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Colour Minimum Operating Temperature Maximum Operating Temperature Cross Sectional Thickness Size
RS-stocknr. 664-4619
Fabrikantnummer53102021
FabrikantLapp
2,39 €
1 Bag of 25
Bag(s)
M20 NBR Black -30°C +100°C 1.5mm M20 x 1.5mm
RS-stocknr. 664-4609
Fabrikantnummer53102001
FabrikantLapp
1,02 €
1 Bag of 25
Bag(s)
M12 NBR Black -30°C +100°C 1.5mm M12 x 1.5mm
RS-stocknr. 664-4615
Fabrikantnummer53102020
FabrikantLapp
2,05 €
1 Bag of 25
Bag(s)
M20 NBR Black -30°C +100°C 2mm M20 x 2mm
RS-stocknr. 664-4628
Fabrikantnummer53102030
FabrikantLapp
2,39 €
1 Bag of 25
Bag(s)
M25 NBR Black -30°C +100°C 2mm M25 x 2mm
RS-stocknr. 664-4606
Fabrikantnummer53102000
FabrikantLapp
1,54 €
1 Bag of 25
Bag(s)
M12 NBR Black -30°C +100°C 2mm M12 x 2mm
RS-stocknr. 664-4621
Fabrikantnummer53102040
FabrikantLapp
3,01 €
1 Bag of 25
Bag(s)
M32 NBR Black -30°C +100°C 2mm M32 x 2mm
RS-stocknr. 664-4603
Fabrikantnummer53102011
FabrikantLapp
2,05 €
1 Bag of 25
Bag(s)
PG9 NBR Black -30°C +100°C 1.5mm 13 x 1.5 mm
RS-stocknr. 664-4625
Fabrikantnummer53102050
FabrikantLapp
3,91 €
1 Bag of 25
Bag(s)
M40 NBR Black -30°C +100°C 2mm M40 x 2mm
RS-stocknr. 664-4612
Fabrikantnummer53102010
FabrikantLapp
1,59 €
1 Bag of 25
Bag(s)
M16 NBR Black -30°C +100°C 2mm M16 x 2mm
RS-stocknr. 664-4634
Fabrikantnummer53102060
FabrikantLapp
4,34 €
1 Bag of 25
Bag(s)
M50 NBR Black -30°C +100°C 2mm M50 x 2mm