Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Lees meer Lees minder

Filters

81 - 100 van 127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
Nieuw
RS-stocknr. 185-6102
FabrikantRS PRO
6,16 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 813-4101
FabrikantnummerEXS04MMC2K-RS
FabrikantKopex-EX
33,92 €
1 Kit
Kit(s)
M20 Stainless Steel 3mm 12mm - - 1 -40°C +100°C Nickel 1 - ATEX -
Nieuw
RS-stocknr. 185-6083
FabrikantRS PRO
2,05 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 463-4411
FabrikantnummerLSF20CW
FabrikantPrysmian
25,36 €
1 Bag of 2
Bag(s)
M20 Steel 11.7mm 20.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW20 LSF
RS-stocknr. 361-1350
FabrikantRS PRO
29,54 €
1 Bag of 2
Bag(s)
M20 Brass - 7mm Earth Tail Caps, Earth Tail Pots, Gland, Lock Nuts, Plain Pots Caps Compound, Plain Pots Caps Sleeving - 4 - - - 8 - ATEX -
RS-stocknr. 813-3993
FabrikantnummerEXN04MLC1K
FabrikantKopex-EX
24,02 €
1 Kit
Kit(s)
M20 Nickel Plated Brass 12mm 20mm - - 1 -40°C +100°C Nickel - - ATEX -
Nieuw
RS-stocknr. 185-6096
FabrikantRS PRO
2,81 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 463-4095
FabrikantnummerAXT20K
FabrikantPrysmian
30,39 €
1 Kit
Kit(s)
M20 Brass 8mm 16mm Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer IP66 1 -50°C +200°C - 7 - - AXT20
RS-stocknr. 806-8657
FabrikantnummerPXP7088/1315
FabrikantBulgin
1,62 €
Each
Aantal stuks
- Thermoplastic 13mm 15mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 3 - - -
Nieuw
RS-stocknr. 185-6075
FabrikantRS PRO
1,51 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 463-4152
FabrikantnummerPVC20SBW
FabrikantPrysmian
14,16 €
1 Kit
Kit(s)
M20 Steel 7mm 11.6mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 1 - - BW20S
RS-stocknr. 463-4146
FabrikantnummerKM409-55
FabrikantPrysmian
11,42 €
Each
Aantal stuks
M25 Brass 13mm 19.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 25
RS-stocknr. 463-4203
FabrikantnummerPVC50BW
FabrikantPrysmian
38,90 €
1 Kit
Kit(s)
M50 Steel - 44mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 1 - - BW50
RS-stocknr. 664-4429
Fabrikantnummer52105470 & 52032625
FabrikantLapp
105,11 €
1 Bag of 5
Bag(s)
M20 Nickel Plated Brass 6.8mm 8.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -
RS-stocknr. 458-4237
FabrikantnummerA2LSFK1/20/M20
FabrikantPeppers
74,03 €
1 Kit
Kit(s)
M20 Stainless Steel 9.6mm 14mm Gland, Lock Nuts, Seal, Washer IP66, IP68 1 -20°C +85°C - 1 - ATEX -
RS-stocknr. 463-4405
FabrikantnummerLSF20SCW
FabrikantPrysmian
20,49 €
1 Bag of 2
Bag(s)
M20 Steel 8mm 15.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW20S LSF
Nieuw
RS-stocknr. 185-6085
FabrikantRS PRO
2,05 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 185-6074
FabrikantRS PRO
1,51 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 813-3981
FabrikantnummerEXN04MSC1K
FabrikantKopex-EX
19,91 €
1 Kit
Kit(s)
M20 Nickel Plated Brass 6mm 12mm - - 1 -40°C +100°C Nickel - - ATEX -
RS-stocknr. 813-3975
FabrikantnummerEX06MMC1K
FabrikantKopex-EX
65,03 €
1 Kit
Kit(s)
M32 Brass 20mm 33mm - IP66, IP68 1 -40°C +100°C Nickel - - ATEX -
Related Products
Operating temperature range: -20°C to +105°CFor cable conductor ...
Description:
Operating temperature range: -20°C to +105°CFor cable conductor sizes up to and including 50mm²10 seals per box.
AXT brass gland kit for flexible armoured cables ...
Description:
AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud. • Suitable for indoor and outdoor applications• Ideal for use with CY or ...
Four sizes of brass IP66 cable glands complying ...
Description:
Four sizes of brass IP66 cable glands complying with EN 50262 for use with un-armoured plastic or rubber sheathed cables. Supplied in kit form, comprising of 2 glands complete with 2 steel locknuts and 2 PVC shrouds. Suitable for indoor ...
The PVC kits consist of PVC shroud, gland, ...
Description:
The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut. Outer seal grips sheath of cableSeparate armour locking ring.