Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Lees meer Lees minder

Filters

41 - 60 van 127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
Nieuw
RS-stocknr. 185-6083
FabrikantRS PRO
2,05 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 463-4124
FabrikantnummerKM409-52
FabrikantPrysmian
12,91 €
Each
Aantal stuks
M20 Brass 8mm 11.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 20S
RS-stocknr. 458-4237
FabrikantnummerA2LSFK1/20/M20
FabrikantPeppers
74,03 €
1 Kit
Kit(s)
M20 Stainless Steel 9.6mm 14mm Gland, Lock Nuts, Seal, Washer IP66, IP68 1 -20°C +85°C - 1 - ATEX -
RS-stocknr. 813-4025
FabrikantnummerEXS04MMC1K
FabrikantKopex-EX
108,76 €
1 Kit
Kit(s)
M20 Stainless Steel 8.5mm 16mm - - 1 -40°C +100°C Nickel - - ATEX -
RS-stocknr. 463-4102
FabrikantnummerAXT25K
FabrikantPrysmian
34,86 €
1 Kit
Kit(s)
M25 Brass 11.5mm 21mm Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer IP66 1 -50°C +200°C - 7 - - AXT25
RS-stocknr. 664-4429
Fabrikantnummer52105470 & 52032625
FabrikantLapp
108,79 €
1 Bag of 5
Bag(s)
M20 Nickel Plated Brass 6.8mm 8.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -
RS-stocknr. 807-2779
FabrikantnummerPXM7088/0507
FabrikantBulgin
7,96 €
Each
Aantal stuks
- - 5mm 7mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 11 - - Buccaneer 7000
RS-stocknr. 463-4304
FabrikantnummerPVC20CW
FabrikantPrysmian
20,02 €
1 Kit
Kit(s)
M20 Steel 11.7mm 20.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 1 - - CW20
RS-stocknr. 463-4411
FabrikantnummerLSF20CW
FabrikantPrysmian
25,36 €
1 Bag of 2
Bag(s)
M20 Steel 11.7mm 20.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW20 LSF
Nieuw
RS-stocknr. 185-6097
FabrikantRS PRO
2,81 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 185-6093
FabrikantRS PRO
2,81 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 185-6070
FabrikantRS PRO
30,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 463-4253
FabrikantnummerLSF25BW
FabrikantPrysmian
9,26 €
1 Bag of 2
Bag(s)
M25 Steel 3.5mm 19.9mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 2 - - BW25 LSF
RS-stocknr. 813-4091
FabrikantnummerEXN07MLC2K
FabrikantKopex-EX
45,70 €
1 Kit
Kit(s)
M40 Nickel Plated Brass 26mm 34mm - - 1 -40°C +100°C Nickel - - ATEX -
RS-stocknr. 664-4426
Fabrikantnummer52105460 & 52032625
FabrikantLapp
118,76 €
1 Bag of 5
Bag(s)
M20 Nickel Plated Brass 5.8mm 6.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -
RS-stocknr. 463-4297
FabrikantnummerPVC20SCW
FabrikantPrysmian
18,35 €
1 Kit
Kit(s)
M20 Steel 8mm 15.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 - - CW20S
RS-stocknr. 463-4477
FabrikantnummerLSF50CW
FabrikantPrysmian
62,12 €
1 Kit
Kit(s)
M50 Steel 39.5mm 52.6mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW50 LSF
RS-stocknr. 463-4449
FabrikantnummerLSF40CW
FabrikantPrysmian
39,49 €
1 Kit
Kit(s)
M40 Steel 29mm 39.9mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW40 LSF
RS-stocknr. 463-4354
FabrikantnummerPVC50CW
FabrikantPrysmian
48,52 €
1 Kit
Kit(s)
M50 Steel 38mm 46.2mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer - 1 - - - 9 - - CW50S
RS-stocknr. 463-4130
FabrikantnummerKM409-53
FabrikantPrysmian
9,90 €
Each
Aantal stuks
M20 Brass 11mm 13.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 20
Related Products
Operating temperature range: -20°C to +105°CFor cable conductor ...
Description:
Operating temperature range: -20°C to +105°CFor cable conductor sizes up to and including 50mm²10 seals per box.
AXT brass gland kit for flexible armoured cables ...
Description:
AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud. • Suitable for indoor and outdoor applications• Ideal for use with CY or ...
Four sizes of brass IP66 cable glands complying ...
Description:
Four sizes of brass IP66 cable glands complying with EN 50262 for use with un-armoured plastic or rubber sheathed cables. Supplied in kit form, comprising of 2 glands complete with 2 steel locknuts and 2 PVC shrouds. Suitable for indoor ...
The PVC kits consist of PVC shroud, gland, ...
Description:
The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut. Outer seal grips sheath of cableSeparate armour locking ring.