Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cable Gland Adaptors

    Cable gland adaptors are components used in electrical and cable management systems to provide a secure and waterproof connection for cables and wires passing through enclosures, junction boxes, or equipment. They are essential for maintaining the integrity of the enclosure and preventing the entry of dust, moisture, or other contaminants while also securing and protecting the cables.

    The choice of cable gland adaptor type should be based on the specific requirements of your application, including the type of cables, the environment, and any regulatory or safety considerations.

    What are the features and benefits of cable gland adaptors?

    • Cable Gland Functionality: Cable glands, also known as cable connectors or cable fittings, are used to terminate and secure cables or wires as they pass through walls, panels, or enclosures. Cable gland adaptors are a type of cable gland designed to adapt or convert the size or thread type of the cable entry point to accommodate different cable sizes or types.
    • Material: Cable gland adaptors are typically made of various materials, including metal (such as brass or stainless steel) or plastic (such as nylon). The choice of material depends on factors like the application environment, corrosiveness, and the types of cables being used.
    • Thread Type and Size: Cable gland adaptors come in various thread types and sizes to match the specifications of the enclosure or cable entry point. Common thread types include Metric, NPT (National Pipe Thread), PG (PanzerGewinde), and BSP (British Standard Pipe).
    • Sealing and Protection: One of the primary functions of cable gland adaptors is to create a watertight and dust-tight seal around the cables passing through the enclosure. This helps protect the electrical components and prevent moisture or debris from entering the enclosure.
    • Cable Diameter Compatibility: Cable gland adaptors may be available in various sizes or designs to accommodate different cable diameters. They typically include a clamping mechanism or sealing elements that grip and seal the cable when the gland is tightened.
    • Application: Cable gland adaptors are used in a wide range of industries, including electrical, telecommunications, automation, and manufacturing, where cables and wires need to be routed through equipment, junction boxes, control panels, or other enclosures.
    • Certifications: Depending on the application and industry, cable gland adaptors may need to meet specific certifications and standards.

    What types of cable gland adaptors are there?

    There are various types of cable gland adaptors available to accommodate different needs and requirements. The choice of cable gland adaptor type depends on factors such as the application, the size and type of cables being used, environmental conditions, and regulatory standards. Here are some common types of cable gland adaptors:

    • Threaded Cable Gland Adaptors
    • Reducing Cable Gland Adaptors
    • Hazardous Location Cable Gland Adaptors (ATEX/IECEx)
    • EMI/RFI Shielded Cable Gland Adaptors
    • Flameproof Cable Gland Adaptors
    • IP68/IP69K Rated Cable Gland Adaptors
    4 van 4
    Resultaten per pagina