Solder Sleeves

Solder sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform.
Solder sleeves are also used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.

...
Lees meer Lees minder

Filters

41 - 60 van 109 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Cable Diameter Maximum Cable Diameter Sleeve Length Material Dielectric Strength Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Quantity Colour Series Shrink Temperature Standards Met
RS-stocknr. 782-0703
FabrikantnummerCWT-3-W122-5
FabrikantTE Connectivity
3,14 €
Each
Aantal stuks
- 3mm 24.5mm Polyolefin 1kV 2.5 mV -55°C +125°C - Transparent - - -
RS-stocknr. 542-5808
FabrikantnummerB-155-4174-35-22-5/9-10
FabrikantTE Connectivity
5,463 €
Each (In a Box of 10)
Aantal stuks
2.3mm 4.5mm 33mm Polyolefin - - -55°C +125°C - Transparent - - -
RS-stocknr. 136-2100
FabrikantnummerD-1744-03
FabrikantTE Connectivity
293,45 €
1 Box of 100
Box(es)
1.3mm 5mm 29.6mm PVDF - - -55°C +150°C - - D-1744 - ANSI J-STD-004, ANSI J-STD-006
RS-stocknr. 916-2794
FabrikantnummerB-150-17
FabrikantTE Connectivity
319,25 €
1 Box of 40
Box(es)
8mm 18mm 55.5mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
RS-stocknr. 916-2797
FabrikantnummerB-150-11
FabrikantTE Connectivity
408,51 €
1 Box of 100
Box(es)
4mm 11.5mm 35.5mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
RS-stocknr. 180-8366
FabrikantnummerCWT3811
FabrikantTE Connectivity
2,42 €
Each (In a Pack of 10)
Aantal stuks
6.6mm 10.7mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
RS-stocknr. 136-2084
FabrikantnummerCWT-13
FabrikantTE Connectivity
3,599 €
Each (In a Box of 10)
Aantal stuks
7mm 15mm 45.5mm Polyolefin - - -55°C +125°C - - CWT - ANSI J-STD-004, ANSI J-STD-006
RS-stocknr. 916-2801
FabrikantnummerB-150-03-S
FabrikantTE Connectivity
252,95 €
1 Box of 200
Box(es)
1mm 3mm 18.5mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
RS-stocknr. 781-2692
FabrikantnummerCWT-9001
FabrikantTE Connectivity
0,97 €
Each
Aantal stuks
- 1.7mm 26mm Polyolefin 2kV 2 mV -55°C +125°C - Transparent - - -
RS-stocknr. 202-7776
FabrikantnummerD-142-65
FabrikantTE Connectivity
5,493 €
Each (In a Pack of 10)
Aantal stuks
5.7mm 11.4mm 29.75mm PVDF 1kV - -55°C +125°C - Natural - - -
RS-stocknr. 782-2582
FabrikantnummerD-110-41
FabrikantTE Connectivity
1,741 €
Each (In a Pack of 10)
Aantal stuks
- - - PVDF - - - - - Natural - - -
RS-stocknr. 180-8322
FabrikantnummerCWT3805
FabrikantTE Connectivity
1,162 €
Each (In a Pack of 10)
Aantal stuks
1.8mm 4.5mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
RS-stocknr. 916-2788
FabrikantnummerB-150-07
FabrikantTE Connectivity
303,16 €
1 Box of 200
Box(es)
2.8mm 7.3mm 32.5mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
RS-stocknr. 542-5640
FabrikantnummerB-155-3806
FabrikantTE Connectivity
90,89 €
1 Box of 100
Box(es)
2.8mm 6mm 42mm Polyolefin - - -55°C +125°C 1 Transparent - - -
RS-stocknr. 136-2086
FabrikantnummerCWT-5
FabrikantTE Connectivity
68,23 €
1 Box of 100
Box(es)
2mm 5mm 29.3mm Polyolefin - - -55°C +125°C - - CWT - ANSI J-STD-004, ANSI J-STD-006
RS-stocknr. 542-5662
FabrikantnummerB-155-3809
FabrikantTE Connectivity
144,96 €
1 Box of 50
Box(es)
3.7mm 8.7mm 42mm Polyolefin - - -55°C +125°C 2 Transparent - - -
RS-stocknr. 190-3552
FabrikantnummerSGRS-3
FabrikantTE Connectivity
2,599 €
Each (In a Pack of 100)
Aantal stuks
- 7mm 45.5mm PVDF - - -40°C +125°C - Blue - - -
RS-stocknr. 136-2097
FabrikantnummerD-142-66
FabrikantTE Connectivity
229,05 €
1 Box of 20
Box(es)
8.9mm 14mm 29.75mm PVDF - - -55°C +125°C - - D-142 - ANSI J-STD-004, ANSI J-STD-006
RS-stocknr. 136-2076
FabrikantnummerB-044-24-N
FabrikantTE Connectivity
614,03 €
1 Box of 100
Box(es)
1.7mm 3mm 29mm PVDF - - -55°C +150°C - Blue B-044 - -
RS-stocknr. 180-8350
FabrikantnummerCWT3809
FabrikantTE Connectivity
1,053 €
Each (In a Pack of 10)
Aantal stuks
3.7mm 8.7mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
Related Products
The TE Connectivity 1.2m heat shrink tube displays ...
Description:
The TE Connectivity 1.2m heat shrink tube displays excellent clarity when being used to protect bundle markers from severe mechanical and chemical abuse. It is also excellent for strain relieving soldered or crimped joints. Approximately 40 percent thinner walls than ...
RW-175 heat shrinkable tubingTough semirigid thin wall insulationTranslucent ...
Description:
RW-175 heat shrinkable tubingTough semirigid thin wall insulationTranslucent polyvinylidene fluoride materialRW-175 provide electrical insulation and strain relief of multipin connectors and solder jointsUsed as insulation for high temperature components and heater leadsProvides protection from most industrial ...
Solder sleeve shield connectors provide a fast, reliable ...
Description:
Solder sleeve shield connectors provide a fast, reliable method of grounding leads to cable shields. The solder sleeve assembly contains a precisely engineered preform of flux solder inside a transparent heatshrinkable insulation sleeve with sealing rings. This provides environmentally sealed ...
The Solder Sleeve introduction kit contains various solder ...
Description:
The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm. Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connectionsTemperature range -55°C to +125°CTerminate bare or tin ...