Hook & Loop Fasteners

Hook and loop fasteners are used for bundling cables and wiresspecifically fibre optic cables(thin flexible fibres with a glass core). They can be used for a variety of applications and settings, wherever there are cables, including in homes, workshops and offices.

Features and benefits of hook and loop fasteners

Hook and loop fasteners are usually made from fabric with a loop and velcro fastening. This is ideal for bundling fibre optic cables because it holds them securely without damaging them; the fasteners are designed to not over bend, crush or kink the fibre optic cables.

Hook and loop fasteners come in a variety of colours so you can identify different cables easily. They are reusable and are suitable for large cable bundles.

Why use a hook and loop fastener?

Bundling cables with a hook and loop fastener can not only keep them organised but helps with safety because you're less likely to trip over a cable if it's neatly tied away.


...
Lees meer Lees minder

Filters

41 - 60 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Length Width Colour Material Maximum Bundle Diameter Minimum Operating Temperature Maximum Operating Temperature Quantity Product Type
Nieuw
RS-stocknr. 198-5443
FabrikantnummerVEL-OW64567
FabrikantVELCRO®
185,80 €
Each
Aantal stuks
ONE-WRAP 200mm 20 mm Black - - - - - -
RS-stocknr. 299-0876
FabrikantThomas & Betts
2,649 €
Each (In a Bag of 10)
Aantal stuks
Ty-Grip 304.8mm 19.05 mm Red Nylon 76.2mm -40°C +104°C 10 -
RS-stocknr. 800-4230
Fabrikantnummer130-00005 TEXTIE 1M-PA66/PP-RD
FabrikantHellermannTyton
5,58 €
Each
Aantal stuks
Textie 1m 13 mm Red PA (Loop), PP (Hook) 300mm -20°C +75°C 1 -
Nieuw
RS-stocknr. 198-5431
FabrikantnummerVEL-OW64505
FabrikantVELCRO®
28,90 €
Each
Aantal stuks
ONE-WRAP 200mm 20 mm Red - - - - - -
RS-stocknr. 800-4237
Fabrikantnummer130-00007 TEXTIE 1M-PA66/PP-WH
FabrikantHellermannTyton
5,58 €
Each
Aantal stuks
Textie 1m 13 mm White PA (Loop), PP (Hook) 300mm -20°C +75°C 1 -
RS-stocknr. 820-7509
Fabrikantnummer0 331 86
FabrikantLegrand
2,246 €
Each (In a Bag of 10)
Aantal stuks
331 150mm 16 mm Green - 35mm - - 10 -
Nieuw
RS-stocknr. 198-5445
FabrikantnummerVEL-OW64767
FabrikantVELCRO®
293,80 €
Each
Aantal stuks
ONE-WRAP 330mm 20 mm Black - - - - - -
RS-stocknr. 219-471
Fabrikantnummer130-00021 TEXTIE M-PA66/PP-WH
FabrikantHellermannTyton
0,788 €
Each (In a Bag of 10)
Aantal stuks
Textie 200mm 12.5 mm White PA (Loop), PE (Hook) 60mm -20°C +75°C 10 -
RS-stocknr. 299-0933
FabrikantThomas & Betts
26,39 €
1 Reel of 1
Reel(s)
Ty-Grip 4.572m 19.05 mm Black Nylon 127mm -40°C +104°C 1 -
Nieuw
RS-stocknr. 198-5440
FabrikantnummerVEL-OW64802
FabrikantVELCRO®
117,98 €
Each
Aantal stuks
ONE-WRAP 300mm 25 mm Black - - - - - -
Nieuw
RS-stocknr. 198-5428
FabrikantnummerVEL-OW64503
FabrikantVELCRO®
8,48 €
Each
Aantal stuks
ONE-WRAP 200mm 20 mm - - - - - - -
RS-stocknr. 800-4233
Fabrikantnummer130-00006 TEXTIE 1M-PA66/PP-GY
FabrikantHellermannTyton
5,58 €
Each
Aantal stuks
Textie 1m 13 mm Grey PA (Loop), PP (Hook) 300mm -20°C +75°C 1 -
Nieuw
RS-stocknr. 198-5436
FabrikantnummerVEL-OW64510
FabrikantVELCRO®
28,90 €
Each
Aantal stuks
ONE-WRAP 200mm 20 mm Aqua - - - - - -
Nieuw
RS-stocknr. 198-5432
FabrikantnummerVEL-OW64506
FabrikantVELCRO®
8,55 €
Each
Aantal stuks
ONE-WRAP 200mm 20 mm Green - - - - - -
RS-stocknr. 215-300
Fabrikantnummer130-00019 TEXTIE L-PA66/PP-BK
FabrikantHellermannTyton
0,975 €
Each (In a Bag of 10)
Aantal stuks
Textie 330mm 12.5 mm Black PA (Loop), PP (Hook) 100mm -20°C +75°C 10 -
RS-stocknr. 196-1278
FabrikantnummerVEL-PS20010
FabrikantVELCRO®
4,81 €
Each
Aantal stuks
PS-18 - 45 mm Black - - -20°C +120°C - Tape
RS-stocknr. 299-0977
FabrikantThomas & Betts
28,69 €
1 Reel of 1
Reel(s)
Ty-Grip 4.572m 19.05 mm Blue Nylon - -40°C +104°C 1 -
Nieuw
RS-stocknr. 198-5444
FabrikantnummerVEL-OW64766
FabrikantVELCRO®
267,08 €
Each
Aantal stuks
ONE-WRAP 330mm 20 mm Black - - - - - -
Nieuw
RS-stocknr. 198-5427
FabrikantnummerVEL-OW64502
FabrikantVELCRO®
8,48 €
Each
Aantal stuks
ONE-WRAP 200mm 20 mm Black - - - - - -
RS-stocknr. 820-7502
Fabrikantnummer0 331 84
FabrikantLegrand
2,29 €
Each (In a Bag of 10)
Aantal stuks
331 150mm 16 mm Black - 35mm - - 10 -
Related Products
TEXTIE® ties provide an effective solution for 'soft' ...
Description:
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.Quick and easy to use. Easy insertion.The textile material is highly resistant and reusable.Different colours mean easy identification of multiple cable ...
1. Hook-loop lamination without the use of adhesivesStrong ...
Description:
1. Hook-loop lamination without the use of adhesivesStrong self-engaging.Plastic Hooks extruded onto back side of loop material at full widthAverage peel strength : 2.1 N/cm25 ties per roll.
This RS Pro hook and loop material has ...
Description:
This RS Pro hook and loop material has been designed so that it can mate together easily. The rolls can be cut to any desired length and are ideal for cables that need to be held together securely, but also ...
Ideal for wrapping pre-determined bundle diameters because of ...
Description:
Ideal for wrapping pre-determined bundle diameters because of the convenient slotted head. Allows quick and convenient bundling of category 5 & fibre optic cables.