Cable Tie Mounts

Filters

81 - 100 van 174 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Cable Tie Width Acceptance Length Width Fixing Hole Diameter Self Adhesive Material Series Minimum Operating Temperature Maximum Operating Temperature Quantity Fire Behaviour
RS-stocknr. 666-694
Fabrikantnummer151-80500 LOK01B-PA6HIR-BK (100)
FabrikantHellermannTyton
12,31 €
1 Bag of 100
Bag(s)
Black 9mm 30mm 12 mm 6mm - PA 6 LOK -40°C +105°C 100 -
RS-stocknr. 180-8425
FabrikantnummerTAGN71L-4010
FabrikantHellermannTyton
105,52 €
1 Bag of 500
Bag(s)
White - - - 8mm Yes - - -40°C +80°C 500 -
RS-stocknr. 501-4565
Fabrikantnummer151-25619 MSMP6/6-PA66-NA (100)
FabrikantHellermannTyton
157,27 €
1 Bag of 100
Bag(s)
Natural 8.2mm 242mm 15.7 mm 5.1mm - Nylon 66 MSMP -40°C +85°C 100 -
RS-stocknr. 753-8524
Fabrikantnummer151-10902 QM30-PA66-NA (100)
FabrikantHellermannTyton
57,66 €
1 Bag of 100
Bag(s)
Natural 5.1mm 30mm 30 mm 4.1mm - Nylon 66 Q -40°C +85°C 100 -
RS-stocknr. 190-3376
Fabrikantnummer151-11319 TY3G1S-PA66-NA (100)
FabrikantHellermannTyton
91,25 €
1 Bag of 100
Bag(s)
- - - - - - - - - - - -
RS-stocknr. 131-0251
Fabrikantnummer151-01559 MB4APT-I-PA66-BK
FabrikantHellermannTyton
1,156 €
Each (In a Bag of 10)
Aantal stuks
Black 5.6mm 28mm 28 mm 4mm Yes Nylon 66 SolidTack MB4APT-I -40°C +85°C 10 Self-extinguishing
RS-stocknr. 231-9918
Fabrikantnummer151-40106 TM1SF-PA66-WH (100)
FabrikantHellermannTyton
32,12 €
1 Bag of 100
Bag(s)
Natural 5.2mm 10.2mm 7.6 mm 6.3mm - Nylon 66 - -40°C +85°C 100 -
RS-stocknr. 448-207
Fabrikantnummer151-28359 MB3-PA66-WH (100)
FabrikantHellermannTyton
36,57 €
1 Bag of 100
Bag(s)
Natural 4.1mm 19mm 19 mm 3.1mm - Nylon 66 MB -40°C +85°C 100 -
RS-stocknr. 753-8515
Fabrikantnummer151-10901 QM20-PA66-NA (100)
FabrikantHellermannTyton
34,65 €
1 Bag of 100
Bag(s)
Natural 4mm 20mm 20 mm 3.1mm - Nylon 66 Q -40°C +85°C 100 -
RS-stocknr. 812-5841
FabrikantnummerTC5347A-NDT
FabrikantThomas & Betts
76,43 €
1 Bag of 100
Bag(s)
- 0.3in 28.58mm 28.58 mm - Yes Nylon - 0°C +66°C 100 -
RS-stocknr. 666-436
FabrikantnummerTC5349A
FabrikantThomas & Betts
93,93 €
1 Bag of 100
Bag(s)
Natural 6mm 24mm 24 mm - - Nylon 66 TC -40°F +185°F - -
RS-stocknr. 818-7045
FabrikantnummerTC347A
FabrikantThomas & Betts
602,07 €
1 Bag of 1000
Bag(s)
Natural 2.3114 (4-Way) mm, 7.6454 (2-Way) mm 29mm 29 mm - Yes Nylon 66 - -40°F +185°F 1000 -
RS-stocknr. 180-8423
FabrikantnummerCMT1
FabrikantHellermannTyton
25,35 €
1 Bag of 50
Bag(s)
Ivory - 40mm 19 mm 28mm Yes Nylon 66 - -40°C +85°C 50 -
RS-stocknr. 666-701
Fabrikantnummer151-80210 LOK02-PA6HIR-BK (100)
FabrikantHellermannTyton
8,25 €
1 Bag of 100
Bag(s)
Black 9mm 21mm 14 mm 5.1mm - PA 6 LOK -40°C +105°C 100 -
RS-stocknr. 753-8543
Fabrikantnummer151-10914 QM20A-PA66-BK (100)
FabrikantHellermannTyton
37,68 €
1 Bag of 100
Bag(s)
- - - - - - - - - - - -
Nieuw
RS-stocknr. 194-6387
Fabrikantnummer151-00654
FabrikantHellermannTyton
248,74 €
1 Bag of 100
Bag(s)
Blue 8.3mm 24.8mm 14.3 mm 6.5mm - - - -80°C +170°C 100 -
Nieuw
RS-stocknr. 194-6386
Fabrikantnummer151-00653
FabrikantHellermannTyton
182,68 €
1 Bag of 100
Bag(s)
Blue 6.4mm 17.8mm 11.8 mm 4.5mm - - - -80°C +170°C 100 -
RS-stocknr. 131-0252
Fabrikantnummer151-01561 MB5APT-I-PA66-BK
FabrikantHellermannTyton
2,299 €
Each (In a Bag of 10)
Aantal stuks
Black 10mm 38mm 38 mm 4.7mm Yes Nylon 66 SolidTack MB5APT-I -40°C +85°C 10 Self-extinguishing
RS-stocknr. 754-6358
Fabrikantnummer151-10916 QM40A-PA66-BK (50)
FabrikantHellermannTyton
45,60 €
1 Bag of 50
Bag(s)
Black 8.4mm 40mm 40 mm 4.1mm Yes Polyamide Q -40°C +105°C 50 -
RS-stocknr. 133-1750
Fabrikantnummer151-01277 LOK01-PA11-BK
FabrikantHellermannTyton
20,89 €
1 Bag of 100
Bag(s)
Black 9mm 44mm 12 mm 8mm - Nylon 11 LOK01 - - 100 -
Related Products
Screw-in Mounting BaseMounting hole - ø: 5.5 mm ...
Description:
Screw-in Mounting BaseMounting hole - ø: 5.5 mm (LKC) / 6 mm (LKCSF1) / 3 mm (NY)LKCSF1 version with built-in expansion rivet making work exceptionally easy (sheet thickness max. 3 mm)Secures wires and cables with specific curving.
The MB series are an innovative way of ...
Description:
The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases ...
The MB series are an innovative way of ...
Description:
The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases ...
The FlexTack mount from HellermannTyton provides an innovative ...
Description:
The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with ...