Cable Tie Assemblies

Cable tie assemblies are usually used for fixing and bundling cables within the automotive and electrical industry. They're ideal for keeping cables neat and tidy and for fastening items together.

Cable tie assembly applications and types

Cable ties can help organise wiring systems by grouping cables together. They're usually made from durable nylon which can be used both indoors and outdoors. You can use cable ties for organising wires behind your computer desk or in household repairs. Choose from different cable tie assemblies, including:

  • Cable tie kits – cases containing cable tiescable tie bases (used to mount cable ties to walls) and cable tie pliers (for tightening and cutting cable ties).
  • Cable ties with edge clips – cable ties with clips that can be mounted on panels.

How to use cable ties

Cable ties are very easy to use. You simply wrap the tie around the items you want to bundle or hold together, insert the pointed end of the cable tie into the locking piece and pull until its tightened. Once the cable is tight and secure you can then cut off the excess loose end.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contents Cable Tie Length Cable Tie Width Colour Material Minimum Operating Temperature Maximum Operating Temperature Maximum Cable Tie Width Fire Behaviour Hole Size Maximum Bundle Diameter Mounting Method Series Standards Met
RS-stocknr. 177-9482
Fabrikantnummer912-19801 CABLE TIE KIT BK
FabrikantHellermannTyton
199,80 €
Each
Aantal stuks
2500 Cable Ties 100 mm, 150 mm, 200 mm, 270 mm, 385 mm 2.5 mm, 3.5 mm, 4.8 mm Natural Nylon 66 -55°C +85°C - - - - - - -
RS-stocknr. 177-9448
Fabrikantnummer912-19802
FabrikantHellermannTyton
205,05 €
Each
Aantal stuks
2500 Cable Ties 100 mm, 150 mm, 200 mm, 270 mm, 385 mm 2.5 mm, 3.5 mm, 4.8 mm Black Nylon 66 -55°C +85°C - - - - - - -
RS-stocknr. 877-6326
Fabrikantnummer150-55850 T30RFT5-PA66HS/PA66HIRHS-BK (500)
FabrikantHellermannTyton
251,28 €
1 Bag of 500
Bag(s)
Disc, Fir Tree Foot Part, 2-Piece Fixing Tie 150mm 3.5mm Black Nylon 66 -40°C +105°C - - - 34mm Clip Mount T30RFT5 HF, RoHS Compliant
RS-stocknr. 521-166
Fabrikantnummer150-40591 T50ROSEC5A-PA66HS/PA66HIRHS-BK
FabrikantHellermannTyton
12,58 €
1 Bag of 25
Bag(s)
Cable Tie, Edge Clip 200mm 4.6mm Black Nylon 66 -40°C +105°C - - - - - T50ROSEC5A -
RS-stocknr. 706-6987
Fabrikantnummer156-00653 T30RMB3A-PA66-BK
FabrikantHellermannTyton
12,95 €
1 Bag of 50
Bag(s)
Cable Tie, Cable Tie Mount 150mm 3.5mm Black Nylon 66 -40°C +105°C 4.1mm - - - - Nylon T -
RS-stocknr. 706-6984
Fabrikantnummer156-00652 T30RMB3A-PA66-NA
FabrikantHellermannTyton
13,00 €
1 Bag of 50
Bag(s)
Cable Tie, Cable Tie Mount 150mm 3.5mm Natural Nylon 66 -40°C +105°C 4.1mm - - - - - -
RS-stocknr. 447-276
Fabrikantnummer611-10302 SLPLU10 tubing-SI-YE
FabrikantHellermannTyton
116,28 €
1 Bag of 100
Bag(s)
Cable Tie, Edge Clip 200mm 4.6mm Black Nylon 66 -40°C +105°C - - - - - - -
RS-stocknr. 706-6981
Fabrikantnummer156-00654 T50RMB4A-PA66-NA
FabrikantHellermannTyton
15,07 €
1 Bag of 50
Bag(s)
Cable Tie, Cable Tie Mount 200mm 4.6mm Natural Nylon 66 -40°C +85°C 5.4mm - - - - - -
RS-stocknr. 447-298
Fabrikantnummer611-10309 SLPLU30 tubing-SI-YE
FabrikantHellermannTyton
101,85 €
1 Bag of 100
Bag(s)
Cable Tie, Edge Clip 200mm 4.6mm Black Nylon 66 -40°C +105°C - - - - - - -
RS-stocknr. 877-6304
Fabrikantnummer150-21291 T50RSBS5-PA66HS-BK (500)
FabrikantHellermannTyton
284,63 €
1 Bag of 500
Bag(s)
Stud Retainer 200mm 4.6mm Black Nylon 66 -40°C +105°C - - - 45mm Clip Mount T50RSBS5 HF, RoHS Compliant
RS-stocknr. 877-6323
Fabrikantnummer115-06960 RT50SFK-PA66-BK (1000)
FabrikantHellermannTyton
377,70 €
1 Bag of 1000
Bag(s)
Wings 225mm 5mm Black Nylon 66 -40°C +85°C - - - 50mm Clip Mount RT50SFK HF, RoHS Compliant
RS-stocknr. 837-2410
Fabrikantnummer156-01282 Q50RQM30A-PA66-NA
FabrikantHellermannTyton
63,06 €
1 Bag of 100
Bag(s)
Fixing Tie 210mm 4.7mm Natural Nylon 66 -40°C +60°C - - - - - Q50 -
RS-stocknr. 447-272
Fabrikantnummer156-04602 T50ROSEC19-PA66HS/PA66HIRHS-BK (500)
FabrikantHellermannTyton
65,07 €
1 Bag of 100
Bag(s)
Cable Tie, Edge Clip 200mm 4.6mm Black Nylon 66 -40°C +105°C - - - - - - -
RS-stocknr. 396-5859
FabrikantnummerSMALL KIT BK
FabrikantHellermannTyton
48,96 €
1 Kit
Kit(s)
- 100 mm, 150 mm, 299 mm 2.5 mm, 3.5 mm, 4.5 mm Black Nylon 66 -55°C +100°C - - - - - - -
RS-stocknr. 877-6294
Fabrikantnummer156-00010 T50ROSEC21-PA66HS/PA66HIRHS-BK (500)
FabrikantHellermannTyton
328,22 €
1 Bag of 500
Bag(s)
Edge Clip 200mm 4.6mm Black Nylon 66 -40°C +105°C - - - 45mm Clip Mount T50ROSEC21 HF, RoHS Compliant
RS-stocknr. 742-4260
Fabrikantnummer156-00406 T120RHDM6-PA66HIRHS-BK
FabrikantHellermannTyton
69,23 €
1 Bag of 100
Bag(s)
Cable Tie 380mm 7.6mm Black Nylon 66 -40°C +105°C 20mm - 6mm - Screw HDM6 -
RS-stocknr. 837-2417
Fabrikantnummer156-01284 Q30RQT7040S-PA66-NA
FabrikantHellermannTyton
56,94 €
1 Bag of 50
Bag(s)
Fixing Tie 160mm 3.6mm Natural, White Nylon 66 -40°C +85°C - - - - - - -
RS-stocknr. 255-2806
Fabrikantnummer912-12004 FIXCASE-NA
FabrikantHellermannTyton
62,58 €
1 Kit
Kit(s)
- 100 mm, 150 mm, 200 mm 2.5 mm, 3.5 mm, 4.5 mm Natural Nylon 66 -55°C +100°C - - - - - - -
RS-stocknr. 706-6990
Fabrikantnummer156-00655 T50RMB4A-PA66-BK
FabrikantHellermannTyton
19,34 €
1 Bag of 50
Bag(s)
Cable Tie, Cable Tie Mount 200mm 4.6mm Black Nylon 66 -40°C +105°C 5.4mm - - - - - -
RS-stocknr. 742-4264
Fabrikantnummer156-00408 T120RHDM8-PA66HIRHS-BK
FabrikantHellermannTyton
71,41 €
1 Bag of 100
Bag(s)
Cable Tie 380mm 7.6mm Black Nylon 66 -40°C +105°C 20mm - 8mm - Screw HDM8 -