HDMI Cables

HDMI (High Definition Media Interface) cables are designed to transmit high definition audio and video signals. These signals are then transferred between a HDMI compatible devices such as computer monitors, video projectors, televisions or digital audio devices. There are HDMI splitters available to connect multiple compatible devices. A HDMI cable contains four shielded twisted pairs, with 19 pins that provide the clearest picture and sound available.

HDMI Cables are generally light and transportable and come in a variety of types:

Standard HDMI Cables
Standard HDMI cables is one of the most common cables. It's designed to handle most of the application purposes for both at home and in the office. The cable is able to transmit 720p or 1080i high definition video resolutions. Typical applications commonly used for this cable is DVD players, satellite television and digital broadcasting.

Standard HDMI Cables with Ethernet
These HDMI Cables offer the same functionality as the standard HDMI cable, however the additional data channel known as the HDMI Ethernet Channel (HEC). The HDMI cable is designed for networking purposes, through carrying HD video and audio between devices via the ethernet connection.

High Speed HDMI Cable
This HDMI cable is designed to support high quality of 1080P and above, this includes supporting 4K Ultra HD resolutions and 3D movies. The high speed cable supports these advances in display and audio as well deeper colour functionality. Its recommended for use in advanced technologies such as Blu-ray disc players. HDMI cables come in a variety of confugurations from VGA to HDMI cable, DVI to HDMI cable, Mini HDMI to HDMI cable, USB to HDMI Cable

High Speed HDMI Cable with Ethernet
Like the standard HDMI cable the high speed cable comes with the HDMI Ethernet Channel that's used for networking purposes. When devices are connected using this cable it has a capacity of 100 Mb/sec to send and receive data. These cables make it possible to share an internet connection through the HDMI link without the need to have a separate ethernet cable.

Higher Grade Cable
Gold plated HDMI cables boast improved shielding and even more durable than regular HDMI cables. Gold resists oxidation and corrosion allowing the connector of the cable to perform at a high level indefinitely.

Visual Quality
Gold plated cables are better conductors of electricity, so the signals transferring through them are not deteriorated at all. This provides a better visual quality than regular HDMI Cables.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cable Type Connector A Gender Connector A Type Connector B Gender Connector B Type Current Rating Length Outer Sheath Material Series Sheath Colour Shielding Size of Strands Standards Met Voltage Rating
RS-stocknr. 822-3504
Fabrikantnummer88768-9810
FabrikantMolex
12,90 €
Each
Aantal stuks
- Male HDMI Male HDMI 500 mA 2m - - Transparent - - - -
Nieuw
RS-stocknr. 187-9749
Fabrikantnummer68767-0201
FabrikantMolex
12,952 €
Each (In a Bag of 60)
Aantal stuks
HDMI to HDMI Male HDMI Male HDMI 0.5 A 3 (Cable)m PVC 68767 Black Shielded - - 40 V dc
Nieuw
RS-stocknr. 187-9966
Fabrikantnummer68767-0199
FabrikantMolex
9,70 €
Each
Aantal stuks
HDMI to HDMI Male HDMI Male HDMI 0.5 A 1 (Cable)m PVC 68767 Black Shielded - - 40 V dc
Nieuw
RS-stocknr. 187-9747
Fabrikantnummer68767-0199
FabrikantMolex
7,218 €
Each (In a Bag of 100)
Aantal stuks
HDMI to HDMI Male HDMI Male HDMI 0.5 A 1 (Cable)m PVC 68767 Black Shielded - - 40 V dc
RS-stocknr. 151-2678
Fabrikantnummer887689830
FabrikantMolex
10,055 €
Each (In a Box of 620)
Aantal stuks
HDMI to HDMI Male HDMI Male HDMI 500 mA 5m - 88768 Black Shielded - ELV 40 V
Nieuw
RS-stocknr. 187-9748
Fabrikantnummer68767-0200
FabrikantMolex
10,036 €
Each (In a Bag of 50)
Aantal stuks
HDMI to HDMI Male HDMI Male HDMI 0.5 A 2 (Cable)m PVC 68767 Black Shielded - - 40 V dc
Nieuw
RS-stocknr. 187-9978
Fabrikantnummer68767-0200
FabrikantMolex
12,60 €
Each
Aantal stuks
HDMI to HDMI Male HDMI Male HDMI 0.5 A 2 (Cable)m PVC 68767 Black Shielded - - 40 V dc
RS-stocknr. 151-2719
Fabrikantnummer887689830
FabrikantMolex
15,00 €
Each
Aantal stuks
- - - - - 500 mA - - - - - - - 40 V
Nieuw
RS-stocknr. 187-9990
Fabrikantnummer68767-0201
FabrikantMolex
16,30 €
Each
Aantal stuks
HDMI to HDMI Male HDMI Male HDMI 0.5 A 3 (Cable)m PVC 68767 Black Shielded - - 40 V dc