Plummer Blocks & Pillow Blocks

Plummer block units and pillow block bearings, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft. Plummer blocks and pillow blocks have a similar design and both use the same types of bearing but they do differ in respect to their applications. Pillow blocks are used for more lightweight applications and plummer blocks are used to transfer high power and support heavy industrial loads.

Plummer blocks and pillow blocks are designed to safely mount a bearing which lets its outer ring to not move but allows the inner ring to rotate. The housing is bolted by holes in the base and the bearing housings can be either split type (two piece housings) or solid type (single piece housings). Sealings provide dust and other contaminants from getting into the housing which allows the bearing to rotate in a clean space whilst retaining lubrication  (grease or oil) which helps increase its performance. Pillow block bearings can also contain different types of bearings which include ball, roller and tapered.

Plummer blocks and pillow blocks come in various sizes and they are usually made from cast iron or cast steel. At RS we stock a range of reliable and easy to install plummer blocks or pillow block bearings as well as bearing accessories to meet all your bearing solution requirements which allows machines and equipment to be used over and over for a long period of time.

Applications

Plummer blocks and pillow blocks are also referred to as a housed bearing unit which means that they are self-contained and greased and ready to be installed on your equipment. They are used in mechanical power transmission systems to support hafts and couplings and if installed properly they can last for a long time without the need to replace them. They are also available in various sizes to suit a wide range of applications including:

  • Packaging equipment
  • Conveyor systems
  • Agricultural equipment
  • Construction plant
  • Heat treatment equipment

...
Lees meer Lees minder

Filters

21 - 40 van 480 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Bearing Unit Type Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
RS-stocknr. 665-6508
FabrikantnummerR1591 120 20
FabrikantBosch Rexroth
602,26 €
Each
Aantal stuks
- Pillow Block - - - - - - - -
RS-stocknr. 506-741
FabrikantnummerSE 512-610
FabrikantSKF
115,15 €
Each
Aantal stuks
55mm Plummer Block Cast Iron 70mm 16mm 255mm 105mm 134mm 210mm -
RS-stocknr. 339-8899
FabrikantnummerYAR 205-100-2F
FabrikantSKF
29,04 €
Each
Aantal stuks
25.4mm - Pressed Steel 28.3mm 10mm 108mm 32mm 56mm 86mm -
RS-stocknr. 339-8726
FabrikantnummerP 20 TF
FabrikantSKF
28,19 €
Each
Aantal stuks
20mm Plummer Block Pressed Steel 25.2mm 8mm 99mm 32mm 50mm 76mm -
RS-stocknr. 785-4778
FabrikantnummerNP40
FabrikantNSK-RHP
50,05 €
Each
Aantal stuks
40mm Pillow Block Cast Iron 49.2mm 12mm 180.5mm 51mm 98.5mm 148mm -
RS-stocknr. 755-255
FabrikantnummerLPB12
FabrikantNSK-RHP
23,44 €
Each
Aantal stuks
12mm Pillow Block Zinc Plated Steel 22.2mm 8mm 85.7mm 25.4mm 43.2mm 68mm -
RS-stocknr. 750-8946
FabrikantnummerUCP204
FabrikantRS PRO
8,46 €
Each
Aantal stuks
20mm Pillow Block Cast Iron 33.3mm 13mm 127mm 31mm 65mm 95mm -
RS-stocknr. 747-434
FabrikantnummerNP12
FabrikantNSK-RHP
27,18 €
Each
Aantal stuks
12mm Pillow Block Cast Iron 30.2mm 10mm 126.5mm 30.5mm 57.2mm 100.5mm -
RS-stocknr. 506-678
FabrikantnummerTSN520L
FabrikantSKF
34,43 €
Each
Aantal stuks
90mm Double Lip Seal Accessory PUR 112mm 24mm 380mm 160mm 218mm 320mm Type L for Plummer Block Housed Units
RS-stocknr. 506-680
FabrikantnummerTSN513C
FabrikantSKF
12,83 €
Each
Aantal stuks
60mm Ring Seal Accessory Felt 95mm 20mm 315mm 120mm 175mm 260mm Type C for Plummer Block Housed Units
RS-stocknr. 339-8467
FabrikantnummerSY 35 TF
FabrikantSKF
46,74 €
Each
Aantal stuks
35mm Plummer Block Cast Iron 47.6mm 12mm 160mm 45mm 93mm 126mm -
RS-stocknr. 125-2429
FabrikantnummerSYFWK 20 LTHR
FabrikantSKF
87,68 €
Each
Aantal stuks
20mm Pillow Block Stainless Steel 33.3mm M8 72.8mm 34.5mm 66mm 50.8mm SKF Food Line Y-Housings and Y-Bearing Units
Nieuw
RS-stocknr. 213-1946
FabrikantnummerFRB 21/200
FabrikantSKF
33,63 €
Each
Aantal stuks
100mm - - 125mm 12 mm 410mm - - - -
Nieuw
RS-stocknr. 212-1465
FabrikantnummerTSN 510 L
FabrikantSKF
13,51 €
Each
Aantal stuks
45mm - - 60mm 12 mm 205mm - - - -
Nieuw
RS-stocknr. 212-0650
FabrikantnummerTSN 526 C
FabrikantSKF
95,85 €
Each
Aantal stuks
115mm - - 150mm 24 mm 445mm - - - -
RS-stocknr. 506-690
FabrikantnummerTSN513L
FabrikantSKF
14,61 €
Each
Aantal stuks
60mm Double Lip Seal Accessory PUR 95mm 20mm 315mm 120mm 175mm 260mm Type L for Plummer Block Housed Units
Nieuw
RS-stocknr. 213-2069
FabrikantnummerSYF 507
FabrikantSKF
30,87 €
Each
Aantal stuks
72mm - Cast Iron 47.6mm - 101mm - - - -
Nieuw
RS-stocknr. 211-9962
FabrikantnummerP2BTC 100-CPSS-DFH
FabrikantSKF
191,00 €
Each
Aantal stuks
25.4mm - Stainless Steel 36.5mm - 110mm - - - -
Nieuw
RS-stocknr. 213-1343
FabrikantnummerFRB 9.5/100
FabrikantSKF
8,06 €
Each
Aantal stuks
45mm - - 70mm 12 mm 255mm - - - -
Nieuw
RS-stocknr. 213-2002
FabrikantnummerP2BTC 30M-TPSS
FabrikantSKF
175,24 €
Each
Aantal stuks
30mm - Stainless Steel 42.9mm - 105mm - - - -